Embedded Processors & Controllers

Results: 5,814
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 98In Stock
₱562.58
₱436.20
Min.: 1
Mult.: 1
Max.: 20
ARM Microcontrollers - MCU LQFP-64 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 81In Stock
₱555.83
₱430.68
₱380.37
₱364.42
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 99In Stock
₱555.83
₱430.68
₱380.37
₱364.42
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 89In Stock
₱555.83
₱430.68
₱380.37
₱364.42
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 100In Stock
₱555.83
₱430.68
₱380.37
Min.: 1
Mult.: 1
Max.: 25
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 78In Stock
₱714.73
₱558.29
₱489.57
Min.: 1
Mult.: 1
Max.: 25
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, Q-SPI, USB OTG, TZ 118In Stock
Cut Tape
₱242.95
₱210.43
₱198.77
₱186.50
Reel
₱138.04
Min.: 1
Mult.: 1
: 5,000
ARM Microcontrollers - MCU SMD/SMT WLCSP-41 ARM Cortex M33 32 bit 64 MHz 512 kB 96 kB 15 I/O - 40 C + 105 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 128In Stock
₱206.14
₱177.92
₱168.10
Min.: 1
Mult.: 1
Max.: 30
ARM Microcontrollers - MCU SMD/SMT VFQFPN-32 ARM Cortex M0+ 32 bit 64 MHz 64 kB 8 kB 12 bit 18 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 98In Stock
₱213.50
₱184.66
₱174.23
₱160.74
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT VFQFPN-32 ARM Cortex M0+ 32 bit 64 MHz 128 kB 16 kB 12 bit 18 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 512kb Connectivity 5,005In Stock
Cut Tape
₱577.92
₱483.44
₱454.60
₱420.25
Reel
₱394.48
Min.: 1
Mult.: 1
: 3,000
ARM Microcontrollers - MCU SMD/SMT WLCSP-64 ARM Cortex M3 32 bit 120 MHz 512 kB 128 kB 12 bit 51 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU, motor co 9,500In Stock
Cut Tape
₱350.31
₱170.55
₱162.58
₱149.08
Reel
₱129.45
Min.: 1
Mult.: 1
: 2,500
ARM Microcontrollers - MCU SMD/SMT UFQFPN-48 ARM Cortex M0 32 bit 48 MHz 64 kB 8 kB 12 bit 39 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 28,983In Stock
20,580Expected 05/12/2026
₱140.49
₱89.57
₱79.76
₱65.64
Min.: 1
Mult.: 1
Max.: 2,500
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 4,996In Stock
Cut Tape
₱465.03
₱341.11
₱317.79
₱279.76
Reel
₱217.18
Min.: 1
Mult.: 1
: 5,000
ARM Microcontrollers - MCU Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 7,884In Stock
2,940Expected 04/01/2027
₱448.47
₱338.65
₱302.46
₱282.21
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 TZ MCU 100 MHz 2 Mbytes Flash BLE 5.4 Zigbee 4,358In Stock
Cut Tape
₱465.03
₱403.68
₱382.21
₱351.54
Reel
₱260.74
Min.: 1
Mult.: 1
: 5,000
ARM Microcontrollers - MCU Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 1,029In Stock
Cut Tape
₱448.47
₱329.45
₱306.75
₱269.94
Reel
₱223.93
Min.: 1
Mult.: 1
: 1,000
ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M3 32 bit 36 MHz 32 kB 6 kB 12 bit 51 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 512 Kbytes of Flash 32 MHz CPU, USB, 2xOp-amp 640In Stock
Cut Tape
₱798.16
₱625.16
₱579.14
₱534.36
Reel
₱461.35
Min.: 1
Mult.: 1
: 1,000
ARM Microcontrollers - MCU LQFP-100 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 2,300In Stock
Cut Tape
₱340.49
₱234.36
₱218.41
₱192.03
Reel
₱144.79
Min.: 1
Mult.: 1
: 2,400
8-bit Microcontrollers - MCU SMD/SMT LQFP-48 STM8 8 bit 24 MHz 128 kB 6 kB 10 bit 38 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body 975In Stock
Cut Tape
₱804.30
₱630.06
₱560.74
₱538.65
Reel
₱490.80
Min.: 1
Mult.: 1
: 1,000
ARM Microcontrollers - MCU LQFP-100 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 4,751In Stock
Cut Tape
₱347.85
₱275.46
₱239.27
₱217.79
Reel
₱188.96
Min.: 1
Mult.: 1
: 5,000
ARM Microcontrollers - MCU WLCSP-49 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 960In Stock
₱1,579.76
₱1,263.20
₱1,136.20
₱1,096.94
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU ARM Cortex M7 32 bit 12 bit Tray

STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash LCD, USB OTG, DFSD 5,000In Stock
Cut Tape
₱695.10
₱540.49
₱515.95
₱447.86
Reel
₱388.96
Min.: 1
Mult.: 1
: 5,000
ARM Microcontrollers - MCU SMD/SMT WLCSP-91 ARM Cortex M4 32 bit 80 MHz 1 MB 128 kB 12 bit 65 I/O - 40 C + 85 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 256 Kbytes of Flash 48 MHz CPU, 4,680In Stock
₱484.05
₱355.83
₱331.29
₱291.41
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT UFQFPN-48 ARM Cortex M0 32 bit 48 MHz 256 kB 32 kB 12 bit 37 I/O - 40 C + 85 C Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 32-Pin 32kB 8,378In Stock
Cut Tape
₱259.51
₱171.78
₱156.44
₱133.13
Reel
₱95.09
Min.: 1
Mult.: 1
: 3,000
8-bit Microcontrollers - MCU STM8 8 bit 32 kB Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 256kB 32MHz MCU 2,476In Stock
₱777.92
₱632.52
₱603.07
₱523.93
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT BGA-132 ARM Cortex M3 32 bit 32 MHz 256 kB 32 kB 12 bit 109 I/O - 40 C + 85 C Tray