Embedded Processors & Controllers

Results: 5,814
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU 20In Stock
1,920Expected 19/04/2027
₱817.18
₱640.49
₱593.25
₱547.24
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT TFBGA-225 ARM Cortex M7 32 bit 600 MHz 64 kB 620 kB 12 bit 150 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU 48In Stock
1,008Expected 04/01/2027
₱630.68
₱493.87
₱457.06
₱427.61
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT UFBGA-144 ARM Cortex M7 32 bit 600 MHz 64 kB 620 kB 12 bit 93 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 512KB Flash 564KB RAM 550MHz CPU 44In Stock
₱694.48
₱548.47
₱506.75
₱468.10
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT UFBGA-201 ARM Cortex M7 32 bit 600 MHz 64 kB 620 kB 12 bit 122 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU 752In Stock
2,400Expected 23/02/2027
Cut Tape
₱209.20
₱137.42
₱127.61
₱111.04
Reel
₱81.60
Min.: 1
Mult.: 1
: 2,400
ARM Microcontrollers - MCU Reel, Cut Tape, MouseReel
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 650MHz MPU 150In Stock
₱449.08
₱346.63
₱320.86
₱292.64
Min.: 1
Mult.: 1
Microprocessors - MPU Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 1GHz MPU 125In Stock
₱525.16
₱406.75
₱377.30
₱344.17
Min.: 1
Mult.: 1
Microprocessors - MPU Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 650MHz MPU for Industrial 145In Stock
₱495.71
₱383.44
₱355.83
₱325.16
Min.: 1
Mult.: 1
Microprocessors - MPU Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 1GHz MPU 117In Stock
₱639.88
₱500.00
₱464.42
₱407.98
Min.: 1
Mult.: 1
Microprocessors - MPU Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 1GHz MPU 148In Stock
₱541.72
₱420.86
₱390.19
₱357.06
Min.: 1
Mult.: 1
Microprocessors - MPU Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 1GHz MPU for Security 150In Stock
₱610.43
₱476.08
₱442.33
₱405.52
Min.: 1
Mult.: 1
Microprocessors - MPU Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 900MHz MPU for Industrial and Graphics 27In Stock
₱679.76
₱536.20
₱498.78
₱458.28
Min.: 1
Mult.: 1
Microprocessors - MPU SMD/SMT LFBGA-289 ARM Cortex A7 32 bit 900 MHz Tray
STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.5GHz, Cortex-M33 400MHz, 2xEthernet, 2xFD-CAN LVDS/DSI 91In Stock
₱1,354.61
₱1,088.96
₱1,020.25
Min.: 1
Mult.: 1
Max.: 25
Microprocessors - MPU Tray
STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.5GHz, Cortex-M33 400MHz, 2xEthernet, 2xFD-CAN LVDS/DSI 89In Stock
₱1,223.93
₱976.08
₱914.12
₱826.38
Min.: 1
Mult.: 1
Microprocessors - MPU Tray


STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 a.1.2GHz, Cortex-M33 a.400MHz, 1xEthernet 82In Stock
₱1,463.81
₱1,191.42
₱1,099.39
₱1,038.04
Min.: 1
Mult.: 1
Microprocessors - MPU SMD/SMT VFBGA-424 ARM Cortex M33, ARM Cortex A35 32 bit 400 MHz, 1.2 GHz 648 kB 144 I/O - 40 C + 125 C Tray


STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.2GHz Cortex-M33 400MHz 2xEther 3xFD-CAN Secure Boot 51In Stock
₱1,846.02
₱1,530.07
₱1,430.68
₱1,305.53
Min.: 1
Mult.: 1
Microprocessors - MPU SMD/SMT TFBGA-436 ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.2 GHz 648 kB 172 I/O - 40 C + 125 C Tray


STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.5GHz Cortex-M33 400MHz 3xEther (2+1 switch) 3xFD-CAN 9In Stock
1,008Expected 30/04/2027
₱1,566.88
₱1,269.33
₱1,191.42
₱1,106.75
Min.: 1
Mult.: 1
Microprocessors - MPU SMD/SMT VFBGA-361 ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.5 GHz 648 kB 144 I/O - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 56 MHz CPU 601In Stock
₱162.58
₱120.86
₱103.68
₱98.16
Min.: 1
Mult.: 1
Max.: 250
ARM Microcontrollers - MCU 56 MHz Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 56 MHz CPU 959In Stock
₱131.90
₱97.55
₱83.44
₱79.14
₱78.53
Min.: 1
Mult.: 1
Max.: 300
ARM Microcontrollers - MCU 56 MHz Tube
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 56 MHz CPU 1,443In Stock
₱142.33
₱104.91
₱90.18
₱85.28
Min.: 1
Mult.: 1
Max.: 150
ARM Microcontrollers - MCU 56 MHz Tube
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 56 MHz CPU 200In Stock
₱186.50
₱138.65
₱119.63
₱113.50
Min.: 1
Mult.: 1
Max.: 100
ARM Microcontrollers - MCU 56 MHz Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64-Kbytes Flash 48 MHz CPU 718In Stock
₱225.77
₱152.15
₱136.81
₱125.15
Min.: 1
Mult.: 1
Max.: 250
ARM Microcontrollers - MCU ARM Cortex M0 56 MHz 64 kB Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 256-Kbytes Flash LCD, USB, 48 MHz CPU 556In Stock
₱190.80
₱141.72
₱122.70
₱116.57
Min.: 1
Mult.: 1
Max.: 300
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 256-Kbytes Flash LCD, USB, 48 MHz CPU 398In Stock
1,500Expected 19/04/2027
₱211.04
₱167.49
₱152.76
₱132.52
Min.: 1
Mult.: 1
Max.: 250
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64-Kbytes Flash LCD, USB, 48 MHz CPU 119In Stock
₱234.97
₱176.07
₱152.76
₱145.40
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 256-Kbytes Flash LCD, USB, 48 MHz CPU 152In Stock
714Expected 07/06/2027
₱318.41
₱208.59
₱186.50
₱173.01
Min.: 1
Mult.: 1
Max.: 250
ARM Microcontrollers - MCU ARM Cortex M0 48 MHz 256 kB Tray