64 bit CPU - Central Processing Units

Results: 519
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package / Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 22C 6238T 1.9G 30.25M 125W 3In Stock
₱292,572.02
Min.: 1
Mult.: 1
Server Processors Intel Xeon 64 bit 22 Core FCLGA-3647 1.9 GHz 30.25 MB 44 Thread 125 W 1 TB DDR4-2933 Intel Xeon Cascade Lake Intel Xeon Gold 6238T Embedded + 90 C Tray
Intel CPU - Central Processing Units Xeon Gold 5218N 4In Stock
₱132,500.66
Min.: 1
Mult.: 1
Server Processors Intel Xeon 64 bit 16 Core FCLGA-3647 2.3 GHz 22 MB 32 Thread 110 W 1 TB DDR4-2667 Intel Xeon Cascade Lake 5218N Embedded + 81 C Tray
Intel CPU - Central Processing Units Intel Core Ultra 9 processor 288V (12M Cache, up to 5.10 GHz) FCBGAEXX, Tray 1In Stock
₱98,508.47
Min.: 1
Mult.: 1
Mobile Processors Core Ultra 9 64 bit 8 Core FCBGA-2833 3.3 GHz 12 MB 8 Thread 32 GB LPDDR5X Lunar Lake 288 V Non-Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core Ultra 5 processor 125H (18M Cache, up to 4.50 GHz) FCBGA18X, Tray 2In Stock
₱37,417.37
₱32,692.80
Min.: 1
Mult.: 1
Mobile Processors Intel Core Ultra 5 64 bit 14 Core FCBGA-2049 4.5 GHz 18 MB 18 Thread 115 W 96 GB DDR5-5600 32 GT/s Intel Core i5 Meteor Lake 125H Embedded Tray
Intel CPU - Central Processing Units Intel Core i9 processor 14901E (36M Cache, up to 5.60 GHz) FC-LGA16A, Tray 1In Stock
8Expected 09/03/2027
₱54,338.31
Min.: 1
Mult.: 1
Processors 64 bit 8 Core FCLGA-1700 36 MB 16 Thread 65 W 192 GB DDR4, DDR5 Intel Core i9 i9-14901E Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core 7 processor 160HL (24M Cache, up to 5.20 GHz) FC-LGA16C, Tray 1In Stock
₱45,644.40
Min.: 1
Mult.: 1
Processors Intel Core 7 64 bit 14 Core FCLGA-1700 24 MB 20 Thread 96 GB DDR4, DDR5 160HL Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon E-2486 Processor (18M Cache, 3.50 GHz) FC-LGA16A, Tray 1In Stock
₱55,276.96
Min.: 1
Mult.: 1
Server Processors Intel Xeon E 64 bit 6 Core FCLGA-1700 5.6 GHz 18 MB 12 Thread 95 W 128 GB DDR5-4800 32 GT/s PCI Intel Xeon Raptor Lake E-2486 Non-Embedded Tray
Intel CPU - Central Processing Units Intel Core i3 processor 14100T (12M Cache, up to 4.40 GHz) FC-LGA16A, Tray 5In Stock
₱14,091.48
₱12,135.03
Min.: 1
Mult.: 1
Desktop Processors Intel Core 64 bit 4 Core FCLGA-1700 4.4 GHz 12 MB 8 Thread 69 W 192 GB DDR5-4800 32 GT/s PCI Intel Core i3 Raptor Lake i3-14100T Embedded Tray
Intel CPU - Central Processing Units Intel Processor U300E (8M Cache, up to 4.30 GHz) FC-BGA16F, Tray 3In Stock
₱19,817.89
₱17,187.82
Min.: 1
Mult.: 1
Embedded Processors Intel Processor 64 bit 5 Core FCBGA-1744 4.3 GHz 8 MB 6 Thread 55 W 64 GB DDR5-5200 32 GT/s PCI Raptor Lake U300E Embedded Tray
Intel CPU - Central Processing Units Intel Processor U300L (8M Cache, up to 4.40 GHz) FC-LGA16C, Tray 1In Stock
₱11,274.29
₱9,707.41
Min.: 1
Mult.: 1
Processors 64 bit 10 Core FCLGA-1700 12 MB 12 Thread 96 GB DDR4, DDR5 120UL Embedded + 100 C Tray
Intel CM8070104420408SRJFD
Intel CPU - Central Processing Units Intel Core i9-10900E Processor (20M Cache, up to 4.70 GHz) FC-LGA14A, Tray 16In Stock
₱48,844.42
Min.: 1
Mult.: 1
Embedded Processors Intel Core 64 bit 10 Core FCLGA-1200 4.7 GHz 20 MB 20 Thread 65 W 128 GB DDR4-2933 8 GT/s PCI Intel Core i9 Comet Lake i9-10900E Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 21In Stock
₱2,488.36
₱2,095.72
₱2,001.24
₱1,789.58
Min.: 1
Mult.: 1
Mobile Processors Intel Celeron 64 bit 2 Core FCBGA-1170 2.24 GHz 2 MB 2 Thread 4 W 8 GB DDR3L-1600 Intel Celeron Braswell N3010 Embedded Tray
Intel CPU - Central Processing Units Intel Core i3-7100U Processor (3M Cache 3In Stock
₱28,377.44
₱24,701.96
Min.: 1
Mult.: 1
Mobile Processors Intel Core i3 64 bit 2 Core FCBGA-1356 2.4 GHz 3 MB 4 Thread 15 W 32 GB DDR4-2133, LPDDR3-1866, DDR3L-1600 4 GT/s Intel Core i3 Kaby Lake Intel Core i3-7100U Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon W-1250TE Processor (12M Cache, up to 3.80 GHz) FC-LGA14C, Tray 2In Stock
₱28,916.71
₱25,171.29
Min.: 1
Mult.: 1
Embedded Processors Intel Xeon W 64 bit 6 Core FCLGA-1200 3.8 GHz 12 MB 12 Thread 35 W 128 GB DDR4-2666 8 GT/s PCI Intel Xeon Comet Lake W-1250TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 5In Stock
₱4,617.81
₱3,841.74
₱3,807.99
₱3,566.89
Min.: 1
Mult.: 1
Server Processors Intel Atom 64 bit 2 Core FCBGA-1310 1.5 GHz 4 MB 2 Thread 8.5 W 128 GB DDR4-1866 Intel Atom Denverton C3338 Embedded + 89 C Tray
Intel CPU - Central Processing Units 64BIT MPU 5In Stock
₱5,161.99
₱4,346.65
₱4,308.61
₱3,946.65
Min.: 1
Mult.: 1
Server Processors Intel Atom 64 bit 2 Core FCBGA-1310 1.6 GHz 4 MB 2 Thread 9.5 W 128 GB DDR4-1866 Intel Atom Denverton C3308 Embedded + 89 C Tray
Intel CPU - Central Processing Units 64BIT MPU 2In Stock
₱22,662.08
₱19,724.03
Min.: 1
Mult.: 1
Mobile Processors Intel Core i3 64 bit 2 Core FCBGA-1440 1.9 GHz 3 MB 4 Thread 25 W 64 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 8 GT/s DMI3 Intel Core i3 Skylake i3-6102E Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 1In Stock
₱2,227.01
₱1,874.86
₱1,790.81
₱1,601.24
Min.: 1
Mult.: 1
Mobile Processors Intel Atom 64 bit 4 Core FCBGA-1170 2 GHz 2 MB 4 Thread 5 W 8 GB DDR3L-1600 Intel Atom Braswell E8000 Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1537 (12M Cache 1In Stock
₱58,718.70
Min.: 1
Mult.: 1
Server Processors 64 bit 8 Core FCBGA-1667 1.7 GHz 12 MB 16 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1537 Embedded Tray
Intel CPU - Central Processing Units Intel Xeon E-2278GE Processor (16M Cache 2In Stock
₱51,843.82
Min.: 1
Mult.: 1
Embedded Processors Intel Xeon 64 bit 8 Core FCLGA-1151 3.3 GHz 16 MB 16 Thread 80 W 128 GB DDR4-2666 8 GT/s Intel Xeon Coffee Lake E-2278GE Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1527 (6M Cache 2 3In Stock
32On Order
₱27,514.25
₱23,950.43
Min.: 1
Mult.: 1
Server Processors 64 bit 4 Core FCBGA-1667 2.2 GHz 6 MB 8 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1527 Embedded Tray
Intel CPU - Central Processing Units Intel Core i5-7440EQ Processor (6M Cache 2In Stock
₱25,247.98
₱21,978.02
Min.: 1
Mult.: 1
Embedded Processors Intel Core i5 64 bit 4 Core FCBGA-1440 2.9 GHz 6 MB 4 Thread 45 W 64 GB DDR4-2400 8 GT/s Intel Core i5 Kaby Lake i5-7440EQ Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i5-9500E Processor (9M Cache 3In Stock
₱19,381.69
₱16,812.35
Min.: 1
Mult.: 1
Embedded Processors Intel Core i5 64 bit 6 Core FCLGA-1151 3 GHz 9 MB 6 Thread 65 W 128 GB DDR4-2666 8 GT/s Intel Core i5 Coffee Lake i5-9500E Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i3-1115G4E Processor (6M Cache, up to 3.90 GHz) FC-BGA16F TRAY 3In Stock
₱28,700.76
₱24,983.56
Min.: 1
Mult.: 1
Embedded Processors Intel Core 64 bit 2 Core FCBGA-1449 3.9 GHz 6 MB 4 Thread 28 W 64 GB DDR4-3200 16 GT/s PCI Intel Core i3 Tiger Lake i3-1115G4E Embedded Tray
Intel CPU - Central Processing Units Intel Core i3-1115GRE Processor (6M Cache, up to 3.90 GHz) FC-BGA16F TRAY 3In Stock
₱33,781.76
₱29,517.33
Min.: 1
Mult.: 1
Embedded Processors Intel Core 64 bit 2 Core FCBGA-1449 3.9 GHz 6 MB 4 Thread 28 W 64 GB DDR4-3200 16 GT/s PCI Intel Core i3 Tiger Lake i3-1115GRE Embedded Tray