Intel CPU - Central Processing Units

Results: 882
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package / Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Intel Atom Processor E3825 (1M Cache, 1.33 GHz) FC-BGA13F, Tray 5In Stock
1,160Expected 29/01/2027
₱3,657.07
₱3,002.47
₱2,906.15
Min.: 1
Mult.: 1
Embedded Processors Intel Atom E3825 64 bit 2 Core FCBGA-1170 1.33 GHz 1 MB 2 Thread 6 W 8 GB DDR3L Intel Atom Bay Trail E3825 Embedded - 40 C + 110 C Tray
Intel CPU - Central Processing Units Intel Celeron Processor J6413 (1.5M Cache, up to 3.00 GHz) FC-BGA16F, Tray 1In Stock
₱7,156.48
₱6,035.61
₱6,012.30
Min.: 1
Mult.: 1
Embedded Processors Intel Celeron 64 bit 4 Core FCBGA-1493 3 GHz 1.5 MB 4 Thread 10 W 32 GB DDR4-3733 16 GT/s PCI Intel Celeron Elkhart Lake J6413 Embedded Tray
Intel CPU - Central Processing Units Intel Celeron Processor N3350 (2M Cache, up to 2.40 GHz) FC-BGA15F, Tray 31In Stock
₱2,774.25
₱2,277.31
₱2,204.92
₱2,065.04
Min.: 1
Mult.: 1
Tray
Intel CPU - Central Processing Units Intel Pentium Proces sor D1519 (6M Cache 3In Stock
₱18,783.53
₱16,416.03
Min.: 1
Mult.: 1
Server Processors 64 bit 4 Core FCBGA-1667 1.5 GHz 6 MB 8 Thread 25 W 128 GB DDR4, DDR3 Intel Pentium D Broadwell Intel Pentium D-1519 Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1518 (6M Cache 2 3In Stock
₱25,032.03
₱21,790.29
Min.: 1
Mult.: 1
Server Processors 64 bit 4 Core FCBGA-1667 2.2 GHz 6 MB 8 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1518 Embedded Tray
Intel CPU - Central Processing Units Intel Core i5-8400H Processor (8M Cache, up to 4.20 GHz) FC-BGA14F, Tray 4In Stock
₱25,253.50
₱21,978.02
Min.: 1
Mult.: 1
Mobile Processors Intel Core i5 64 bit 4 Core FCBGA-1440 2.5 GHz 8 MB 8 Thread 45 W 64 GB DDR4-2666, LPDDR3-2133 8 GT/s DMI Intel Core i5 Coffee Lake i5-8400H Embedded + 100 C Tray
Intel CPU - Central Processing Units CHPSET ICH 82C621 FC BGA1310 SR3HL 88In Stock
Cut Tape
₱7,871.21
₱6,640.52
₱6,614.76
₱6,000.03
Reel
₱5,933.16
Min.: 1
Mult.: 1
: 300
FCBGA-1310 Reel, Cut Tape, MouseReel
Intel CPU - Central Processing Units 64BIT MPU 21In Stock
₱2,488.36
₱2,095.72
₱2,001.24
₱1,789.58
Min.: 1
Mult.: 1
Mobile Processors Intel Celeron 64 bit 2 Core FCBGA-1170 2.24 GHz 2 MB 2 Thread 4 W 8 GB DDR3L-1600 Intel Celeron Braswell N3010 Embedded Tray
Intel CPU - Central Processing Units Intel Core i3-7100U Processor (3M Cache 3In Stock
₱28,377.44
₱24,701.96
Min.: 1
Mult.: 1
Mobile Processors Intel Core i3 64 bit 2 Core FCBGA-1356 2.4 GHz 3 MB 4 Thread 15 W 32 GB DDR4-2133, LPDDR3-1866, DDR3L-1600 4 GT/s Intel Core i3 Kaby Lake Intel Core i3-7100U Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon W-1250TE Processor (12M Cache, up to 3.80 GHz) FC-LGA14C, Tray 2In Stock
₱28,916.71
₱25,171.29
Min.: 1
Mult.: 1
Embedded Processors Intel Xeon W 64 bit 6 Core FCLGA-1200 3.8 GHz 12 MB 12 Thread 35 W 128 GB DDR4-2666 8 GT/s PCI Intel Xeon Comet Lake W-1250TE Embedded Tray
Intel CPU - Central Processing Units Intel Core i3-12100E Processor (12M Cach 3In Stock
₱14,540.56
₱12,522.76
Min.: 1
Mult.: 1
FCLGA-1700 Tray
Intel CPU - Central Processing Units 64BIT MPU 5In Stock
₱4,617.81
₱3,841.74
₱3,807.99
₱3,566.89
Min.: 1
Mult.: 1
Server Processors Intel Atom 64 bit 2 Core FCBGA-1310 1.5 GHz 4 MB 2 Thread 8.5 W 128 GB DDR4-1866 Intel Atom Denverton C3338 Embedded + 89 C Tray
Intel CPU - Central Processing Units 64BIT MPU 5In Stock
₱5,161.99
₱4,346.65
₱4,308.61
₱3,946.65
Min.: 1
Mult.: 1
Server Processors Intel Atom 64 bit 2 Core FCBGA-1310 1.6 GHz 4 MB 2 Thread 9.5 W 128 GB DDR4-1866 Intel Atom Denverton C3308 Embedded + 89 C Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
₱5,642.36
₱4,750.33
₱4,709.23
₱4,313.52
Min.: 1
Mult.: 1
Mobile Processors Intel Pentium 64 bit 4 Core FCBGA-1170 2.56 GHz 2 MB 4 Thread 6 W 8 GB DDR3L-1600 Intel Pentium Braswell N3710 Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 7In Stock
₱3,657.07
₱3,001.86
₱2,906.15
₱2,722.10
Min.: 1
Mult.: 1
Mobile Processors Intel Celeron 64 bit 4 Core FCBGA-1170 2.24 GHz 2 MB 4 Thread 6 W 8 GB DDR3L-1600 Intel Celeron Braswell N3160 Embedded Tray
Intel CPU - Central Processing Units Intel Pentium Processor N4200 (2M Cache, up to 2.50 GHz) FC-BGA15F, Tray 2In Stock
₱6,201.26
₱5,230.70
₱5,210.46
₱4,726.40
Min.: 1
Mult.: 1
FCBGA-1296 Tray
Intel CPU - Central Processing Units 8th Gen Intel Pentium Gold G5400T Processor (2 Cores, 3.1 GHz, 4MB Cache, 35W, Tray) 4In Stock
₱7,155.25
₱6,036.23
₱6,012.91
Min.: 1
Mult.: 1
Desktop Processors Intel Pentium Gold G5400T 64 bit 2 Core FCLGA-1151 3.1 GHz 4 MB 4 Thread 35 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Pentium Coffee Lake G5400T Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Celeron Proces sor 7305E (8M Cache 2In Stock
₱11,273.68
₱9,707.41
₱9,125.81
Min.: 1
Mult.: 1
Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1527 (6M Cache 2 3In Stock
32On Order
₱27,514.25
₱23,950.43
Min.: 1
Mult.: 1
Server Processors 64 bit 4 Core FCBGA-1667 2.2 GHz 6 MB 8 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1527 Embedded Tray
Intel CPU - Central Processing Units Intel Core i5-7440EQ Processor (6M Cache 2In Stock
₱25,247.98
₱21,978.02
Min.: 1
Mult.: 1
Embedded Processors Intel Core i5 64 bit 4 Core FCBGA-1440 2.9 GHz 6 MB 4 Thread 45 W 64 GB DDR4-2400 8 GT/s Intel Core i5 Kaby Lake i5-7440EQ Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i5-9500E Processor (9M Cache 3In Stock
₱19,381.69
₱16,812.35
Min.: 1
Mult.: 1
Embedded Processors Intel Core i5 64 bit 6 Core FCLGA-1151 3 GHz 9 MB 6 Thread 65 W 128 GB DDR4-2666 8 GT/s Intel Core i5 Coffee Lake i5-9500E Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i3-1115G4E Processor (6M Cache, up to 3.90 GHz) FC-BGA16F TRAY 3In Stock
₱28,700.76
₱24,983.56
Min.: 1
Mult.: 1
Embedded Processors Intel Core 64 bit 2 Core FCBGA-1449 3.9 GHz 6 MB 4 Thread 28 W 64 GB DDR4-3200 16 GT/s PCI Intel Core i3 Tiger Lake i3-1115G4E Embedded Tray
Intel CPU - Central Processing Units Intel Core i3-1115GRE Processor (6M Cache, up to 3.90 GHz) FC-BGA16F TRAY 3In Stock
₱33,781.76
₱29,517.33
Min.: 1
Mult.: 1
Embedded Processors Intel Core 64 bit 2 Core FCBGA-1449 3.9 GHz 6 MB 4 Thread 28 W 64 GB DDR4-3200 16 GT/s PCI Intel Core i3 Tiger Lake i3-1115GRE Embedded Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 16C 4216 2.1G 22M 100W 1In Stock
₱97,680.24
Min.: 1
Mult.: 1
Server Processors Intel Xeon Silver 64 bit 16 Core FCLGA-3647 2.1 GHz 22 MB 32 Thread 100 W 1 TB DDR4-2400 Intel Xeon Cascade Lake Intel Xeon Silver 4216 Embedded + 79 C Tray
Intel CPU - Central Processing Units Intel Core i7-12700KF Processor (25M Cache, up to 5.00 GHz) FC-LGA16A, Tray 1In Stock
₱38,700.19
₱33,813.67
Min.: 1
Mult.: 1
Desktop Processors Core i7-12700KF 64 bit 12 Core FCLGA-1700 3.6 GHz 25 MB 20 Thread 125 W 128 GB DDR4-3200, DDR5-4800 Intel Core i7 Alder Lake i7-12700KF Non-Embedded Tray