Altera FPGA - Field Programmable Gate Array

Results: 5,314
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array
836On Order
₱5,028.86
₱4,776.71
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL055 55856 LE 2.34 Mbit 321 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 49In Stock
84Expected 21/05/2027
₱6,338.07
₱6,020.89
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL080 81264 LE 2.75 Mbit 289 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
69Expected 24/02/2027
₱15,131.98
₱14,374.31
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL120 119088 LE 3.89 Mbit 525 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array
117On Order
₱12,916.63
₱12,270.00
Min.: 1
Mult.: 1
Cyclone 10 GX 10CX105 104000 LE 38000 ALM 8.44 Mbit 188 I/O 870 mV 930 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
29,380On Order
₱703.07
₱561.97
₱549.08
₱527.61
Min.: 1
Mult.: 1
MAX 10 10M02 2000 LE 108 kbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
10,079Expected 20/10/2027
₱936.81
₱749.08
₱731.29
Min.: 1
Mult.: 1
MAX 10 10M02 2000 LE 108 kbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 112 I/O, 153MBGA
3,435On Order
₱777.30
₱622.09
₱605.52
₱582.83
Min.: 1
Mult.: 1
MAX 10 10M02 2000 LE 108 kbit 112 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT MBGA-153 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 130 I/O, 169UBGA
5,984On Order
₱1,053.99
₱842.95
₱821.48
Min.: 1
Mult.: 1
MAX 10 10M02 2000 LE 108 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT UBGA-169 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
2,022On Order
₱677.30
₱541.72
₱528.84
₱507.36
Min.: 1
Mult.: 1
MAX 10 10M02 2000 LE 108 kbit 130 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 130 I/O, 169UBGA
7,043On Order
₱902.46
₱720.86
₱703.68
Min.: 1
Mult.: 1
MAX 10 10M02 2000 LE 108 kbit 246 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA
2,060Expected 14/09/2027
₱1,637.43
₱1,311.05
₱1,277.31
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 189 kbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
696Expected 18/03/2027
₱1,932.53
₱1,544.79
₱1,507.37
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 189 kbit 112 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT MBGA-153 Tray
Altera FPGA - Field Programmable Gate Array
1,484Expected 18/08/2027
₱1,328.84
₱1,063.20
₱996.32
₱995.71
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 189 kbit 130 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array
1,279On Order
₱1,772.40
₱1,417.19
₱1,382.83
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 189 kbit 130 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
3,540On Order
₱1,693.87
₱1,354.61
₱1,321.48
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 189 kbit 101 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
7,387On Order
₱1,088.96
₱869.94
₱849.70
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 189 kbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
2,880On Order
₱1,450.93
₱1,160.74
₱1,131.91
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 189 kbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array
1,886On Order
₱916.57
₱733.75
₱715.34
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 189 kbit 130 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 130 I/O, 169UBGA
2,560On Order
₱1,223.32
₱977.92
₱954.61
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 189 kbit 130 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array
900On Order
₱2,246.02
₱1,797.56
₱1,751.54
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
2,115Expected 17/09/2027
₱2,995.72
₱2,396.94
₱2,336.82
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
471Expected 22/03/2027
₱2,995.72
₱2,396.94
₱2,336.82
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 246 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array
6,210On Order
₱1,834.98
₱1,468.11
₱1,430.68
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA
630On Order
₱2,447.25
₱1,956.45
₱1,908.60
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
822On Order
₱1,834.98
₱1,468.11
₱1,430.68
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 246 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT UBGA-324 Tray