Lattice FPGA - Field Programmable Gate Array

Results: 2,703
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 285In Stock
₱5,181.01
₱4,512.29
₱4,181.00
Min.: 1
Mult.: 1
LFD2NX-40 39000 LE 1.48 Mbit 81 I/O 1 V 1 V - 40 C + 100 C 1.5 Gb/s SMD/SMT csfBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array MachXO3, 2112 LUTs 2.5/3.3V 1,056In Stock
₱1,147.25
₱993.87
₱926.39
Min.: 1
Mult.: 1
LCMXO3L 2100 LE 1050 ALM 74 kbit 206 I/O 2.375 V 3.465 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 1,878In Stock
₱1,039.88
₱907.98
₱843.56
Min.: 1
Mult.: 1
LIA-MD6000 5936 LE 1484 ALM 180 kbit 29 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT UCFBGA-64 Tray
Lattice FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V CBGA PKG 3,212In Stock
Cut Tape
₱389.57
₱357.06
Reel
₱302.46
Min.: 1
Mult.: 1
: 1,000
iCE40UL 1248 LE 624 ALM 56 kbit 26 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-36 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 233In Stock
₱4,938.68
₱4,300.64
₱3,984.68
Min.: 1
Mult.: 1
LFD2NX-40 39000 LE 1.48 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT caBGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 231In Stock
₱6,156.47
₱5,361.99
₱4,966.28
Min.: 1
Mult.: 1
LIFCL-40 39000 LE 0 bit 192 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 183In Stock
₱6,776.11
₱5,898.80
₱5,463.22
Min.: 1
Mult.: 1
LIFCL-40 39000 LE 0 bit 180 I/O 950 mV 1.05 V 0 C + 85 C 2 Transceiver SMD/SMT CSBGA-289 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 1.2V 1 SPEED 266In Stock
₱702.46
₱613.50
₱567.49
₱563.81
Min.: 1
Mult.: 1
LCMXO2 256 LE 128 ALM 0 bit 55 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 207 I/O 1.2V 6 SPEED 114In Stock
₱2,736.21
₱2,386.52
₱2,211.67
Min.: 1
Mult.: 1
LCMXO2 6864 LE 3432 ALM 240 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 207 I/O 1.2V 3 SPEED 283In Stock
₱2,880.38
₱2,503.08
₱2,320.26
Min.: 1
Mult.: 1
LCMXO2 6864 LE 3432 ALM 240 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5-5G; 43.8K LUTs; 1.2V; 5G SERDES 80In Stock
₱5,285.30
₱4,598.18
₱4,263.83
Min.: 1
Mult.: 1
LFE5UM5G 44000 LE 22000 ALM 1.9 Mbit 118 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 270 I/O Memory DSP 1.2V 7SPD 35In Stock
₱23,644.29
₱20,592.13
Min.: 1
Mult.: 1
LFE2M50E 48000 LE 24000 ALM 4.05 Mbit 270 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 Low Power; 1280 LUTs; 1.2V 651In Stock
₱680.99
₱592.03
₱549.08
₱544.79
Min.: 1
Mult.: 1
LCMXO2 1280 LE 640 ALM 64 kbit 21 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT QFN-32 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 15In Stock
168Expected 21/10/2027
₱2,064.43
₱1,797.56
₱1,665.65
Min.: 1
Mult.: 1
17000 LE 432 kbit 77 I/O 950 uV 1.05 V - 40 C + 100 C 1.5 Gb/s SMD/SMT caBGA-196 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 3.3V 4 SPEED 557In Stock
₱674.85
₱585.89
₱542.95
₱541.11
Min.: 1
Mult.: 1
LCMXO2 256 LE 128 ALM 0 bit 55 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 24.3K LUTs; 1.1V 188In Stock
₱1,475.47
₱1,288.35
₱1,193.26
Min.: 1
Mult.: 1
LFE5U-25F 25000 LE 0 bit SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L; 9400 LUTs; 3.3V 62In Stock
₱1,745.41
₱1,518.41
₱1,404.92
Min.: 1
Mult.: 1
LCMXO3L 9400 LE 4700 ALM 432 kbit 206 I/O 2.375 V 3.465 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 207 I/O 1.2V 3 SPEED 36In Stock
₱2,671.79
₱2,328.23
₱2,156.45
Min.: 1
Mult.: 1
LCMXO2 6864 LE 3432 ALM 240 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 775In Stock
4,000Expected 18/06/2027
Cut Tape
₱723.93
₱628.84
₱585.89
Reel
₱579.14
Min.: 1
Mult.: 1
: 1,000
LCMXO3LF 4320 LE 2160 ALM 92 kbit 63 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 40KLUTs 540 I/O Inst -on DSP 1.2V -5 Spd 14In Stock
₱15,153.45
₱13,196.39
Min.: 1
Mult.: 1
LFXP2 40000 LE 20000 ALM 885 kbit 540 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FPBGA-672 Tray

Lattice FPGA - Field Programmable Gate Array 1200 LUTs 211 IO 1.8 /2.5/3.3V -4 Spd I 158In Stock
180On Order
₱2,996.95
₱2,613.51
₱2,417.19
Min.: 1
Mult.: 1
LCMXO1200C 1200 LE 600 ALM 9.2 kbit 211 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 105 IO 1.2V 6 Spd
61Expected 19/01/2027
₱1,668.72
₱1,454.00
₱1,346.63
Min.: 1
Mult.: 1
LCMXO2 4320 LE 2160 ALM 92 kbit 104 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 500 I/O DSP 1.2V -6 Spd 9In Stock
₱17,595.18
₱15,328.30
Min.: 1
Mult.: 1
LFE2-50E 48000 LE 24000 ALM 387 kbit 500 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 12k LUTs; 1.1V 71In Stock
₱1,625.78
₱1,414.12
₱1,309.82
Min.: 1
Mult.: 1
LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 126In Stock
126Expected 13/01/2027
₱1,794.49
₱1,561.36
₱1,454.00
Min.: 1
Mult.: 1
LCMXO3LF 2112 LE 1056 ALM 74 kbit 279 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT CABGA-324 Tray