FPGA - Field Programmable Gate Array

Mga Resulta: 2,208
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Dami ng Logic Element Naka-embed na Memory Dami ng I/O Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Bilis ng Data Dami ng Transceiver Isitilo ng Mounting Package / Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs
954Inaasahan 11/30/2026
₱1,085.90
₱1,069.94
₱1,021.48
₱964.42
Min.: 1
Mult.: 1
A3P125 1500 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates
89Inaasahan 11/20/2026
₱10,831.96
₱10,680.42
Min.: 1
Mult.: 1
A42MX09 336 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Core FPGA, 109KLEs
176Inaasahan 12/14/2026
₱8,055.87
₱6,713.53
Min.: 1
Mult.: 1
0 bit Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs
180Inaasahan 1/11/2028
₱5,380.40
Min.: 1
Mult.: 1
A3P1000 11000 LE 0 bit 177 I/O 1.425 V 1.575 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs
327Inaasahan 11/4/2027
₱6,187.76
Min.: 1
Mult.: 1
A3P1000 11000 LE 144 kbit 177 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
195Inaasahan 11/12/2026
₱5,049.11
₱4,776.10
₱4,712.29
Min.: 1
Mult.: 1
M2GL025 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 4 TransCh 250Mbps-12.7Gbps
310Inoorder
₱13,525.22
₱11,271.22
Min.: 1
Mult.: 1
MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps
61Inoorder
₱22,217.29
Min.: 1
Mult.: 1
MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 7KLEs
90Inaasahan 11/20/2026
₱4,759.53
₱4,685.91
Min.: 1
Mult.: 1
A3P600 0 bit 177 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Core FPGA, 192KLEs
60Inaasahan 11/18/2026
₱14,535.04
Min.: 1
Mult.: 1
192000 LE 0 bit 970 mV 1.08 V - 40 C + 100 C 12.7 Gb/s 16 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs
256Inaasahan 12/28/2027
₱6,187.76
Min.: 1
Mult.: 1
Hindi
A3P1000 11000 LE 144 kbit 177 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs
668Inoorder
₱2,201.85
₱2,166.88
₱2,133.75
Min.: 1
Mult.: 1
Hindi
AGL250V2 3000 LE 36 kbit 97 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
238Inoorder
₱7,178.56
₱6,789.60
₱6,698.81
₱6,611.08
Min.: 1
Mult.: 1
Hindi
M2GL010T 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 55 C + 125 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs
180Inaasahan 11/16/2026
₱1,843.57
₱1,815.96
₱1,734.36
Min.: 1
Mult.: 1
A3P250 3000 LE 36 kbit 157 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 16KLEs
38Inaasahan 1/25/2027
₱15,797.63
Min.: 1
Mult.: 1
A3PE1500 16000 LE 270 kbit 280 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 100LEs
978Inaasahan 12/21/2026
₱523.93
₱414.73
₱407.98
₱400.00
₱373.62
Min.: 1
Mult.: 1
AGLN010V5 100 LE 0 bit 23 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT UCSP-36 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
120Inaasahan 12/24/2026
₱3,333.15
₱3,152.78
₱3,110.45
₱3,069.95
Min.: 1
Mult.: 1
M2GL010 12084 LE 0 bit 233 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs
238Inaasahan 11/25/2026
₱2,254.00
₱2,132.53
₱2,103.08
₱2,075.47
Min.: 1
Mult.: 1
M2GL010 12084 LE 912 kbit 138 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT VFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs
240Inaasahan 12/21/2026
₱3,588.98
₱3,395.11
₱3,349.71
₱3,306.15
Min.: 1
Mult.: 1
M2GL010T 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs
60Inaasahan 11/16/2026
₱9,395.14
₱8,888.39
₱8,769.37
₱8,654.03
Min.: 1
Mult.: 1
M2GL060T 56520 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 8 TransCh 250Mbps-12.7Gbps
21Inaasahan 12/21/2026
₱10,521.53
₱8,768.14
Min.: 1
Mult.: 1
MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 16 TransCh 250Mbps-12.7Gbps
10Inaasahan 1/29/2027
₱46,597.17
Min.: 1
Mult.: 1
MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT BGA-784 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 8 TransCh 250Mbps-12.7Gbps Lead-Time 30 (na) Linggo
₱32,443.11
Min.: 1
Mult.: 1
MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 33.73Mb 16 TransCh 250Mbps-12.7Gbps
8Inaasahan 1/11/2027
₱69,159.24
Min.: 1
Mult.: 1
MPF500T 0 bit 584 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-784 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs
123Inaasahan 12/24/2026
₱1,487.12
₱1,465.04
₱1,398.78
₱1,322.71
Min.: 1
Mult.: 1
Hindi
A3P250 3000 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FPBGA-144 Tray