SLG47912V

Renesas / Dialog
724-SLG47912V
SLG47912V

Mfr.:

Description:
FPGA - Field Programmable Gate Array ForgeFPGA 1K LUT, 48-pin QFN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
SLG47912
0 bit
40 I/O
1.71 V
3.465 V
- 40 C
+ 85 C
100 Mb/s
SMD/SMT
LQFN-48
Reel
Brand: Renesas / Dialog
Embedded Block RAM - EBR: 32 kbit
Maximum Operating Frequency: 500 MHz
Operating Supply Voltage: 1.71 V to 3.465 V
Factory Pack Quantity: 4000
Subcategory: Programmable Logic ICs
Tradename: ForgeFPGA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₱176.07 ₱704,280.00