Tray FPGA - Field Programmable Gate Array

Mga Resulta: 9,809
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Dami ng Logic Element Mga Adaptive Logic Module - ALM Naka-embed na Memory Dami ng I/O Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Bilis ng Data Dami ng Transceiver Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
Lattice FPGA - Field Programmable Gate Array 256 LUTs 78 IO 1.8/2 .5/3.3V -4 Spd 33May Stock
90Inaasahan 6/25/2027
₱953.99
₱831.29
₱771.17
Min.: 1
Mult.: 1
LCMXO256C 256 LE 128 ALM 0 bit 78 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTS 113 I/O 11May Stock
60Inaasahan 11/19/2026
₱1,766.88
₱1,539.89
₱1,423.32
Min.: 1
Mult.: 1
LCMXO640C 640 LE 320 ALM 0 bit 113 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 9400 LUTs; 1.2V 29May Stock
119Inaasahan 8/26/2027
₱2,386.52
₱2,079.77
₱1,929.46
Min.: 1
Mult.: 1
LCMXO3LF 9400 LE 4700 ALM 432 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 9400 LUTs; 1.2V 2May Stock
₱3,285.29
₱2,861.98
Min.: 1
Mult.: 1
LCMXO3LF 9400 LE 4700 ALM 432 kbit 384 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT CABGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 4May Stock
₱5,858.93
₱5,104.32
₱4,727.02
Min.: 1
Mult.: 1
LFD2NX-40 39000 LE 1.48 Mbit 192 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-256 Tray


Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX Auto Grade (AEC-Q100) General Purpose FPGA on Nexus platform (28nm FD-SOI) 5May Stock
238Inaasahan 7/1/2027
₱7,036.85
₱6,125.80
₱5,674.88
Min.: 1
Mult.: 1
40000 LE 0 bit AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 5May Stock
336Inaasahan 12/18/2026
₱5,975.49
₱5,202.48
₱4,822.11
Min.: 1
Mult.: 1
LFD2NX-40 39000 LE 1.48 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT caBGA-196 Tray

Lattice FPGA - Field Programmable Gate Array 21K LUTs 331 I/O DSP 1.2V -5 2May Stock
₱6,092.06
₱5,306.78
₱4,917.20
Min.: 1
Mult.: 1
LFE2-20E 21000 LE 10500 ALM 276 kbit 331 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O DSP 1.2V -5 1May Stock
240Inoorder
₱1,319.03
₱1,153.38
₱1,070.56
Min.: 1
Mult.: 1
LFE2-6E 6000 LE 3000 ALM 55 kbit 90 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 193 I/O DSP 1.2V -6 Spd I 180May Stock
₱4,960.15
₱4,319.04
₱4,000.02
Min.: 1
Mult.: 1
LFE2-12E 12000 LE 6000 ALM 221 kbit 193 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 19K LUTs 140 I/O SERDES DSP -5 3May Stock
180Inaasahan 6/16/2027
₱6,156.47
₱5,358.92
Min.: 1
Mult.: 1
LFE2M20E 19000 LE 9500 ALM 1.19 Mbit 140 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 34K LUTs SERDES MEM DSP 1.2V -5 Spd 15May Stock
₱11,957.12
₱10,417.23
Min.: 1
Mult.: 1
LFE2M35E 34000 LE 17000 ALM 2.05 Mbit 410 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 222 I/O 1.2V -6 Speed IND 1May Stock
₱3,500.02
₱3,052.16
₱2,822.10
Min.: 1
Mult.: 1
LFE3 17000 LE 8500 ALM 700 kbit 222 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -7 Speed 5May Stock
₱5,196.35
₱4,524.56
Min.: 1
Mult.: 1
LFE3 33000 LE 16500 ALM 1.3 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -8 Speed 5May Stock
₱5,736.23
₱4,993.89
₱4,625.79
Min.: 1
Mult.: 1
LFE3 33000 LE 16500 ALM 1.3 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 380 I/O SERDES1.2V -6Spd IND 1May Stock
40Inaasahan 11/6/2026
₱11,279.20
₱9,825.20
Min.: 1
Mult.: 1
LFE3 67000 LE 33500 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 380 I/O SERDES1.2V -7Spd IND 6May Stock
₱12,444.85
₱10,837.48
Min.: 1
Mult.: 1
LFE3 67000 LE 33500 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 133 I/O 1.2V -7 Speed 3May Stock
₱2,907.99
₱2,536.82
₱2,346.64
Min.: 1
Mult.: 1
LFE3 17000 LE 8500 ALM 700 kbit 133 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 133 I/O 1.2V -7 Speed IND 5May Stock
540Inaasahan 9/1/2027
₱3,208.61
₱2,794.49
Min.: 1
Mult.: 1
LFE3 17000 LE 8500 ALM 700 kbit 133 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 490 I/O SERDES 1.2V -6 Speed 18May Stock
₱10,880.42
₱9,478.58
Min.: 1
Mult.: 1
LFE3 67000 LE 33500 ALM 4.32 Mbit 490 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-1156 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 490 I/O SERDES1.2V -8Spd IND 23May Stock
₱14,466.33
₱12,601.29
Min.: 1
Mult.: 1
LFE3 67000 LE 33500 ALM 4.32 Mbit 490 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-1156 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 12k LUTs; 1.1V 9May Stock
₱1,426.39
₱1,236.20
₱1,150.31
Min.: 1
Mult.: 1
LFE5U 12000 LE 6000 ALM 576 kbit 118 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray

Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 12k LUTs; 1.1V 24May Stock
300Inaasahan 8/16/2027
₱1,134.98
₱987.74
₱920.25
Min.: 1
Mult.: 1
LFE5U-12F 12000 LE 0 bit SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 12k LUTs; 1.1V 5May Stock
90Inaasahan 12/11/2026
₱1,858.91
₱1,622.71
₱1,503.08
Min.: 1
Mult.: 1
LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 25K LUTs, 381 caBGA 5May Stock
180Inaasahan 6/15/2027
₱3,386.52
₱2,954.00
Min.: 1
Mult.: 1
LFE5U 44000 LE 22000 ALM 1.9 Mbit 203 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray