Tray FPGA - Field Programmable Gate Array

Results: 9,736
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF Auto Grade (AEC-Q100); 2112 LUTs; 1.2V 14In Stock
₱2,076.70
₱1,806.76
₱1,674.86
Min.: 1
Mult.: 1
LAMXO3LF 2100 LE 74 kbit 206 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT caBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array MachXO3, 4320 LUTs 2.5/3.3V 6In Stock
₱1,457.06
₱1,273.01
₱1,177.92
Min.: 1
Mult.: 1
LCMXO3L 4300 LE 2150 ALM 92 kbit 206 I/O 2.375 V 3.465 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 1200 LUTs 73 IO 1.2V -3 Spd 47In Stock
₱1,855.84
₱1,616.57
₱1,495.71
Min.: 1
Mult.: 1
LCMXO1200E 1200 LE 600 ALM 9.2 kbit 73 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-100 Tray

Lattice FPGA - Field Programmable Gate Array 640 LUTs 159 IO 1.2V -3 Spd 25In Stock
₱1,855.84
₱1,616.57
₱1,495.71
Min.: 1
Mult.: 1
LCMXO640E 640 LE 320 ALM 0 bit 159 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 2In Stock
₱11,052.20
₱9,625.82
Min.: 1
Mult.: 1
CertusPro-NX 100000 LE 3.66 Mbit 159 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FCCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 4In Stock
₱12,156.50
₱10,589.01
Min.: 1
Mult.: 1
CertusPro-NX 100000 LE 3.66 Mbit 238 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FCCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array iCE40 LP Ultra Low-Power; 1280 LUTs; 1.2V 3In Stock
₱444.79
₱389.57
₱361.97
₱360.74
Min.: 1
Mult.: 1
iCE40LP 1280 LE 640 ALM 64 kbit 25 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-36 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTs 211 I/O 1.8/2.5/3.3V -4 SPD 12In Stock
₱3,303.70
₱2,880.38
₱2,668.73
Min.: 1
Mult.: 1
LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 211 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.8/2 .5/3.3V -3 Spd 9In Stock
₱1,090.19
₱960.13
Min.: 1
Mult.: 1
LCMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CSBGA-100 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 113 IO 1.2V -3 Spd 51In Stock
₱1,555.22
₱1,358.90
₱1,257.68
Min.: 1
Mult.: 1
LCMXO640E 640 LE 320 ALM 0 bit 113 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 1In Stock
₱2,156.45
₱1,877.31
₱1,739.27
Min.: 1
Mult.: 1
LFD2NX-17 17000 LE 432 kbit 71 I/O 1 V 1 V - 40 C + 100 C 1.5 Gb/s SMD/SMT csfBGA-121 Tray

Lattice FPGA - Field Programmable Gate Array 21K LUTs 331 I/O DSP 1.2V -5 2In Stock
₱6,092.06
₱5,306.78
₱4,917.20
Min.: 1
Mult.: 1
LFE2-20E 21000 LE 10500 ALM 276 kbit 331 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Series 1.1.2V -5 Spd 13In Stock
₱3,450.94
₱3,006.15
₱2,784.06
Min.: 1
Mult.: 1
LFE2-12SE 12000 LE 6000 ALM 221 kbit 131 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT PQFP-208 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 133 I/O 1.2V -7 Speed 8In Stock
₱4,720.88
₱4,110.45
₱3,806.77
Min.: 1
Mult.: 1
LFE3 33000 LE 16500 ALM 1.3 Mbit 133 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -8 Speed 5In Stock
₱5,736.23
₱4,993.89
₱4,625.79
Min.: 1
Mult.: 1
LFE3 33000 LE 16500 ALM 1.3 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 133 I/O 1.2V -7 Speed 3In Stock
₱2,907.99
₱2,536.82
₱2,346.64
Min.: 1
Mult.: 1
LFE3 17000 LE 8500 ALM 700 kbit 133 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 12k LUTs; 1.1V 41In Stock
₱1,254.61
₱1,092.03
₱1,012.28
Min.: 1
Mult.: 1
LFE5U-12F 12000 LE 0 bit SMD/SMT BGA-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 12k LUTs; 1.1V 35In Stock
₱1,254.61
₱1,092.03
₱1,012.28
Min.: 1
Mult.: 1
LFE5U-12F 12000 LE 0 bit SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 83.6K LUTs; 1.1V 4In Stock
₱9,926.43
₱8,641.15
Min.: 1
Mult.: 1
LFE5U 84000 LE 42000 ALM 3.66 Mbit 365 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-756 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 86I/O Inst- on DSP 1.2V -5 Spd 5In Stock
₱2,588.97
₱2,257.68
₱2,088.97
Min.: 1
Mult.: 1
LFXP2 8000 LE 4000 ALM 221 kbit 86 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L; 640 LUTs; 1.2V 13In Stock
₱460.13
₱404.91
₱372.39
Min.: 1
Mult.: 1
LCMXO3L 640 LE 320 ALM 64 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L; 640 LUTs; 1.2V 58In Stock
980Expected 19/01/2027
₱500.00
₱432.52
₱398.78
Min.: 1
Mult.: 1
LCMXO3L 640 LE 320 ALM 64 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D; 4300LUTs 2.5V/3.3V 10In Stock
₱1,932.53
₱1,690.19
₱1,561.36
Min.: 1
Mult.: 1
LCMXO3D 4300 LE 538 ALM 92 kbit 58 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF; 9400 LUTs; 3.3V 7In Stock
₱2,815.97
₱2,454.00
₱2,274.24
Min.: 1
Mult.: 1
LCMXO3LF 9400 LE 4700 ALM 432 kbit 335 I/O 3.3 V 3.3 V 0 C + 85 C 900 Mb/s SMD/SMT CABGA-400 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 105 IO 3.3V 5 Spd 1In Stock
₱1,395.71
₱1,214.73
₱1,128.84
Min.: 1
Mult.: 1
LCMXO2 2112 LE 1056 ALM 74 kbit 104 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray