FPGA - Field Programmable Gate Array

 FPGA - Field Programmable Gate Array
FPGAs (Field Programmable Gate Arrays) are in stock with same day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many FPGA (Field Programmable Gate Array) manufacturers including Altera, AMD (Xilinx), Lattice, Microchip & more.
More...

Please view our large selection of FPGAs (Field Programmable Gate Arrays) below.
Results: 12,611
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU10P-1SBVB625I
This product may require additional documentation to export from the United States.
32In Stock
₱3,070.57
₱2,904.31
Min.: 1
Mult.: 1
XCSU10P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU10P-2SBVB625E
This product may require additional documentation to export from the United States.
55In Stock
₱3,439.28
₱3,252.78
Min.: 1
Mult.: 1
XCSU10P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU35P-1CMVA361E
This product may require additional documentation to export from the United States.
53In Stock
₱2,928.85
₱2,778.54
₱2,777.93
Min.: 1
Mult.: 1
XCSU35P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU35P-1SBVB625I
This product may require additional documentation to export from the United States.
65In Stock
₱4,760.15
₱4,582.85
₱4,439.29
₱4,395.73
Min.: 1
Mult.: 1
XCSU35P 0 bit
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 84In Stock
₱5,474.26
₱4,827.63
₱4,827.02
Min.: 1
Mult.: 1
CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 258In Stock
₱5,478.56
₱4,773.03
₱4,593.27
Min.: 1
Mult.: 1
CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 159 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 90In Stock
₱3,653.39
₱3,311.67
₱3,181.00
Min.: 1
Mult.: 1
15000 LE 0 bit 950 mV 1.05 V - 40 C + 100 C SMD/SMT Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 90In Stock
₱4,018.43
₱3,500.02
₱3,369.34
Min.: 1
Mult.: 1
15000 LE 0 bit 950 mV 1.05 V - 40 C + 100 C SMD/SMT Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 90In Stock
₱4,717.82
₱4,110.45
₱3,955.85
Min.: 1
Mult.: 1
25000 LE 0 bit 950 mV 1.05 V - 40 C + 100 C SMD/SMT Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 138In Stock
₱1,197.55
₱1,071.17
Min.: 1
Mult.: 1
9000 LE 270 kbit 77 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 168In Stock
₱1,320.87
₱1,202.46
Min.: 1
Mult.: 1
9000 LE 270 kbit 77 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 168In Stock
₱1,452.77
₱1,301.23
Min.: 1
Mult.: 1
9000 LE 270 kbit 77 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 90In Stock
₱6,745.43
₱5,921.50
₱5,920.89
Min.: 1
Mult.: 1
53000 LE 166 kbit 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-400 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA with USB 3.0 and AON (Sleep Mode) 439In Stock
₱4,015.36
₱3,496.95
₱3,365.66
Min.: 1
Mult.: 1
33000 LE 3.63 Mbit 60 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FCCSP-104
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 73In Stock
₱14,879.83
₱12,961.41
Min.: 1
Mult.: 1
96000 LE 208 kbit 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-400 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 58In Stock
₱2,520.87
₱2,041.11
₱1,921.48
₱1,841.11
Min.: 1
Mult.: 1
GW1N 8640 LE 468 kbit 120 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT LQFP-144
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 186In Stock
₱6,183.47
Min.: 1
Mult.: 1
A3P1000 11000 LE 144 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 124In Stock
₱11,288.40
₱11,130.12
Min.: 1
Mult.: 1
A42MX09 336 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 742In Stock
₱2,031.30
₱1,609.82
₱1,580.38
₱1,550.93
Min.: 1
Mult.: 1
AGLN250V5 3000 LE 36 kbit 60 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT CSP-81 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU10P-1CMVA529E
This product may require additional documentation to export from the United States.
35In Stock
₱2,267.50
₱2,144.80
₱2,085.90
Min.: 1
Mult.: 1
XCSU10P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU10P-1CMVA529I
This product may require additional documentation to export from the United States.
15In Stock
₱2,834.37
₱2,693.88
₱2,681.00
₱2,680.38
Min.: 1
Mult.: 1
XCSU10P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU10P-2CMVA361E
This product may require additional documentation to export from the United States.
15In Stock
₱2,645.41
₱2,530.07
₱2,501.85
₱2,433.14
Min.: 1
Mult.: 1
XCSU10P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU10P-2CMVA361I
This product may require additional documentation to export from the United States.
18In Stock
₱3,023.33
₱2,882.22
₱2,868.73
₱2,867.50
Min.: 1
Mult.: 1
XCSU10P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU10P-2CMVA529E
This product may require additional documentation to export from the United States.
15In Stock
₱3,174.25
₱3,017.19
₱3,003.08
Min.: 1
Mult.: 1
XCSU10P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU25P-1CMVA361I
This product may require additional documentation to export from the United States.
15In Stock
₱3,070.57
₱2,927.01
₱2,913.51
₱2,912.28
Min.: 1
Mult.: 1
XCSU25P 0 bit