20 mm FPGA - Field Programmable Gate Array

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package / Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Auto Grade LatticeXP2-8E Non-Stocked Lead-Time 40 Weeks
₱2,586.52
Min.: 60
Mult.: 60
LAXP2 8000 LE 4000 ALM 221 kbit 100 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 113 IO 1.2V -3 Spd I Non-Stocked Lead-Time 40 Weeks
₱1,346.63
Min.: 60
Mult.: 60
LCMXO640E 640 LE 320 ALM 0 bit 113 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 113 IO 1.2V -4 Spd Non-Stocked Lead-Time 40 Weeks
₱1,346.63
Min.: 60
Mult.: 60
LCMXO640E 640 LE 320 ALM 0 bit 113 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 113 IO 1.2V -4 Spd I Non-Stocked Lead-Time 40 Weeks
₱1,521.48
Min.: 60
Mult.: 60
LCMXO640E 640 LE 320 ALM 0 bit 113 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 113 IO 1.2V -5 Spd Non-Stocked Lead-Time 40 Weeks
₱1,521.48
Min.: 60
Mult.: 60
LCMXO640E 640 LE 320 ALM 0 bit 113 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O DSP 1.2V -5 I Non-Stocked Lead-Time 40 Weeks
₱1,185.90
Min.: 60
Mult.: 60
LFE2-6E 6000 LE 3000 ALM 55 kbit 90 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O DSP 1.2V -6 Non-Stocked Lead-Time 40 Weeks
₱1,185.90
Min.: 60
Mult.: 60
LFE2-6E 6000 LE 3000 ALM 55 kbit 750 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O DSP 1.2V -6 I Non-Stocked Lead-Time 40 Weeks
₱1,483.44
Min.: 60
Mult.: 60
LFE2-6E 6000 LE 3000 ALM 55 kbit 90 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O DSP 1.2V -7 Non-Stocked Lead-Time 40 Weeks
₱1,492.03
₱1,483.44
Min.: 1
Mult.: 1
LFE2-6E 6000 LE 3000 ALM 55 kbit 90 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O S-Ser DSP 1.2V -5 Non-Stocked Lead-Time 40 Weeks
₱1,006.75
Min.: 60
Mult.: 60
LFE2-6SE 6000 LE 3000 ALM 55 kbit 90 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O S-Ser DSP 1.2V -5 I Non-Stocked Lead-Time 40 Weeks
₱1,185.90
Min.: 60
Mult.: 60
LFE2-6SE 6000 LE 3000 ALM 55 kbit 750 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O S-Ser DSP 1.2V -6 Non-Stocked Lead-Time 40 Weeks
₱1,185.90
Min.: 60
Mult.: 60
LFE2-6SE 6000 LE 3000 ALM 55 kbit 750 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O S-Ser DSP 1.2V -6 I Non-Stocked Lead-Time 40 Weeks
₱1,483.44
Min.: 60
Mult.: 60
LFE2-6SE 6000 LE 3000 ALM 55 kbit 750 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O S-Ser DSP 1.2V -7 Non-Stocked Lead-Time 40 Weeks
₱1,483.44
Min.: 60
Mult.: 60
LFE2-6SE 6000 LE 3000 ALM 55 kbit 750 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 93 I/O DSP 1.2V -5 Spd Non-Stocked Lead-Time 40 Weeks
₱2,015.35
₱2,003.08
Min.: 1
Mult.: 1
LFE2-12E 12000 LE 6000 ALM 221 kbit 93 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 93 I/O DSP 1.2V -5 Spd I Non-Stocked Lead-Time 40 Weeks
₱2,409.21
Min.: 60
Mult.: 60
LFE2-12E 12000 LE 6000 ALM 221 kbit 93 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 93 I/O DSP 1.2V -6 Spd Non-Stocked Lead-Time 40 Weeks
₱2,409.21
Min.: 60
Mult.: 60
LFE2-12E 12000 LE 6000 ALM 221 kbit 297 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 93 I/O DSP 1.2V -7 Spd Non-Stocked Lead-Time 40 Weeks
₱3,033.76
₱3,014.13
Min.: 1
Mult.: 1
LFE2-12E 12000 LE 6000 ALM 221 kbit 93 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Series 1.1.2V -5 Spd Non-Stocked Lead-Time 40 Weeks
₱2,003.08
Min.: 60
Mult.: 60
LFE2-12SE 12000 LE 6000 ALM 221 kbit 93 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Ser 1.2V -5 Spd I Non-Stocked Lead-Time 40 Weeks
₱2,409.21
Min.: 60
Mult.: 60
LFE2-12SE 12000 LE 6000 ALM 221 kbit 93 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Series 1.1.2V -6 Spd Non-Stocked Lead-Time 40 Weeks
₱2,409.21
Min.: 60
Mult.: 60
LFE2-12SE 12000 LE 6000 ALM 221 kbit 93 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Ser 1.2V -6 Spd I Non-Stocked Lead-Time 40 Weeks
₱3,014.13
Min.: 60
Mult.: 60
LFE2-12SE 12000 LE 6000 ALM 221 kbit 93 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 5K LUTs 100I/O Inst- on DSP 1.2V -7 Spd Non-Stocked Lead-Time 40 Weeks
₱2,385.90
Min.: 60
Mult.: 60
LFXP2 5000 LE 2500 ALM 166 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice LFMXO4-010HE-5TSG144C
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Commercial Grade; 896 LUTs; 1.2V Non-Stocked
₱1,509.21
Min.: 60
Mult.: 60
MachXO4 896 LE 105 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT TQFP-144
Lattice LFMXO4-010HE-5TSG144I
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Commercial Grade; 896 LUTs; 1.2V Non-Stocked
₱1,638.05
Min.: 60
Mult.: 60
MachXO4 896 LE 105 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT TQFP-144