FPGA - Field Programmable Gate Array

 FPGA - Field Programmable Gate Array
FPGAs (Field Programmable Gate Arrays) are in stock with same day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many FPGA (Field Programmable Gate Array) manufacturers including Altera, AMD (Xilinx), Lattice, Microchip & more.
More...

Please view our large selection of FPGAs (Field Programmable Gate Arrays) below.
Results: 12,612
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2CSG324C 8In Stock
₱2,857.68
₱2,839.89
Min.: 1
Mult.: 1
XC6SLX9 9152 LE 1430 ALM 576 kbit 200 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3CSG225C 3In Stock
₱2,734.98
₱2,717.81
₱2,555.84
Min.: 1
Mult.: 1
XC6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3FT256I 7In Stock
₱3,798.18
₱3,743.58
₱3,550.94
Min.: 1
Mult.: 1
XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-1FG484I 2In Stock
35On Order
₱16,054.68
Min.: 1
Mult.: 1
XC7A100T 101440 LE 15850 ALM 4.75 Mbit 285 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A12T-1CPG238C 26In Stock
₱2,971.79
₱2,428.85
₱2,293.26
₱2,244.18
Min.: 1
Mult.: 1
XC7A12T 12800 LE 2000 ALM 720 kbit 112 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-238
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-1FTG256C 5In Stock
514On Order
₱3,235.60
₱2,644.80
₱2,496.33
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 170 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-1FTG256I 5In Stock
705Expected 11/01/2027
₱3,724.56
₱3,042.96
₱2,872.41
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 170 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-2CPG236I 2In Stock
44Expected 30/09/2027
₱3,765.05
₱3,741.12
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 106 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-2FTG256I 17In Stock
69Expected 18/01/2027
₱3,231.30
₱3,210.45
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 170 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A25T-1CPG238C 1In Stock
₱3,700.63
₱2,858.30
Min.: 1
Mult.: 1
XC7A25T 23360 LE 3650 ALM 1.58 Mbit 112 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-238
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A25T-2CSG325I 3In Stock
41On Order
₱5,913.53
₱3,861.37
Min.: 1
Mult.: 1
XC7A25T 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-2FGG484C 1In Stock
37On Order
₱4,328.86
Min.: 1
Mult.: 1
XC7A35T 33280 LE 5200 ALM 1.76 Mbit 250 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-3FGG484E Lead-Time 52 Weeks
₱7,047.89
₱6,753.41
Min.: 1
Mult.: 1
XC7A35T 33280 LE 5200 ALM 1.76 Mbit 250 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-1FGG484C 3In Stock
171On Order
₱8,387.77
₱7,013.53
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-1FTG256C 5In Stock
251On Order
₱5,850.95
₱4,873.03
₱4,587.75
₱4,331.31
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 170 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-1CSGA225C 4In Stock
34Expected 10/06/2027
₱2,230.07
₱1,804.92
₱1,698.78
₱1,639.27
Min.: 1
Mult.: 1
XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1CSGA324Q 5In Stock
117On Order
₱2,856.46
Min.: 1
Mult.: 1
XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-2CSGA324I 1In Stock
151On Order
₱4,525.79
₱3,519.04
Min.: 1
Mult.: 1
XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FGA484I 2In Stock
23Expected 18/10/2027
₱4,422.11
₱4,336.83
Min.: 1
Mult.: 1
XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-1CPGA196I 31In Stock
216Expected 02/11/2026
₱1,478.54
₱1,469.95
₱1,377.31
Min.: 1
Mult.: 1
XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S75-1FGGA676C 3In Stock
31On Order
₱9,370.60
₱7,939.30
Min.: 1
Mult.: 1
XC7S75 76800 LE 12000 ALM 3.16 Mbit 400 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-1FFVB676E 5In Stock
192On Order
₱9,127.65
Min.: 1
Mult.: 1
XCAU10P 96250 LE 5500 ALM 3.5 Mbit 228 I/O 825 mV 876 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-1FFVB676E 5In Stock
378On Order
₱12,282.27
Min.: 1
Mult.: 1
XCAU15P 170100 LE 9720 ALM 5.1 Mbit 228 I/O 825 mV 876 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU25P-1FFVB676E 3In Stock
₱25,617.31
Min.: 1
Mult.: 1
XCAU25P 308437 LE 17625 ALM 10.5 Mbit 292 I/O 850 mV 850 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 330LEs 113In Stock
858Expected 03/12/2026
₱374.85
₱369.33
₱352.15
₱333.74
Min.: 1
Mult.: 1
A3P030 330 LE 0 bit 34 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT QFN-48 Tray