FPGA - Field Programmable Gate Array

 FPGA - Field Programmable Gate Array
FPGAs (Field Programmable Gate Arrays) are in stock with same day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many FPGA (Field Programmable Gate Array) manufacturers including Altera, AMD (Xilinx), Lattice, Microchip & more.
More...

Please view our large selection of FPGAs (Field Programmable Gate Arrays) below.
Results: 12,611
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA 5In Stock
₱83,485.69
Min.: 1
Mult.: 1
Arria 10 GX 270 270000 LE 101620 ALM 17.45 Mbit 384 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array 230In Stock
₱2,928.24
₱2,636.82
₱2,536.82
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL016 15408 LE 504 kbit 340 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
84In Stock
₱8,808.02
Min.: 1
Mult.: 1
Cyclone V E 5CEA5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V 0 C + 85 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 117In Stock
₱7,238.69
Min.: 1
Mult.: 1
Cyclone V GX 5CGXC3 36000 LE 13460 ALM 1.53 Mbit 208 I/O 1.1 V 0 C + 85 C 3.125 Gb/s 3 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 24In Stock
₱11,553.43
Min.: 1
Mult.: 1
Cyclone V GX 5CGXC3 36000 LE 13460 ALM 1.53 Mbit 240 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 3 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 326In Stock
₱3,519.04
₱3,434.99
₱3,258.30
Min.: 1
Mult.: 1
Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 89 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 185In Stock
₱4,863.83
₱4,554.01
₱4,552.78
Min.: 1
Mult.: 1
Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 84 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 108In Stock
₱2,757.07
Min.: 1
Mult.: 1
EP4CE15 Cyclone IV E 15408 LE 504 kbit 81 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 34In Stock
₱11,735.03
₱11,543.62
Min.: 1
Mult.: 1
EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 374 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-780 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX20-10FFG672C 8In Stock
₱34,872.57
₱30,441.26
Min.: 1
Mult.: 1
XC4VFX20 19224 LE 8544 ALM 1.2 Mbit 320 I/O 1.14 V 1.26 V 0 C + 85 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX30T-2FFG665I 3In Stock
₱109,012.20
Min.: 1
Mult.: 1
XC5VFX30T 32768 LE 5120 ALM 2.39 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50-1FFG1153C 4In Stock
₱71,583.18
₱63,492.34
Min.: 1
Mult.: 1
XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 560 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-1153
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX50T-2FFG665C Connect to FG Open O/E 1In Stock
₱144,917.29
Min.: 1
Mult.: 1
XC5VSX50T 52224 LE 8160 ALM 4.64 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 12 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-2FGG676C 10In Stock
₱24,915.46
₱24,773.13
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 498 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3FGG676C 7In Stock
₱26,833.88
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 498 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-2FG676C 3In Stock
₱35,890.36
Min.: 1
Mult.: 1
XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 396 I/O 1.2 V 1.2 V 0 C + 85 C 800 Mb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX35-10FF668I 2In Stock
₱94,463.05
Min.: 1
Mult.: 1
XC4VSX35 34560 LE 15360 ALM 3.38 Mbit 448 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3FG484C 10In Stock
₱34,444.96
₱30,080.52
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-3SBG484E 3In Stock
₱36,229.63
₱26,457.19
Min.: 1
Mult.: 1
XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-2FLVB1760I
This product may require additional documentation to export from the United States.
1In Stock
₱826,488.18
Min.: 1
Mult.: 1
XCKU115 1451000 LE 82920 ALM 75.9 Mbit 702 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1760
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110T-2FFG1136C 2In Stock
₱294,751.17
Min.: 1
Mult.: 1
XC5VLX110T 110592 LE 170280 ALM 5.2 Mbit 640 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX195T-1FFG1156C 3In Stock
₱178,134.02
Min.: 1
Mult.: 1
XC6VLX195T 199680 LE 31200 ALM 12.09 Mbit 600 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-N3FGG484I 8In Stock
₱16,692.11
Min.: 1
Mult.: 1
XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX70T-2FFG1136I 3In Stock
₱238,665.00
Min.: 1
Mult.: 1
XC5VFX70T 71680 LE 11200 ALM 5.2 Mbit 640 I/O 950 mV 1.05 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-1FGG676I 25In Stock
₱15,838.73
₱13,546.08
₱12,971.84
Min.: 1
Mult.: 1
XC7A75T 75520 LE 11800 ALM 3.69 kbit 300 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FBGA-676