AEC-Q100 FPGA - Field Programmable Gate Array

Results: 170
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Auto Grade AEC-Q100 Non-Stocked Lead-Time 40 Weeks
Min.: 360
Mult.: 360

LAXP2 8000 LE 4000 ALM 221 kbit 86 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT CSBGA-132 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade LatticeXP2-8E Non-Stocked Lead-Time 40 Weeks
Min.: 24
Mult.: 24

LAXP2 8000 LE 4000 ALM 221 kbit 146 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT PQFP-208 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Auto Grade (AEC-Q100) Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY Non-Stocked Lead-Time 40 Weeks
Min.: 119
Mult.: 119

LIFCL-17 17000 LE 432 kbit 77 I/O 1 V 1 V 2.5 Gb/s, 10 Gb/s 8 Transceiver SMD/SMT caBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Auto Grade (AEC-Q100) Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

LIFCL-17 17000 LE 432 kbit 71 I/O 1 V 1 V 2.5 Gb/s, 10 Gb/s 8 Transceiver SMD/SMT csfBGA-121 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Auto Grade (AEC-Q100) Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY Non-Stocked Lead-Time 40 Weeks
Min.: 490
Mult.: 490

LIFCL-40 39000 LE 1.48 Mbit 71 I/O 1 V 1 V 2.5 Gb/s, 10 Gb/s 8 Transceiver SMD/SMT csfBGA-121 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO1200E Non-Stocked Lead-Time 40 Weeks
Min.: 90
Mult.: 90

LAMXO1200E 1200 LE 600 ALM 9.2 kbit 159 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FTBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO2280E Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

LAMXO2280E 2280 LE 1140 ALM 27.6 kbit 211 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FTBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO2280E Non-Stocked Lead-Time 40 Weeks
Min.: 84
Mult.: 84

LAMXO2280E 2280 LE 1140 ALM 27.6 kbit 271 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FTBGA-324 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
Min.: 348
Mult.: 348

Cyclone 10 LP 10CL010 10320 LE 414 kbit 101 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT MBGA-164 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL016 15408 LE 504 kbit 78 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
Min.: 348
Mult.: 348

Cyclone 10 LP 10CL016 15408 LE 504 kbit 87 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT MBGA-164 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
Min.: 119
Mult.: 119

Cyclone 10 LP 10CL016 15408 LE 504 kbit 162 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT UBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL016 15408 LE 504 kbit 340 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT UBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
Min.: 84
Mult.: 84

Cyclone 10 LP 10CL055 55856 LE 2.29 Mbit 321 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT UBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL080 81264 LE 2.68 Mbit 289 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT UBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 160 I/O, 324UBGA
Non-Stocked Lead-Time 52 Weeks
Min.: 119
Mult.: 119

MAX 10 10M02 2000 LE 108 kbit 160 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT UBGA-324 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 2.85 V/3.135 V 3.15 V/3.465 V AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 348
Mult.: 348

MAX 10 10M08 8000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked Lead-Time 52 Weeks
Min.: 90
Mult.: 90

MAX 10 10M16 16000 LE 549 kbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
Min.: 60
Mult.: 60

MAX 10 10M16 16000 LE 549 kbit 320 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 101 I/O 2.85 V/3.135 V 3.15 V/3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray