A3P250 Series FPGA - Field Programmable Gate Array

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 480In Stock
₱1,293.26
₱1,292.64
₱1,273.63
₱1,216.57
Min.: 1
Mult.: 1
A3P250 3000 LE 36 kbit 97 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 366In Stock
₱1,073.01
₱1,057.06
₱1,009.21
₱954.61
Min.: 1
Mult.: 1
No
A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 48In Stock
₱1,353.99
₱1,292.03
₱1,291.42
₱1,274.24
Min.: 1
Mult.: 1
A3P250 0 bit 68 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 72In Stock
₱1,457.68
₱1,385.90
₱1,385.28
₱1,378.53
Min.: 1
Mult.: 1
No
A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 2,665In Stock
₱1,235.59
₱1,215.34
₱1,161.36
₱1,097.55
Min.: 1
Mult.: 1
A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 163In Stock
₱1,073.01
₱1,057.06
₱1,009.21
₱954.61
Min.: 1
Mult.: 1
A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 387In Stock
₱1,235.59
₱1,215.34
₱1,161.36
₱1,097.55
Min.: 1
Mult.: 1
No
A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs
This product may require additional documentation to export from the United States.
26In Stock
270Expected 11/01/2027
₱12,571.84
Min.: 1
Mult.: 1
No
A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 55 C + 125 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs
180Expected 16/11/2026
₱1,843.57
₱1,815.96
₱1,734.36
Min.: 1
Mult.: 1
A3P250 3000 LE 36 kbit 157 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs
123Expected 24/12/2026
₱1,487.12
₱1,465.04
₱1,398.78
₱1,322.71
Min.: 1
Mult.: 1
No
A3P250 3000 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FPBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs
This product may require additional documentation to export from the United States.
160Expected 08/03/2027
₱4,924.56
₱4,848.49
Min.: 1
Mult.: 1
No
A3P250 0 bit 97 I/O 1.5 V 1.5 V 0 C + 85 C SMD/SMT FPBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs Non-Stocked
₱1,401.23
₱1,338.04
₱1,265.04
Min.: 160
Mult.: 160
A3P250 0 bit 97 I/O 1.425 V 1.575 V 0 C + 70 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs Non-Stocked
₱1,611.05
₱1,538.66
₱1,454.61
Min.: 160
Mult.: 160
A3P250 0 bit 97 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs Non-Stocked
₱1,718.41
₱1,642.95
Min.: 90
Mult.: 90
A3P250 0 bit 157 I/O 1.425 V 1.575 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs Non-Stocked
₱1,978.54
₱1,889.58
Min.: 90
Mult.: 90
A3P250 0 bit 157 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs Non-Stocked Lead-Time 20 Weeks
₱1,158.90
₱1,106.75
₱1,045.40
Min.: 180
Mult.: 90
A3P250 0 bit 68 I/O 1.425 V 1.575 V 0 C + 70 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 28 Weeks
₱13,828.90
Min.: 180
Mult.: 90
A3P250 0 bit SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs Non-Stocked
₱1,515.35
₱1,447.25
₱1,368.11
Min.: 160
Mult.: 160
A3P250 0 bit 97 I/O 1.425 V 1.575 V 0 C + 70 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs Non-Stocked
₱1,742.95
₱1,664.43
Min.: 160
Mult.: 160
A3P250 0 bit 97 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs Non-Stocked
₱1,858.29
₱1,776.08
Min.: 90
Mult.: 90
A3P250 0 bit 157 I/O 1.425 V 1.575 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs Non-Stocked Lead-Time 20 Weeks
₱1,247.86
₱1,192.03
₱1,126.39
Min.: 180
Mult.: 90
A3P250 0 bit 68 I/O 1.425 V 1.575 V 0 C + 70 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs Non-Stocked Lead-Time 20 Weeks
₱1,434.98
₱1,370.56
₱1,295.71
Min.: 90
Mult.: 90
A3P250 3000 LE 0 bit 68 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs Non-Stocked
₱1,487.12
₱1,465.04
₱1,398.78
₱1,322.71
Min.: 1
Mult.: 1
A3P250 3000 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs Non-Stocked Lead-Time 27 Weeks
₱1,604.30
₱1,579.76
Min.: 1
Mult.: 1
A3P250 3000 LE 36 kbit 157 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 28 Weeks
₱12,571.84
Min.: 180
Mult.: 90
A3P250 0 bit SMD/SMT VQFP-100 Tray