M1AFS250 Series FPGA - Field Programmable Gate Array

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 250K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked
₱7,314.15
Min.: 90
Mult.: 90
M1AFS250 0 bit 114 I/O 1.425 V 1.575 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 250K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked
₱7,908.63
Min.: 90
Mult.: 90
M1AFS250 0 bit 114 I/O 1.425 V 1.575 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 250K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked
₱6,703.10
Min.: 90
Mult.: 90
M1AFS250 0 bit 114 I/O 1.425 V 1.575 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 250K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked
₱11,605.58
Min.: 90
Mult.: 90
M1AFS250 0 bit 114 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 250K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked
₱12,666.32
Min.: 90
Mult.: 90
M1AFS250 0 bit 114 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 250K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked
₱13,728.90
Min.: 90
Mult.: 90
M1AFS250 0 bit 114 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 250K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked
₱7,314.15
Min.: 90
Mult.: 90
No
M1AFS250 0 bit 114 I/O 1.425 V 1.575 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 250K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked
₱12,666.32
Min.: 90
Mult.: 90
No
M1AFS250 0 bit 114 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 250K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked
₱7,908.63
Min.: 90
Mult.: 90
No
M1AFS250 0 bit 114 I/O 1.425 V 1.575 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 250K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked
₱13,728.90
Min.: 90
Mult.: 90
No
M1AFS250 0 bit 114 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 250K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked
₱6,703.10
Min.: 90
Mult.: 90
No
M1AFS250 0 bit 114 I/O 1.425 V 1.575 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 250K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked
₱11,605.58
Min.: 90
Mult.: 90
No
M1AFS250 0 bit 114 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-256 Tray