MAX FPGA - Field Programmable Gate Array

Mga Resulta: 235
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Dami ng Logic Element Naka-embed na Memory Dami ng I/O Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Bilis ng Data Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
Altera FPGA - Field Programmable Gate Array 44May Stock
₱4,203.09
₱3,277.93
Min.: 1
Mult.: 1
MAX 10 10M16 16000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V Tray
Altera FPGA - Field Programmable Gate Array 4,813May Stock
540Inaasahan 12/7/2026
₱1,834.98
₱1,468.11
₱1,431.30
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA 163May Stock
₱11,004.96
₱9,242.99
Min.: 1
Mult.: 1
MAX 10 10M50 50000 LE 1.6 Mbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA 425May Stock
₱2,184.06
₱1,746.63
₱1,703.08
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 189 kbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 41May Stock
₱5,403.71
₱4,214.13
Min.: 1
Mult.: 1
MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA 146May Stock
₱7,617.22
₱6,397.58
Min.: 1
Mult.: 1
MAX 10 10M40 40000 LE 1.23 Mbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 250 I/O, 484FBGA 108May Stock
₱3,036.21
₱2,368.11
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 250 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 8May Stock
476Inoorder
₱1,625.78
₱1,244.18
₱1,196.33
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱8,492.07
₱7,132.55
Min.: 1
Mult.: 1
MAX 10 10M40 40000 LE 1.23 Mbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 227May Stock
₱4,871.80
₱3,800.02
₱3,799.41
Min.: 1
Mult.: 1
MAX 10 10M16 16000 LE 549 kbit 246 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array 199May Stock
₱1,820.25
₱1,455.22
₱1,419.03
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 189 kbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 500 I/O, 672FBGA 63May Stock
₱8,397.59
₱7,053.41
Min.: 1
Mult.: 1
MAX 10 10M40 40000 LE 1.23 Mbit 500 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 19May Stock
120Inaasahan 10/5/2027
₱7,349.73
₱5,619.66
Min.: 1
Mult.: 1
MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 500 I/O, 672FBGA 35May Stock
₱12,995.77
₱10,915.39
Min.: 1
Mult.: 1
MAX 10 10M50 50000 LE 1.6 Mbit 500 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 13May Stock
5,712Inaasahan 11/16/2027
₱895.10
₱657.67
₱634.97
₱615.34
Min.: 1
Mult.: 1
MAX 10 10M02 2000 LE 108 kbit 246 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA 5May Stock
450Inoorder
₱2,447.25
₱1,956.45
₱1,908.60
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 320 I/O, 484FBGA
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
9May Stock
₱5,490.21
₱4,281.62
Min.: 1
Mult.: 1
MAX 10 10M16 16000 LE 549 kbit 320 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 4May Stock
₱6,966.91
₱5,572.42
₱5,433.77
Min.: 1
Mult.: 1
MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA
164Inoorder
₱13,193.93
₱10,866.31
Min.: 1
Mult.: 1
MAX 10 10M50 50000 LE 1.6 Mbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
476Inoorder
₱1,834.98
₱1,431.30
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 246 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array 1,257May Stock
1,666Inaasahan 11/4/2027
₱2,496.33
₱1,947.25
₱1,908.60
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 246 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 381May Stock
₱3,250.94
₱2,534.98
Min.: 1
Mult.: 1
MAX 10 10M16 16000 LE 549 kbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 317May Stock
240Inaasahan 11/15/2027
₱3,765.66
₱2,936.21
Min.: 1
Mult.: 1
MAX 10 10M25 25000 LE 675 kbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 601May Stock
₱8,496.98
Min.: 1
Mult.: 1
Max.: 15
MAX 10 10M50 50000 LE 1.6 Mbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 160 I/O, 324UBGA 268May Stock
₱746.63
₱597.55
₱577.30
₱558.90
Min.: 1
Mult.: 1
MAX 10 10M02 2000 LE 108 kbit 160 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT UBGA-324 Tray