RISC-V Core 32-bit Microcontrollers - MCU

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32-bit MCU GP 48 MHz RISC-V 128K 16K RAM 4K Dflash 48QFN 125C 1,071In Stock
₱188.34
₱141.11
₱128.84
₱115.95
Min.: 1
Mult.: 1
R9A02G021 SMD/SMT QFN-48 RISC-V 128 kB 16 kB 32 bit 12 bit 48 MHz 42 I/O 1.6 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32-bit MCU GP 48 MHz RISC-V 128K 16K RAM 4K Dflash 24QFN 125C 346In Stock
₱169.94
₱126.38
₱115.95
₱103.68
Min.: 1
Mult.: 1
R9A02G021 SMD/SMT QFN-24 RISC-V 128 kB 16 kB 32 bit 12 bit 48 MHz 18 I/O 1.6 V 5.5 V - 40 C + 125 C Tray
Espressif Systems 32-bit Microcontrollers - MCU ESP32-P4 is a high-performance MCU that supports large internal memory and has powerful image and voice processing capabilities. The MCU consists of a HighPerformance (HP) system and a Low Power (LP) system. The HP system contains a RISC-V dual-core
7,355Expected 30/12/2026
Cut Tape
₱552.76
₱385.89
₱368.10
₱319.63
Reel
₱260.74
Min.: 1
Mult.: 1
: 2,000
SMD/SMT QFN-104 RISC-V 32 MB 32 bit 12 bit 400 MHz 55 I/O 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Espressif Systems 32-bit Microcontrollers - MCU ESP32-P4 is a high-performance MCU that supports large internal memory and has powerful image and voice processing capabilities. The MCU consists of a HighPerformance (HP) system and a Low Power (LP) system. The HP system contains a RISC-V dual-core
1,861On Order
Cut Tape
₱489.57
₱359.51
₱334.97
₱294.48
Reel
₱219.63
Min.: 1
Mult.: 1
: 2,000
SMD/SMT QFN-104 RISC-V 16 MB 32 bit 12 bit 400 MHz 55 I/O 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32-bit MCU GP 48 MHz RISC-V 128K 16K RAM 4K Dflash 32QFN 125C
1,470On Order
₱176.07
₱131.29
₱120.25
₱117.79
Min.: 1
Mult.: 1
R9A02G021 SMD/SMT QFN-32 RISC-V 128 kB 16 kB 32 bit 12 bit 48 MHz 26 I/O 1.6 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU Renesas Risc-V 48MHz 128K/16K CSP16 Non-Stocked Lead-Time 18 Weeks
Reel
₱74.23
₱71.78
Min.: 2,000
Mult.: 2,000
: 2,000
R9A02G021 SMD/SMT WLCSP-16 RISC-V 128 kB 16 kB 32 bit 12 bit 48 MHz 12 I/O 1.6 V 5.5 V - 40 C + 125 C Reel
Renesas Electronics 32-bit Microcontrollers - MCU MCU Renesas Risc-V 48MHz 128K/16K QFN48 Non-Stocked Lead-Time 18 Weeks
₱88.34
₱85.28
Min.: 3,328
Mult.: 3,328
R9A02G021 SMD/SMT QFN-48 RISC-V 128 kB 16 kB 32 bit 12 bit 48 MHz 42 I/O 1.6 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU Renesas Risc-V 48MHz 128K/16K QFN32 Non-Stocked Lead-Time 18 Weeks
₱78.53
Min.: 3,920
Mult.: 3,920
R9A02G021 SMD/SMT QFN-32 RISC-V 128 kB 16 kB 32 bit 12 bit 48 MHz 26 I/O 1.6 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU Renesas Risc-V 48MHz 128K/16K QFN24 Non-Stocked Lead-Time 18 Weeks
₱74.85
Min.: 3,920
Mult.: 3,920
R9A02G021 SMD/SMT QFN-24 RISC-V 128 kB 16 kB 32 bit 12 bit 48 MHz 18 I/O 1.6 V 5.5 V - 40 C + 125 C Tray