STMicroelectronics 8-bit Microcontrollers - MCU

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 16 KB Flash 8In Stock
₱238.04
₱158.90
₱141.72
₱126.38
Min.: 1
Mult.: 1
STM8 16 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash 71In Stock
1,500Expected 22/02/2027
₱138.65
₱101.84
₱87.12
₱68.71
Min.: 1
Mult.: 1
STM8 32 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 48-Pin 64kB 32In Stock
6,000Expected 22/02/2027
₱287.12
₱200.00
₱178.53
₱159.51
Min.: 1
Mult.: 1
STM8 64 kB 4 kB LQFP-48 16 MHz 12 bit 41 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 64Kb 9In Stock
₱320.25
₱212.88
₱192.64
₱175.46
Min.: 1
Mult.: 1
STM8 64 kB 4 kB UFQFPN-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L151C8 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 20 pin 8kb Flash 900In Stock
₱141.11
₱104.30
₱87.12
₱82.82
Min.: 1
Mult.: 1
STM8 8 kB 1 kB TSSOP-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L151F3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 20 pin 8kb Flash 1,258In Stock
₱124.54
₱92.03
₱76.07
₱72.39
Min.: 1
Mult.: 1
STM8 8 kB 1 kB TSSOP-20 16 MHz 12 bit 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151F3 Tube
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 pin 16kb Flash 83In Stock
Cut Tape
₱235.58
₱160.12
₱147.85
₱128.84
Reel
₱94.48
Min.: 1
Mult.: 1
: 3,000
STM8 16 kB 2 kB 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K4 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash 89In Stock
3,000Expected 22/02/2027
₱247.85
₱176.07
₱160.12
₱130.68
Min.: 1
Mult.: 1
STM8 32 kB 2 kB LQFP-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM 49In Stock
Cut Tape
₱244.79
₱170.55
₱152.15
₱135.58
Reel
₱109.20
Min.: 1
Mult.: 1
: 2,400
STM8 32 kB 2 kB 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L Reel, Cut Tape
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 64-Pin 64kB 5In Stock
₱336.81
₱223.93
₱198.16
₱185.28
Min.: 1
Mult.: 1
STM8 64 kB 4 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151R8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash w/LCD 5In Stock
1,500Expected 22/02/2027
₱141.72
₱90.80
₱82.82
₱72.39
Min.: 1
Mult.: 1
STM8 32 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 48-Pin 64kB Flash 73In Stock
1,500Expected 22/02/2027
₱297.55
₱215.95
₱194.48
₱163.80
Min.: 1
Mult.: 1
STM8 64 kB 4 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152C8 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash w/LCD 40In Stock
1,500On Order
₱214.73
₱160.74
₱139.26
₱132.52
Min.: 1
Mult.: 1
STM8 32 kB 2 kB LQFP-32 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 32-Pin 32kB Flash 463In Stock
2,940Expected 08/03/2027
₱252.76
₱179.76
₱163.80
₱139.26
Min.: 1
Mult.: 1
STM8 32 kB 2 kB UFQFPN-32 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K6 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU 5In Stock
15,000On Order
Cut Tape
₱81.60
₱50.25
₱44.23
₱38.71
Reel
₱30.37
Min.: 1
Mult.: 1
: 2,500
STM8 8 kB 1 kB SOIC-8 16 MHz 10 bit 5 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S001J3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit MCU Value Line 8kB Flash 16MHz EE 432In Stock
122,500On Order
Cut Tape
₱77.91
₱45.52
₱38.71
₱32.21
Reel
₱23.44
Min.: 1
Mult.: 1
: 2,500
STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S003F3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Value Line 16 MHz 8kb FL 128EE 879In Stock
28,500On Order
₱98.77
₱66.87
₱58.96
₱51.41
Min.: 1
Mult.: 1
STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S003K3 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Value Line ARM 8-Bit 16MHz 8kB 128Byte 764In Stock
4,800On Order
Cut Tape
₱84.05
₱60.80
₱51.53
₱48.65
Reel
₱39.20
Min.: 1
Mult.: 1
: 2,400
STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S003K3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Value line 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM 210In Stock
9,600On Order
Cut Tape
₱115.95
₱84.66
₱71.78
₱68.10
Reel
₱47.36
Min.: 1
Mult.: 1
: 2,400
STM8 32 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S005K6 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit MCU Value Line 64kB Flash 16MHz EE 627In Stock
₱247.85
₱163.80
₱149.69
₱126.99
Min.: 1
Mult.: 1
STM8 64 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S007C8 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 8 Kbyte 52In Stock
2,500Expected 22/02/2027
Cut Tape
₱175.46
₱128.22
₱111.66
₱95.71
Reel
₱74.85
Min.: 1
Mult.: 1
: 2,500
STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S103F3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 6In Stock
4,440Expected 23/02/2027
₱110.43
₱67.49
₱56.50
₱43.80
Min.: 1
Mult.: 1
STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Access line MCU 8Kbyt 16 MHz 15In Stock
4,800On Order
Cut Tape
₱106.75
₱77.91
₱64.42
₱54.05
Reel
₱43.37
Min.: 1
Mult.: 1
: 2,400
STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103K3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16MHz MCU 16kB Flash 290In Stock
2,400On Order
Cut Tape
₱196.32
₱146.63
₱126.38
₱120.25
Reel
₱95.09
Min.: 1
Mult.: 1
: 2,400
STM8 16 kB 2 kB LQFP-48 16 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105C4 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Access line MCU 32Kbyt 16 MHz 76In Stock
4,800On Order
Cut Tape
₱149.69
₱95.71
₱85.28
₱70.55
Reel
₱52.52
Min.: 1
Mult.: 1
: 2,400
STM8 16 kB 2 kB LQFP-32 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K4 Reel, Cut Tape, MouseReel