STMicroelectronics Mga 8-bit Microcontroller - MCU

Mga Resulta: 323
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
STMicroelectronics 8-bit Microcontrollers - MCU DiSEqC slave MCU 8-Bit 16MHz LNB 90May Stock
₱363.19
₱239.88
₱211.04
₱184.05
Min.: 1
Mult.: 1
STM8 16 MHz No ADC 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8SPLNB1 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
2,490Inoorder
Cut Tape
₱66.26
₱47.73
₱40.25
₱37.91
Reel
₱31.41
Min.: 1
Mult.: 1
: 2,500
STM8 8 kB 1.5 kB SOIC-8 16 MHz No ADC 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L001J3 Reel, Cut Tape

STMicroelectronics 8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 8 Kbyte
2,995Inaasahan 3/5/2027
Cut Tape
₱110.43
₱67.49
₱56.50
₱42.88
Reel
₱27.79
Min.: 1
Mult.: 1
: 3,000
STM8 8 kB 1 kB QFN-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F3 Reel, Cut Tape, MouseReel
STMicroelectronics STM8TL53G4U6
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultra-Low PWR 16kB ProxSense SPI 17May Stock
₱282.82
₱214.11
₱185.89
₱177.30
Min.: 1
Mult.: 1
STM8 16 kB 4 kB 16 MHz No ADC 17 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8TL53G4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 128kb Flash
281Inaasahan 11/2/2026
₱500.62
₱377.30
₱339.27
₱312.89
Min.: 1
Mult.: 1
STM8A 128 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF52A8 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU EEPROM 32kb Flash Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱110.43
₱109.20
Min.: 2,940
Mult.: 2,940
STM8A 32 kB 2 kB QFN-32 16 MHz SMD/SMT 8 bit - 40 C + 85 C STM8AF6266 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU EEPROM 32kb Flash Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱118.41
₱116.57
Min.: 2,940
Mult.: 2,940
STM8A 32 kB 2 kB QFN-32 16 MHz SMD/SMT 8 bit - 40 C + 125 C STM8AF6266 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU EEPROM 32kb Flash Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱137.42
Min.: 2,940
Mult.: 2,940
STM8A 32 kB 2 kB QFN-32 16 MHz SMD/SMT 8 bit - 40 C + 150 C STM8AF6266 AEC-Q100 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Reel
₱59.57
Min.: 2,500
Mult.: 2,500
: 2,500
STM8 4 kB 1.5 kB TSSOP-20 16 MHz 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L101F2 Reel

STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 4Kbytes -40 to 85 Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Cut Tape
₱107.36
₱77.91
₱66.87
₱60.61
Reel
₱49.57
Min.: 1
Mult.: 1
: 3,000
STM8 4 kB 1.5 kB QFN-20 16 MHz No ADC 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101F2 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 4Kbytes -40 to 85 Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Reel
₱49.94
Min.: 3,000
Mult.: 3,000
: 3,000
STM8 4 kB 1.5 kB QFN-20 16 MHz No ADC 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101F2 Reel

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 8kb TSSOP 20 pin Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
₱176.69
₱114.72
₱104.30
₱87.73
Min.: 1
Mult.: 1
STM8 8 kB 1.5 kB TSSOP-20 16 MHz No ADC 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L101F3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Cut Tape
₱136.81
₱101.23
₱82.21
₱69.33
Reel
₱56.93
Min.: 1
Mult.: 1
: 2,500
STM8 8 kB 1.5 kB TSSOP-20 16 MHz No ADC 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101F3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 8Kbytes -40 to 85 Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Reel
₱54.60
Min.: 3,000
Mult.: 3,000
: 3,000
STM8 8 kB 1.5 kB QFN-20 16 MHz No ADC 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101F3 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Ultralow MCU 28-Pin 4KBIT Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Reel
₱54.66
Min.: 3,000
Mult.: 3,000
: 3,000
STM8 No ADC 1.65 V 3.6 V 8 bit STM8L101G2 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 8Kbytes -40 to 85 Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
₱59.20
Min.: 2,940
Mult.: 2,940
STM8 8 kB 1.5 kB QFPN-28 16 MHz No ADC 26 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101G3 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Ultra LP ARM 8-Bit 1.65V to 3.6V 1.5kb Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
₱86.50
Min.: 1,500
Mult.: 1,500
STM8 8 kB 1.5 kB LQFP-32 16 MHz No ADC 30 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L101K3 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Reel
₱88.34
Min.: 2,400
Mult.: 2,400
: 2,400
STM8 8 kB 1.5 kB LQFP-32 16 MHz 30 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L101K3 Reel

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Cut Tape
₱195.09
₱126.99
₱116.57
₱100.00
Reel
₱77.30
Min.: 1
Mult.: 1
: 2,400
STM8 8 kB 1.5 kB LQFP-32 16 MHz 30 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L101K3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1.5KB RAM Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Reel
₱71.78
Min.: 3,000
Mult.: 3,000
: 3,000
STM8 No ADC 1.65 V 3.6 V 8 bit STM8L101K3 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 48 pin 16kb Flash Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
₱124.54
Min.: 1,500
Mult.: 1,500
STM8 16 kB 1.8 V 3.6 V 8 bit STM8L151C4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 16KB Flash 2KB RAM Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Reel
₱107.98
Min.: 2,400
Mult.: 2,400
: 2,400
STM8 16 kB 1.8 V 3.6 V 8 bit STM8L151C4 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 48 pin 32kb Flash Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
₱139.26
Min.: 1,500
Mult.: 1,500
STM8 32 kB 2 kB UFQFN-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Reel
₱139.26
Min.: 2,400
Mult.: 2,400
: 2,400
STM8 32 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L151C6 Reel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 32Kb Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
₱136.20
Min.: 1,560
Mult.: 1,560
STM8 32 kB 2 kB UFQFPN-48 16 MHz 10 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L151C6 Tray