STMicroelectronics Mga 8-bit Microcontroller - MCU

Mga Resulta: 310
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
STMicroelectronics 8-bit Microcontrollers - MCU Perf line 8-bit MCU 32Kb Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
₱165.65
Min.: 1,500
Mult.: 1,500
STM8 2 kB 16 MHz 12 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8S207C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Performance line 24 MHz 8-bit MCU Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
₱204.30
Min.: 540
Mult.: 540
STM8 64 kB 6 kB LQFP-80 24 MHz 10 bit 68 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207M8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Access line MCU 32Kbyt 16 MHz Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Reel
₱157.67
Min.: 1,000
Mult.: 1,000
: 1,000
STM8 2 kB 16 MHz 12 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8S207R8 Reel
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Performance line 8-bit MCU 128 Kbytes Flash, 24 MHz CPU, integrated E Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱195.09
Min.: 960
Mult.: 960
STM8 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S207RB Tray
STMicroelectronics 8-bit Microcontrollers - MCU Perf line 8-bit MCU 128Kb Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Reel
₱187.12
Min.: 1,000
Mult.: 1,000
: 1,000
STM8S207RB Reel
STMicroelectronics 8-bit Microcontrollers - MCU Perf line 24 MHz 8-bit MCU 12 Kbyt Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
₱155.22
Min.: 1,500
Mult.: 1,500
STM8 32 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S208C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
₱86.50
Min.: 2,940
Mult.: 2,940
STM8 8 kB 1 kB 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S903K3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Reel
₱82.82
Min.: 3,000
Mult.: 3,000
: 3,000
STM8 8 kB 1 kB UFQFPN-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903K3 Reel
STMicroelectronics STM8S903F3M3
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Application specific line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integ Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
₱88.96
Min.: 1,000
Mult.: 1,000
STM8S903F3
STMicroelectronics STM8S903K3T3C
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Application specific line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integ Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
₱90.80
Min.: 1,500
Mult.: 1,500
STM8 2 kB 16 MHz 12 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8S903K3