60 MHz 8-bit Microcontrollers - MCU

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU CAN C51 64KFLASH TQFP44 CANBOOT GREEN 1,700In Stock
Min.: 1
Mult.: 1

8051 64 kB 2 kB TQFP-44 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU MCUs AT89x, 64KB Flash, TQFP-44 2,059In Stock
Min.: 1
Mult.: 1
: 2,000

8051 64 kB 2 kB TQFP-44 60 MHz 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU CAN C51 64KFLASH TQFP44 UARBOOT GREEN 2,268In Stock
Min.: 1
Mult.: 1

8051 64 kB 2 kB TQFP-44 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU C51RC2 FLASH 32k TQFP44 Ind 5V GREEN 2,803In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB TQFP-44 60 MHz No ADC 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU C51IC2 32K FLASH I2C 32KHz 5V 677In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU C51RB2 FLASH 16k TQFP44 COM 5V GREEN 330In Stock
Min.: 1
Mult.: 1

8051 16 kB 1.25 kB TQFP-44 60 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU C51IC2 32K FLASH I2C 32KHz 3V 460In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU C51RB2 FLASH 3V 16k Ind 286In Stock
Min.: 1
Mult.: 1

8051 16 kB 1.25 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64K FLASH 32KHz 3.5-5V Ind. 451In Stock
Min.: 1
Mult.: 1

8051 64 kB 1.75 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU C51RB2 FLASH 16k TQFP44 ind 3V GREEN 631In Stock
Min.: 1
Mult.: 1

8051 16 kB 1.25 kB TQFP-44 60 MHz No ADC 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU CAN C51 64K FLASH UAR BOOT 134In Stock
Min.: 1
Mult.: 1

8051 64 kB 2 kB PLCC-44 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU C51IC2 32Kf I2C 32KHz TQFP44 I. 3V GREEN 160In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB TQFP-44 60 MHz No ADC 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU C51ID2 64kF 32KHz TQFP44 3-5.5V I. GREEN 1,910In Stock
Min.: 1
Mult.: 1

8051 64 kB 2 kB TQFP-44 60 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU C51AC3 64K FLASHADC EEP 5V 267In Stock
Min.: 1
Mult.: 1

8051 64 kB 2 kB PLCC-44 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN C51 64K FLASH UAR BOOT 421In Stock
Min.: 1
Mult.: 1

8051 64 kB 2 kB VQFP-64 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray
Microchip Technology 8-bit Microcontrollers - MCU C51ED2 64K FLASH 3-5.5V Ind 258In Stock
750Expected 08/09/2026
Min.: 1
Mult.: 1

8051 64 kB 2 kB PLCC-68 60 MHz No ADC 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU C51RB2 16K FLASH 5V COM 288In Stock
2,403Expected 04/09/2026
Min.: 1
Mult.: 1

8051 16 kB 1.25 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU C51RD2 64K FLASH 3-5.5V 428In Stock
Min.: 1
Mult.: 1
: 500

8051 64 kB 2 kB PLCC-44 60 MHz 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 2048B RAM 2.7V-5.5V 820In Stock
2,079Expected 04/09/2026
Min.: 1
Mult.: 1

8051 64 kB 2 kB PLCC-44 60 MHz 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU C51AC3 64kF ADC EEP TQFP44 ind 5V GREEN 156In Stock
160Expected 26/10/2026
Min.: 1
Mult.: 1

8051 64 kB 128 B TQFP-64 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU C51ED2 64kF TQFP44 3-5.5V Ind GREEN 726In Stock
Min.: 1
Mult.: 1

8051 64 kB 2 kB TQFP-44 60 MHz 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU C51IC2 32Kf I2C 32KHz TQFP44 I. 5V GREEN 191In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB TQFP-44 60 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU C51RB2 FLASH 16k TQFP44 ind 3V GREEN 1,000In Stock
Min.: 1
Mult.: 1
: 2,000

8051 16 kB 1.25 kB TQFP-44 60 MHz No ADC 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU C51RC2 FLASH 32k TQFP44 Com 5V GREEN 859In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB TQFP-44 60 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU C51RD2 64kF TQFP44 3-5.5V Ind. GREEN 427In Stock
Min.: 1
Mult.: 1

8051 64 kB 2 kB TQFP-44 60 MHz 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray