CPU12 Core 16-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT MICROCONTR W/SGF 418In Stock
Min.: 1
Mult.: 1

CPU12 60 kB 2 kB QFP-80 8 MHz 48 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C 68HC912D60A AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT MICROCONTRL W/SGF LQFP 112 274In Stock
Min.: 1
Mult.: 1

CPU12 128 kB 8 kB LQFP-112 8 MHz 10 bit 91 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C 68HC912DG128C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT MICROCONTR W/SGF 300In Stock
Min.: 1
Mult.: 1

CPU12 60 kB 2 kB LQFP-112 8 MHz 68 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C 68HC912D60A AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT MICROCONTR W/SGF 62In Stock
Min.: 1
Mult.: 1

CPU12 60 kB 2 kB LQFP-112 8 MHz 68 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C 68HC912D60A AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT MICROCONTR W/SGF LQFP 112 5In Stock
Min.: 1
Mult.: 1

CPU12 128 kB 8 kB LQFP-112 8 MHz 10 bit 67 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C 68HC912DT128A AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT MCU W/32K FLASH 28In Stock
Min.: 1
Mult.: 1

CPU12 32 kB 1 kB PQFP-80 8 MHz 10 bit 63 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C 68HC912B32 AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BITMCU,1KRAM,4K EEPROM Lead-Time 53 Weeks
Min.: 1
Mult.: 1

CPU12 4 kB 1 kB LQFP-112 8 MHz 8 bit 91 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C 68HC812A4 AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT MICROCONTR W/SGF Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

CPU12 128 kB 8 kB TQFP-112 8 MHz 10 bit 16 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C 68HC912DG128A AEC-Q100 Tray