Microcontrollers - MCU

Results: 5,467
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 417In Stock
₱697.55
₱544.17
Min.: 1
Mult.: 1
Max.: 20
LQFP-144 + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 1,021In Stock
₱580.37
₱449.70
₱397.55
₱372.39
Min.: 1
Mult.: 1
Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 964In Stock
₱633.75
₱490.80
₱451.54
₱406.14
Min.: 1
Mult.: 1
Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ 2,853In Stock
1,560Expected 12/11/2026
₱239.27
₱207.36
₱195.71
₱180.37
Min.: 1
Mult.: 1
SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 64 MHz 512 kB 96 kB 12 bit 27 I/O 1.71 V 3.6 V + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ 2,742In Stock
₱331.90
₱219.63
₱200.00
₱169.94
Min.: 1
Mult.: 1
SMD/SMT UFQFPN-32 ARM Cortex M33 32 bit 64 MHz 512 kB 96 kB 20 I/O 1.71 V 3.6 V + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, Q-SPI, USB OTG, TZ 2,861In Stock
₱295.71
₱231.90
₱215.95
₱190.19
Min.: 1
Mult.: 1
SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 64 MHz 512 kB 96 kB 26 I/O 1.71 V 3.6 V + 105 C Tray
STMicroelectronics STM32U5A9BJY3QTR
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone 160 MHz 4 Mbytes of Flash 6In Stock
500On Order
Cut Tape
₱1,325.77
₱1,039.27
₱961.97
₱898.16
Reel
₱814.11
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 16KB 324In Stock
₱380.37
₱290.19
₱253.99
₱236.81
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM Cortex M3 32 bit 36 MHz 16 kB 4 kB 12 bit 51 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 384 Kbytes of Flash 138In Stock
₱733.13
₱571.78
₱506.75
₱481.60
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM Cortex M4 32 bit 72 MHz 384 kB 64 kB 4 x 6 bit/8 bit/10 bit/12 bit 51 I/O 2 V 3.6 V + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 768kB 67In Stock
₱1,210.44
₱965.65
₱839.88
₱823.32
Min.: 1
Mult.: 1
SMD/SMT LQFP-176 ARM Cortex M3 32 bit 120 MHz 768 kB 128 kB 12 bit 140 I/O 1.8 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 256 kbytes of Flash 129In Stock
₱747.86
₱581.60
₱554.60
₱481.60
Min.: 1
Mult.: 1
Max.: 100
LQFP-100 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A 109In Stock
₱940.50
₱801.23
₱776.08
Min.: 1
Mult.: 1
SMD/SMT TFBGA-216 ARM Cortex M7 32 bit 216 MHz 512 kB 320 kB 3 x 12 bit 168 I/O 1.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU, motor co 9,500In Stock
Cut Tape
₱350.31
₱170.55
₱162.58
₱149.08
Reel
₱129.45
Min.: 1
Mult.: 1
: 2,500
SMD/SMT UFQFPN-48 ARM Cortex M0 32 bit 48 MHz 64 kB 8 kB 12 bit 39 I/O 2 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 1,547In Stock
₱1,209.21
₱957.67
₱857.06
₱825.77
Min.: 1
Mult.: 1
Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 1,552In Stock
₱1,373.63
₱1,092.64
₱979.76
₱944.79
Min.: 1
Mult.: 1
Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 512kb Connectivity 5,005In Stock
Cut Tape
₱577.92
₱483.44
₱454.60
₱420.25
Reel
₱394.48
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WLCSP-64 ARM Cortex M3 32 bit 120 MHz 512 kB 128 kB 12 bit 51 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 1,064In Stock
1,560Expected 19/03/2027
₱167.49
₱123.93
₱106.75
Min.: 1
Mult.: 1
Max.: 50
SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 144 MHz 256 kB 64 kB 12 bit 38 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 93In Stock
1,080On Order
₱234.97
₱163.80
₱143.56
₱128.22
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT LQFP-100 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 86 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 824In Stock
1,500Expected 18/10/2027
₱167.49
₱124.54
₱107.36
₱101.84
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT LQFP-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 960In Stock
₱167.49
₱124.54
₱107.36
₱101.84
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1,122In Stock
₱161.96
₱120.25
₱103.68
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT LQFP-32 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 25 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 728In Stock
₱206.75
₱154.60
₱133.13
Min.: 1
Mult.: 1
Max.: 50
SMD/SMT LQFP-80 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 66 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 757In Stock
1,500Expected 01/11/2027
₱180.98
₱134.97
₱116.57
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT LQFP-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 995In Stock
₱217.18
₱160.12
₱139.88
₱128.84
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 468In Stock
2,880On Order
₱252.76
₱190.80
₱165.65
₱142.95
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT LQFP-64 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 52 I/O 2.7 V 3.6 V + 85 C Tray