LBGA-256 Mga Microcontroller - MCU

Mga Uri ng Microcontroller - MCU

Baguhin ang category view
Mga Resulta: 42
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Isitilo ng Mounting Package / Case Core Lapad ng Data Bus Maximum na Clock Frequency Laki ng Memory ng Program Laki ng Data RAM Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Maximum na Operating Temperature Kuwalipikasyon Packaging
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M4/M0 122May Stock
₱1,519.64
₱1,217.18
₱1,076.08
₱1,004.30
Min.: 1
Mult.: 1
SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz, 204 MHz 1 MB 154 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4333FET256 127May Stock
₱1,372.40
₱1,097.55
₱1,066.26
₱845.40
Min.: 1
Mult.: 1
SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 512 kB 136 kB 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Quad SPI Flash Interface (SPIFI), 200 kB SRAM, two High-speed USB, Ethernet, LCD, LBGA256 package 96May Stock
₱1,257.68
₱1,001.23
₱872.40
₱814.11
Min.: 1
Mult.: 1
SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 0 B 200 kB 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4370FET256 106May Stock
₱1,257.06
₱1,003.07
₱1,002.46
₱817.80
Min.: 1
Mult.: 1
SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 64 kB 282 kB 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S70FET256 85May Stock
₱1,384.67
₱1,119.02
₱980.99
₱830.68
Min.: 1
Mult.: 1
SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz, 204 MHz 0 B 282 kB 2 x 10 bit, 12 bit 164 I/O 2.2 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S50FET256 72May Stock
₱1,273.63
₱1,029.45
₱823.32
₱768.10
Min.: 1
Mult.: 1
SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 0 B 264 kB 10 bit 164 I/O 2.2 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S57JET256 49May Stock
₱1,604.92
₱1,319.03
₱1,265.04
₱1,154.61
Min.: 1
Mult.: 1
SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz, 204 MHz 1 MB 136 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 1 MB flash, 136 kB SRAM, two High-speed USB, Ethernet, LCD, LBGA256 package 1,514May Stock
₱1,223.93
₱975.47
₱971.78
₱946.02
Min.: 1
Mult.: 1
SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 1 MB 136 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4337FET256 1,432May Stock
₱1,498.78
₱1,202.46
₱1,052.15
₱1,020.25
Min.: 1
Mult.: 1
SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 1 MB 136 kB 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4330FET256 160May Stock
₱1,026.39
₱811.66
₱703.07
₱679.76
Min.: 1
Mult.: 1
SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 264 kB 10 bit 164 I/O 2.2 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4350FET256 414May Stock
₱1,152.15
₱916.57
₱796.94
₱771.78
Min.: 1
Mult.: 1
SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 264 kB 10 bit 164 I/O 2.2 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4357FET256 302May Stock
900Inaasahan 12/14/2026
₱1,623.32
₱1,305.53
₱1,144.18
₱1,110.44
₱1,068.72
Min.: 1
Mult.: 1
SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 1 MB 136 kB 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4357JET256 4May Stock
₱1,334.36
₱1,131.29
₱1,094.48
₱995.71
Min.: 1
Mult.: 1
SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 1 MB 136 kB 10 bit 164 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S67JET256 25May Stock
₱1,855.84
₱1,451.54
₱1,386.51
₱1,172.40
Min.: 1
Mult.: 1
SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz, 204 MHz 1 MB 154 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3
450Inaasahan 7/28/2027
₱1,411.66
₱1,128.23
₱984.05
₱954.61
Min.: 1
Mult.: 1
SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 1 MB 136 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU ADS PROCESSORS Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱1,038.04
Min.: 1,000
Mult.: 1,000
: 1,000
SMD/SMT LBGA-256 e200z4d 32 bit 120 MHz 3 MB 10 bit, 12 bit 199 I/O 3 V 5.5 V + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Cut Tape
₱1,773.02
₱1,417.80
₱1,275.47
₱1,231.29
Reel
₱1,127.00
Min.: 1
Mult.: 1
: 1,000
SMD/SMT LBGA-256 e200z0h, e200z4d 32 bit 80 MHz, 120 MHz 3 MB 256 kB 10 bit, 12 bit 199 I/O 3 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
₱1,358.29
₱1,084.67
₱942.95
₱903.07
Min.: 1
Mult.: 1
SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 512 kB 136 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
₱1,455.84
₱1,176.69
₱1,041.11
₱933.13
Min.: 1
Mult.: 1
SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 512 kB 136 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
₱1,026.39
Min.: 90
Mult.: 90
SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 1 MB 136 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
₱1,046.02
Min.: 90
Mult.: 90
SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 512 kB 136 kB 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
₱1,026.39
Min.: 90
Mult.: 90
SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 512 kB 136 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
₱1,582.22
₱1,266.26
₱1,209.21
₱1,092.03
Min.: 1
Mult.: 1
SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 1 MB 136 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 flashless MCU with security features; 200 kB SRAM; Ethernet, two HS USB, EMC Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱695.71
Min.: 90
Mult.: 90
SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 0 B 200 kB 10 bit 164 I/O 2.2 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 flashless MCU with security features; 200 kB SRAM; Ethernet, two HS USB, LCD, EMC Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱762.58
₱742.34
₱717.18
Min.: 90
Mult.: 90
SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 0 B 200 kB 10 bit 164 I/O 2.2 V 3.6 V + 85 C Tray