QFN-44 Microcontrollers - MCU

Results: 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XL 10,457In Stock
Cut Tape
₱250.31
₱245.40
₱230.68
Reel
₱203.07
Min.: 1
Mult.: 1
: 1,600
SMD/SMT QFN-44 PIC18 8 bit 64 MHz 64 kB 3.8 kB 10 bit 36 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16b Fam 16MIPS 16KB FL 4096b RAM 35 I/O 5,160In Stock
₱223.93
₱204.91
₱204.30
₱186.50
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC24F 16 bit 32 MHz 16 kB 4 kB 10 bit 35 I/O 2 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR USB 16K FLASH 671In Stock
₱278.53
₱261.96
₱258.90
₱242.33
₱241.72
Min.: 1
Mult.: 1
SMD/SMT QFN-44 AVR 8 bit 16 MHz 16 kB 1.25 kB 10 bit 26 I/O 2.7 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 3,816In Stock
₱143.56
₱131.90
₱131.29
₱119.63
₱119.02
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC18 8 bit 64 MHz 128 kB 3.6 kB 10 bit 36 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 9,696In Stock
Cut Tape
₱142.33
₱139.88
Reel
₱118.41
Min.: 1
Mult.: 1
: 1,600
SMD/SMT QFN-44 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 36 I/O 2.3 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 2,601In Stock
₱175.46
₱160.74
₱160.12
₱145.40
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC18 8 bit 64 MHz 128 kB 8 kB 12 bit 36 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 64KB 4KBRAM nanoWatt 1,948In Stock
Cut Tape
₱328.84
₱319.63
Reel
₱273.01
Min.: 1
Mult.: 1
: 1,600
SMD/SMT QFN-44 PIC18 8 bit 48 MHz 64 kB 3.68 kB 10 bit 34 I/O 2.15 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR USB 32K FL 16MHz Ind Temp Grn 408In Stock
₱322.70
₱296.32
₱268.71
₱268.10
Min.: 1
Mult.: 1
SMD/SMT QFN-44 AVR 8 bit 16 MHz 32 kB 2.5 kB 10 bit 26 I/O 2.7 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36I/O 1,255In Stock
Cut Tape
₱661.97
₱625.77
Reel
₱540.49
Min.: 1
Mult.: 1
: 1,600
SMD/SMT QFN-44 PIC18 8 bit 40 MHz 64 kB 3.89 kB 10 bit 36 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 1,057In Stock
₱298.16
₱273.62
₱248.47
₱246.63
₱246.01
Min.: 1
Mult.: 1
SMD/SMT QFN-44 MIPS32 M4K 32 bit 40 MHz 128 kB 32 kB 10 bit 35 I/O 2.3 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,269In Stock
₱122.09
₱103.07
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit family 128KB 32 KB RAM, 50MHz 1,210In Stock
₱352.76
₱323.93
₱323.31
₱293.25
Min.: 1
Mult.: 1
SMD/SMT QFN-44 MIPS32 M4K 32 bit 50 MHz 128 kB 32 kB 10 bit 33 I/O 2.3 V 3.6 V + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 44Pin 483In Stock
₱250.31
₱229.45
₱207.98
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC24E 16 bit 60 MHz 128 kB 16 kB 10 bit, 12 bit 35 I/O 3 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 3,958In Stock
₱177.92
₱166.87
₱156.44
₱155.22
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC16 8 bit 32 MHz 14 kB 512 B 10 bit 36 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB 3328 RAM w/ECAN 116In Stock
₱738.04
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC18 8 bit 40 MHz 96 kB 3.25 kB 10 bit 36 I/O 4.5 V 5.5 V + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 628In Stock
₱287.73
₱263.81
₱244.17
₱228.84
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC24F 16 bit 32 MHz 32 kB 2 kB 12 bit 38 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP 476In Stock
₱270.55
₱248.47
₱247.85
₱224.54
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC18 8 bit 64 MHz 64 kB 3.8 kB 10 bit 36 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 I/O 389In Stock
₱223.31
₱220.86
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 35 I/O 2 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 256B RAM 256B EE LCD 1.8-5.5V 2,074In Stock
₱170.55
₱155.83
₱141.72
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 36 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN 64KB FL 4KBRAM 16MIPS 12b ADC CTMU
This product may require additional documentation to export from the United States.
130In Stock
₱349.70
₱321.47
₱291.41
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC18 8 bit 64 MHz 64 kB 3.6 kB 12 bit 35 I/O 1.8 V 5.5 V + 150 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 741In Stock
Cut Tape
₱110.43
₱107.36
Reel
₱91.41
Min.: 1
Mult.: 1
: 1,600
SMD/SMT QFN-44 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 36 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART 5In Stock
₱222.09
₱204.30
₱184.66
Min.: 1
Mult.: 1
SMD/SMT QFN-44 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 5,388In Stock
Cut Tape
₱113.50
₱111.04
₱100.61
Reel
₱90.18
Min.: 1
Mult.: 1
: 1,600
SMD/SMT QFN-44 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B 1,526In Stock
Cut Tape
₱212.88
₱208.59
₱195.71
Reel
₱176.69
Min.: 1
Mult.: 1
: 1,600
SMD/SMT QFN-44 PIC18 8 bit 64 MHz 64 kB 3.84 kB 10 bit 36 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 268In Stock
₱277.92
₱269.94
₱255.22
₱252.76
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC18 8 bit 64 MHz 64 kB 1 kB 12 bit 35 I/O 1.8 V 5.5 V + 85 C Tube