QFP-64 Mga Microcontroller - MCU

Mga Resulta: 117
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Isitilo ng Mounting Package / Case Core Lapad ng Data Bus Maximum na Clock Frequency Laki ng Memory ng Program Laki ng Data RAM Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Maximum na Operating Temperature Kuwalipikasyon Packaging
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU 800May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 32 kB 12 bit 50 I/O 1.8 V 3.8 V + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,Green,IND TEMP,MRL B Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ARM Cortex M3 32 bit 64 MHz 64 kB 16 kB 12 bit 47 I/O 1.62 V 1.9 V + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM QFP64 416May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 HC08 8 bit 8.4 MHz 64 kB 2 kB 8 bit 52 I/O 5 V 5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 64 445May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 S08 8 bit 40 MHz 48 kB 2 kB 10 bit 54 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 64 416May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 S08 8 bit 40 MHz 48 kB 2 kB 10 bit 54 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 321May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 S08 8 bit 40 MHz 60 kB 2 kB 10 bit 54 I/O 2.7 V 5.5 V + 125 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 325May Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT QFP-64 S08 8 bit 40 MHz 60 kB 2 kB 10 bit 54 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 64 282May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 54 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT64 454May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 58 I/O 2.7 V 5.5 V + 105 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 1024 kB MCU 221May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ARM Cortex M4 32 bit 72 MHz 1.02 MB 192 kB 2 x 12 bit 53 I/O 1.8 V 3.8 V + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 1024 kB LCD MCU 630May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ARM Cortex M4 32 bit 72 MHz 1.02 MB 192 kB 2 x 12 bit 51 I/O 1.8 V 3.8 V + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08PL 64 QFP 296May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 S08 8 bit 20 MHz 60 kB 4 kB 10 bit 57 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 64 420May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 S08 8 bit 40 MHz 128 kB 8 kB 10 bit 54 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 64 829May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ColdFire V1 32 bit 50.33 MHz 256 kB 32 kB 12 bit 54 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 420May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ColdFire V1 32 bit 50.33 MHz 128 kB 32 kB 12 bit 54 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 32K flash 40Mhz 142May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ARM Cortex M0+ 32 bit 40 MHz 32 kB 4 kB 12 bit 57 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 64 800May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 S12 16 bit 64 MHz 32 kB 2 kB 10 bit 50 I/O 4.5 V 5.5 V + 85 C AEC-Q100 Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 512K ROM (Byte) ; 16K RAM (Byte) 653May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 nX-U16/100 16 bit 24 MHz 512 kB 32 kB 10 bit 58 I/O 1.6 V 5.5 V + 105 C Tray
NXP Semiconductors MCF51AC256BVFUE
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 64 163May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ColdFire V1 32 bit 50.33 MHz 256 kB 32 kB 12 bit 54 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 32K flash 20Mhz 420May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ARM Cortex M0+ 32 bit 20 MHz 32 kB 4 kB 12 bit 57 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08JM 8-bit MCU, S08 core, 60KB Flash, 48MHz, QFP 64 6,160May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 S08 8 bit 48 MHz 60 kB 4 kB 12 bit 51 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 2,497May Stock
3,360Inaasahan 3/8/2027
Min.: 1
Mult.: 1

SMD/SMT QFP-64 S08 8 bit 40 MHz 60 kB 2 kB 10 bit 54 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU - LEADFREE 413May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 HC08 8 bit 8 MHz 24 kB 768 B 10 bit 40 I/O 2.97 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU W/32K FLASH EPP 792May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 HC08 8 bit 8 MHz 32 kB 768 B 10 bit 44 I/O 4.5 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 657May Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ColdFire V1 32 bit 50.33 MHz 128 kB 16 kB 12 bit 51 I/O 2.7 V 5.5 V + 105 C Tray