SPDIP-28 Mga Microcontroller - MCU

Mga Resulta: 502
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Isitilo ng Mounting Package / Case Core Lapad ng Data Bus Maximum na Clock Frequency Laki ng Memory ng Program Laki ng Data RAM Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Maximum na Operating Temperature Kuwalipikasyon Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 300May Stock
₱166.26
₱152.76
₱138.04
Min.: 1
Mult.: 1
SMD/SMT SPDIP-28 PIC18 8 bit 64 MHz 16 kB 1 kB 10 bit 24 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 311May Stock
₱114.11
Min.: 1
Mult.: 1
Through Hole SPDIP-28 ARM Cortex M0+ 32 bit 24 MHz 64 kB 8 kB 12 bit 23 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 278May Stock
₱175.46
₱160.74
₱146.01
Min.: 1
Mult.: 1
SMD/SMT SPDIP-28 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 24 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB,20MHz,85C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL 435May Stock
₱93.25
Min.: 1
Mult.: 1
Through Hole SPDIP-28 AVR 8 bit 20 MHz 32 kB 2 kB 10 bit 24 I/O 1.62 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 433May Stock
₱114.11
₱104.30
₱94.48
Min.: 1
Mult.: 1
SMD/SMT SPDIP-28 RISC 32 MHz 74 kB 512 B 12 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 2,520May Stock
₱375.46
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC16 8 bit 4 MHz 4 kB 192 B 8 bit 22 I/O 4 V 5.5 V + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 393May Stock
₱120.25
₱110.43
₱100.00
Min.: 1
Mult.: 1
SMD/SMT SPDIP-28 RISC 32 MHz 14 kB 1 kB 12 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 12b Differential ADCC, 3x OpAmp, Low-Power Analog 298May Stock
₱160.74
₱147.24
₱133.13
Min.: 1
Mult.: 1
SMD/SMT SPDIP-28 PIC 8 bit 64 MHz 28 kB 2 kB 10 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 331May Stock
₱127.61
₱117.18
₱106.14
Min.: 1
Mult.: 1
SMD/SMT SPDIP-28 RISC 32 MHz 28 kB 2 kB 12 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit DACs, 2 AC, APM, Virtual Port, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, USART, SPI/I2C, IDLE/DOZE/PMD 899May Stock
₱112.27
₱103.07
₱93.25
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 8 bit 64 MHz 16 kB 1 kB 12 bit 26 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit DACs, 2 AC, APM, Virtual Port, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, USART, SPI/I2C, IDLE/DOZE/PMD 940May Stock
₱118.41
₱108.59
₱98.16
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 26 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8b FamilynanoWatt 7,418May Stock
₱206.14
₱188.96
₱171.17
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 8 bit 64 MHz 32 kB 1.5 kB 10 bit 25 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 25I/O 2,130May Stock
₱487.73
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 8 bit 40 MHz 48 kB 3.89 kB 10 bit 25 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 28p SPDIP, 85C, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 812May Stock
₱182.82
₱167.49
₱152.15
Min.: 1
Mult.: 1
Through Hole SPDIP-28 8 bit/16 bit 20 MHz 64 kB 6 kB 12 bit 42 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 3x OpAmp, Low-Power Analog 345May Stock
₱141.72
₱130.06
₱117.79
Min.: 1
Mult.: 1
SMD/SMT SPDIP-28 PIC 8 bit 64 MHz 14 kB 1 kB 10 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 256B EE CIP 17,780May Stock
₱120.86
₱111.04
₱100.61
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 3x OpAmp, Low-Power Analog 387May Stock
₱126.99
₱116.57
₱105.52
Min.: 1
Mult.: 1
SMD/SMT SPDIP-28 PIC 8 bit 64 MHz 7 kB 512 B 10 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 500May Stock
₱121.47
₱111.66
₱101.23
Min.: 1
Mult.: 1
Through Hole SPDIP-28 RISC 8 bit 32 MHz 14 kB 1 kB 12 bit 25 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768bytes- RAM 25I/O 365May Stock
₱392.03
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 8 bit 40 MHz 16 kB 768 B 12 bit 25 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23 I/O FS-USB 2.0 555May Stock
₱292.64
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 8 bit 48 MHz 16 kB 768 B 10 bit 23 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8b FamilynanoWatt 930May Stock
₱224.54
₱206.14
₱185.89
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 8 bit 64 MHz 32 kB 1.5 kB 10 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB 3328bytes-RAM 25I/O 545May Stock
₱741.72
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 8 bit 40 MHz 96 kB 3.25 kB 10 bit 28 I/O 4.5 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 4 KB Flash 512 RAM 1,862May Stock
₱260.74
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 8 bit 40 MHz 4 kB 512 B 10 bit 25 I/O 4.2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23I/O 1,043May Stock
₱431.90
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 23 I/O 4.2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 25 I/O 817May Stock
₱509.82
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 8 bit 40 MHz 48 kB 3.89 kB 10 bit 25 I/O 4.2 V 5.5 V + 125 C Tube