Propeller Series 32-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature
Parallax 32-bit Microcontrollers - MCU IC-P8X32A-Q44 (QFP) 2,472In Stock
₱686.51
Min.: 1
Mult.: 1
Propeller SMD/SMT LQFP-44 RISC 32 kB 32 kB 32 bit No ADC 80 MHz 32 I/O 2.7 V 3.6 V - 55 C + 125 C
Parallax 32-bit Microcontrollers - MCU P8X32A-D40 (DIP) 410In Stock
₱686.51
Min.: 1
Mult.: 1
Propeller Through Hole DIP-40 RISC 32 kB 32 kB 32 bit No ADC 80 MHz 32 I/O 2.7 V 3.6 V - 55 C + 125 C