STMicroelectronics ARM Microcontrollers - MCU

Results: 4,799
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 1024 kbytes of Flash USB OTG, DFSD 505In Stock
₱800.00
₱623.93
₱540.49
₱522.09
₱488.96
Min.: 1
Mult.: 1
Max.: 250
STM32L4P5VG Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 1024 kbytes of Flash USB OTG, DFSD 480In Stock
₱579.14
₱493.87
₱463.81
₱446.63
Min.: 1
Mult.: 1
Max.: 250
STM32L4Q5CG SMD/SMT ARM Cortex M4 1 MB 32 bit 2 x 12 bit 120 MHz 38 I/O 320 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash 2,255In Stock
₱857.06
₱661.35
₱598.78
₱561.97
Min.: 1
Mult.: 1
Max.: 500
STM32L5 SMD/SMT UFBGA-132 ARM Cortex M33 512 kB 32 bit 2 x 12 bit 110 MHz 110 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz Cortex-M0+ 32 MHz w/320 Kbyte 3,120In Stock
₱257.67
₱222.70
₱210.43
₱190.19
Min.: 1
Mult.: 1
STM32WB SMD/SMT UFQFPN-48 ARM Cortex M0+, ARM Cortex M4 320 kB 32 bit 12 bit 32 MHz 30 I/O 48 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 512 Kbytes 2,992In Stock
₱423.93
₱353.38
₱334.36
₱301.23
Min.: 1
Mult.: 1
STM32WB SMD/SMT UFQFPN-48 ARM Cortex M0+, ARM Cortex M4 512 kB 32 bit 12 bit 32 MHz, 64 MHz 30 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash 1,996In Stock
₱653.99
₱523.93
₱467.49
₱459.51
Min.: 1
Mult.: 1
STM32F401RC SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 84 MHz 50 I/O 64 kB 1.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 738In Stock
₱1,341.11
₱1,062.58
₱1,007.98
₱917.18
Min.: 1
Mult.: 1
STM32F756VG SMD/SMT TFBGA-100 ARM Cortex M7 1 MB 32 bit 3 x 12 bit 216 MHz 82 I/O 320 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low power Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU, USB 3,332In Stock
Cut Tape
₱239.88
₱162.58
₱150.31
₱130.68
Reel
₱85.28
Min.: 1
Mult.: 1
: 5,000
STM32L052T6 SMD/SMT WLCSP-36 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 29 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64 Kbytes of Flash 32 MHz CPU, USB, LCD, AES 1,898In Stock
₱285.28
₱188.34
₱171.78
₱146.01
Min.: 1
Mult.: 1
STM32L063C8 SMD/SMT ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 37 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 142In Stock
Cut Tape
₱1,525.77
₱1,217.18
₱1,093.26
₱1,055.22
₱974.85
Reel
₱896.94
Min.: 1
Mult.: 1
: 500
STM32F765ZG SMD/SMT LQFP-144 ARM Cortex M7 1 MB 32 bit 12 bit 216 MHz 114 I/O 532 kB 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+32-bit MCU 64 KB Flash 18 KB RAM 2x USART I/Fs 1.7-3.6V 1,365In Stock
1,480On Order
₱221.47
₱145.40
₱117.18
Min.: 1
Mult.: 1
Max.: 300
STM32G0 ARM Cortex M0+ Tube


STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes 36 Kbytes RAM 64 MHz CPU 4x USART timer 882In Stock
₱345.40
₱228.22
₱208.59
₱177.30
Min.: 1
Mult.: 1
Max.: 150
STM32G0 SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 60 I/O 36 kB 1.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 128kb LCD Ultralow 768In Stock
₱532.52
₱411.66
₱363.19
₱347.85
Min.: 1
Mult.: 1
STM32L152CB SMD/SMT ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 37 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32B ARM Cortex-M4 1Mb Flash 168MHz CPU 691In Stock
₱1,156.45
₱921.48
₱819.64
₱787.73
Min.: 1
Mult.: 1
STM32F405ZG SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 12 bit 168 MHz 114 I/O 192 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32B ARM Cortex-M3 256Kb Flsh 32MHz CPU 1,510In Stock
₱461.35
₱376.08
₱349.08
₱341.72
Min.: 1
Mult.: 1
STM32L151VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 32 MHz 83 I/O 32 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 128kb LCD Ultralow 449In Stock
₱639.88
₱463.81
₱425.77
₱394.48
Min.: 1
Mult.: 1
STM32L152VB ARM Cortex M3 32 bit 1.65 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 256kB 32MHz MCU 430In Stock
₱475.46
₱418.41
₱417.79
₱417.18
Min.: 1
Mult.: 1
STM32L152VC-A SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 32 MHz 83 I/O 32 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & 1,232In Stock
₱277.92
₱210.43
₱183.44
₱174.85
Min.: 1
Mult.: 1
STM32F042C6 SMD/SMT QFN-48 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 38 I/O 6 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU, motor co 3,398In Stock
₱287.73
₱217.79
₱190.19
₱180.98
Min.: 1
Mult.: 1
STM32F051C8 SMD/SMT ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 105 C
STMicroelectronics ARM Microcontrollers - MCU Entry-Level ARM M0 16kB 2.0V to 3.6V 1,742In Stock
₱281.60
₱213.50
₱185.89
₱172.39
Min.: 1
Mult.: 1
STM32F051R4 SMD/SMT LQFP-64 ARM Cortex M0 16 kB 32 bit 48 MHz 8 kB 2 V 3.6 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb PERFORMANCE LINE 1,258In Stock
₱426.38
₱319.02
₱288.96
₱264.42
Min.: 1
Mult.: 1
STM32F103C6 SMD/SMT UFQFPN-48 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 37 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 1024kb Connectivity 850In Stock
₱1,474.85
₱1,169.33
₱1,109.21
₱1,008.59
Min.: 1
Mult.: 1
STM32F207IG SMD/SMT BGA-176 ARM Cortex M3 1 MB 32 bit 120 MHz 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU 6,301In Stock
Cut Tape
₱339.27
₱225.15
₱195.09
₱174.23
Reel
₱123.93
Min.: 1
Mult.: 1
: 5,000
STM32F410TB SMD/SMT WLCSP-36 ARM Cortex M4 128 kB 32 bit 12 bit 100 MHz 23 I/O 32 kB 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 32 Kbytes of Flash 48 MHz CPU, motor co 2,441In Stock
₱203.68
₱152.76
₱131.90
₱125.77
Min.: 1
Mult.: 1
STM32F031G6 SMD/SMT UFQFPN-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 23 I/O 4 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 32 Kbytes of Flash 48 MHz CPU, motor co 1,023In Stock
₱233.74
₱176.07
₱152.76
₱145.40
Min.: 1
Mult.: 1
STM32F031K6 SMD/SMT UFQFPN-32 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 27 I/O 4 kB 2 V 3.6 V - 40 C + 105 C Tray