64 bit Microprocessors - MPU

Results: 636
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package / Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Microprocessors - MPU Internet of Things ( IoT) and gateway So 809In Stock
₱1,979.76
₱1,603.08
₱1,508.60
₱1,394.49
Min.: 1
Mult.: 1
ARM Cortex A53 4 Core 64 bit 1.4 GHz FCCSP-425 32 kB 32 kB 1.14 V to 1.26 V, 1.71 V to 1.89 V, 3.135 V to 3.465 V AM623 SMD/SMT - 40 C + 105 C
Texas Instruments Microprocessors - MPU 8 TOPS vision SoC fo r 1-8 cameras machi 230In Stock
Cut Tape
₱18,922.18
₱14,758.97
Reel
₱14,758.97
Min.: 1
Mult.: 1
: 250
ARM Cortex A72, ARM Cortex R5F 2 Core 64 bit 12.5 MHz FCBGA-770 760 mV to 840 mV AM68A SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Automotive gateway S oC with dual Arm Co 402In Stock
Cut Tape
₱5,150.33
₱4,337.45
₱4,300.02
₱3,938.67
Reel
₱3,694.50
Min.: 1
Mult.: 1
: 500
ARM Cortex A72, ARM Cortex R5F 64 bit 2 GHz FCBGA-433 800 mV DRA821U SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, 16-core, 2.2GHz, -40 to 105C, Security enabled
This product may require additional documentation to export from the United States.
25In Stock
₱70,660.48
Min.: 1
Mult.: 1
ARM Cortex A72 16 Core 64 bit 2.2 GHz FCPBGA-1517 48 kB 32 kB 850 mV LX2160 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Internet of Things ( IoT) and gateway So 678In Stock
₱1,630.07
₱1,311.66
₱1,231.91
₱1,134.98
Min.: 1
Mult.: 1
ARM Cortex A53 1 Core 64 bit 1.4 GHz FCCSP-425 32 kB 32 kB 1.14 V to 1.26 V, 1.71 V to 1.89 V, 3.135 V to 3.465 V AM623 SMD/SMT - 40 C + 105 C

NXP Semiconductors Microprocessors - MPU i.MX 8DualXLite 328In Stock
630Expected 18/01/2027
₱3,668.12
₱3,052.16
₱3,025.17
₱2,834.37
Min.: 1
Mult.: 1
ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz FCPBGA-388 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V i.MX 8XLite SMD/SMT - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU Automotive system-on -a-chip with AI gra 243In Stock
Cut Tape
₱5,987.76
₱5,984.08
₱5,982.85
₱5,694.51
Reel
₱5,691.44
Min.: 1
Mult.: 1
: 250
ARM Cortex A72 3 Core 64 bit 12.5 MHz FCBGA-770 48 kB 32 kB 1.71 V to 1.89 V TDA4VL SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, No Crypto, No Switch, -40 to 105
This product may require additional documentation to export from the United States.
85In Stock
₱13,790.25
₱11,876.75
₱11,790.86
Min.: 1
Mult.: 1
e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Dual Arm Cortex-A5 3 and dual Arm Corte 159In Stock
₱8,167.53
₱6,888.99
₱5,846.04
₱5,845.43
Min.: 1
Mult.: 1
ARM Cortex A53, ARM Cortex R5F, SGX544-MP1 3D 5 Core 64 bit 400 MHz, 1.1 GHz FCBGA-784 2 x 16 kB, 2 x 32 kB 2 x 16 kB, 2 x 32 kB 1.1 V AM6526 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Automotive display S oC with embedded sa 500In Stock
Cut Tape
₱3,178.54
₱2,609.22
₱2,525.78
₱2,366.27
Reel
₱2,238.05
Min.: 1
Mult.: 1
: 500
ARM Cortex A53, ARM Cortex M4F 2 Core 64 bit 1.4 GHz FCBGA-441 32 kB 32 kB AM625 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Automotive system-on -a-chip for autopar 141In Stock
Cut Tape
₱10,112.32
₱8,582.87
₱8,202.50
₱8,196.36
Reel
₱7,922.74
Min.: 1
Mult.: 1
: 250
ARM Cortex A72 3 Core 64 bit 12.5 MHz FCBGA-770 48 kB 32 kB 1.71 V to 1.89 V TDA4VE SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power Arch, 8x 1.8GHz threads, 1.87GT/s DDR3/3L, 4x10GE, crypto disabled,-40-105C, Rev1.1
This product may require additional documentation to export from the United States.
152In Stock
₱37,471.97
₱28,113.64
Min.: 1
Mult.: 1
e6500 8 Core 64 bit 1.8 GHz FCPBGA-896 32 kB 32 kB 1.025 V T2080 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU LS1012A - ST PFE GbE PCIe SATA 1G R2
This product may require additional documentation to export from the United States.
90In Stock
₱3,044.19
₱2,406.76
₱2,318.42
₱2,286.51
Min.: 1
Mult.: 1
ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT 0 C + 105 C Tray
Renesas Electronics Microprocessors - MPU G2UL 13BGA TYPE1 NONSEC CA55+CM33(BULK) 174In Stock
₱861.97
₱679.76
₱633.75
₱577.92
Min.: 1
Mult.: 1
ARM Cortex A55, ARM Cortex M33 64 bit 1 GHz BGA-361 RZ/G2UL SMD/SMT Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 4x e5500, 1500MHz, DDR3L/4, No Crypto, No Switch, -40 to 105
This product may require additional documentation to export from the United States.
56In Stock
₱17,811.13
₱12,490.86
Min.: 1
Mult.: 1
e5500 4 Core 64 bit 1.5 GHz FCPBGA-780 32 kB 32 kB 1 V T1042 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1400MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
This product may require additional documentation to export from the United States.
35In Stock
₱14,388.42
₱12,392.09
Min.: 1
Mult.: 1
e5500 2 Core 64 bit 1.4 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray
Texas Instruments Microprocessors - MPU Automotive Compute S oC with embedded sa 359In Stock
Cut Tape
₱2,601.85
₱2,123.94
₱2,004.30
₱1,944.80
Reel
₱1,809.83
Min.: 1
Mult.: 1
: 500
ARM Cortex A53, ARM Cortex M4F 1 Core 64 bit 1.4 GHz FCBGA-441 32 kB 32 kB AM620 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Microprocessors - MPU i.MX 8QM 29x29 36In Stock
₱7,538.69
₱7,389.61
₱7,115.99
Min.: 1
Mult.: 1
ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 8 Core 64 bit 264 MHz, 1.2 GHz, 1.6 GHz BGA-1313 2 x 16 kB, 2 x 48 kB, 4 x 32 kB 2 x 16 kB, 2 x 32 kB, 4 x 32 kB 1 V i.MX 8 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU SOC RZ/FIVE 13BGA NONSECURE(BULK) 209In Stock
₱863.19
₱680.99
₱608.59
₱557.67
Min.: 1
Mult.: 1
RISC-V 64 bit 1 GHz BGA-361 RZ/Five SMD/SMT Tray
NXP Semiconductors Microprocessors - MPU LS1012A - ST PFE GbE PCIe SATA 800 R2
This product may require additional documentation to export from the United States.
170In Stock
168Expected 02/12/2026
₱2,769.34
₱2,273.63
₱2,200.62
₱2,075.47
Min.: 1
Mult.: 1
ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT Tray
Texas Instruments Microprocessors - MPU Dual Arm Cortex-A5 3 and dual Arm Corte 320In Stock
₱8,804.34
₱7,463.84
₱6,361.38
Min.: 1
Mult.: 1
ARM Cortex A53, ARM Cortex R5F, SGX544-MP1 3D 5 Core 64 bit 400 MHz, 1.1 GHz FCBGA-784 2 x 16 kB, 2 x 32 kB 2 x 16 kB, 2 x 32 kB 1.1 V AM6526 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A53, Dual-core, 1.6GHz, -40 to 105C, Security disabled, 21x21 pkg
This product may require additional documentation to export from the United States.
60In Stock
₱7,219.67
₱6,090.21
₱5,173.65
₱5,173.03
Min.: 1
Mult.: 1
ARM Cortex A53 2 Core 64 bit 1.6 GHz FCPBGA-621 32 kB 32 kB 1 V LS1023A SMD/SMT - 40 C + 105 C AEC-Q100 Tray
Texas Instruments Microprocessors - MPU Single-core 64-bit A rm Cortex-A53 dua 370In Stock
₱2,642.34
₱2,157.68
₱1,882.83
₱1,776.08
Min.: 1
Mult.: 1
ARM Cortex A53 1 Core 64 bit 1 GHz FCBGA-441 AM6421 SMD/SMT - 40 C + 105 C
Texas Instruments Microprocessors - MPU Single-core 64-bit A rm Cortex-A53 dua 224In Stock
₱2,135.59
₱1,749.70
₱1,656.45
₱1,512.28
Min.: 1
Mult.: 1
ARM Cortex A53, ARM Cortex M4F, ARM Cortex R5F 4 Core 64 bit 1 GHz FCBGA-441 32 kB 32 kB 750 mV, 850 mV AM6421 SMD/SMT - 40 C + 105 C
NXP Semiconductors Microprocessors - MPU LS1012A - ST WE PFE GbE PCIe SATA 1G R2
This product may require additional documentation to export from the United States.
334In Stock
₱3,192.04
₱2,620.26
₱2,477.31
₱2,154.61
Min.: 1
Mult.: 1
ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT 0 C + 105 C Tray