Microprocessors - MPU

Results: 277
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package / Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics Microprocessors - MPU MPU Arm Dual Cortex-A7 800 MHz, Arm Cortex-M4 real-time coprocessor, TFT display 280In Stock
₱1,005.53
₱787.73
₱729.45
₱673.62
Min.: 1
Mult.: 1
ARM Cortex A7, ARM Cortex M4 2 Core 32 bit 209 MHz, 800 MHz TFBGA-257 32 kB 32 kB 1.34 V STM32MP1 SMD/SMT - 20 C + 105 C Tray
STMicroelectronics Microprocessors - MPU MPU Arm Dual Cortex-A7 800 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT 1,180In Stock
₱1,090.19
₱866.26
₱810.43
₱727.61
Min.: 1
Mult.: 1
ARM Cortex A7, ARM Cortex M4 2 Core 32 bit 209 MHz, 800 MHz TFBGA-361 32 kB 32 kB 1.34 V STM32MP1 SMD/SMT - 20 C + 105 C Tray


STMicroelectronics Microprocessors - MPU MPU Arm Dual Cortex-A7 800 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT 7In Stock
420Expected 05/11/2027
₱1,261.97
₱951.54
₱872.40
₱814.11
₱747.86
Min.: 1
Mult.: 1
LFBGA-448 STM32MP1 SMD/SMT Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 900MHz MPU for Industrial and Graphics 139In Stock
₱426.38
₱361.97
₱347.85
₱333.13
Min.: 1
Mult.: 1
ARM Cortex A7 32 bit 900 MHz TFBGA-289 STM32MP1 SMD/SMT Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2 1,026In Stock
₱1,114.12
₱873.01
₱808.59
₱746.63
Min.: 1
Mult.: 1
ARM Cortex A35, ARM Cortex M33 1 Core 32 bit/64 bit 300 MHz, 1.5 GHz VFBGA-273 32 kB 32 kB 1.71 V to 3.6 V STM32MP2 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 1,196In Stock
₱1,022.09
₱810.43
₱757.67
₱682.83
₱663.81
Min.: 1
Mult.: 1
Max.: 250
ARM Cortex A35, ARM Cortex M33 1 Core 32 bit/64 bit 300 MHz, 1.5 GHz VFBGA-361 16 kB, 32 kB 16 kB, 32 kB 1.71 V to 3.6 V STM32MP2 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 918In Stock
₱1,032.52
₱819.02
₱765.65
₱691.41
Min.: 1
Mult.: 1
ARM Cortex A35, ARM Cortex M33 1 Core 32 bit/64 bit 300 MHz, 1.5 GHz VFBGA-273 32 kB 32 kB 1.71 V to 3.6 V STM32MP2 SMD/SMT - 40 C + 125 C Tray


STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.5GHz Cortex-M33 400MHz 3xEther (2+1 switch) 3xFD-CAN 1,607In Stock
₱1,968.72
₱1,593.26
₱1,499.39
Min.: 1
Mult.: 1
Max.: 90
ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.5 GHz TFBGA-436 STM32MP2 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU Arm Cortex-A7 800 MHz, Arm Cortex-M4 real-time 266In Stock
₱603.68
₱511.66
₱486.51
₱472.40
₱471.78
Min.: 1
Mult.: 1
ARM Cortex A7, ARM Cortex M4 2 Core 32 bit 209 MHz, 800 MHz LFBGA-354 32 kB 32 kB 1.34 V STM32MP1 SMD/SMT - 20 C + 105 C Tray
STMicroelectronics STM32MP215DAL3
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2 200In Stock
₱1,068.72
₱846.02
₱756.45
Min.: 1
Mult.: 1
Max.: 25
STM32MP2 Tray
STMicroelectronics STM32MP215DAM3
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2 196In Stock
₱1,141.11
₱904.91
₱809.82
₱780.37
Min.: 1
Mult.: 1
STM32MP2 Tray
STMicroelectronics STM32MP215DAO3
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2 200In Stock
₱984.67
₱776.69
₱693.87
Min.: 1
Mult.: 1
Max.: 25
STM32MP2 Tray
STMicroelectronics STM32MP215FAM3
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 188In Stock
₱1,212.89
₱963.20
₱863.19
₱832.52
Min.: 1
Mult.: 1
STM32MP2 Tray
STMicroelectronics STM32MP215FAO3
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 200In Stock
₱1,057.06
₱836.20
₱747.24
Min.: 1
Mult.: 1
Max.: 25
STM32MP2 Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 650MHz MPU 447In Stock
₱566.87
₱453.38
₱435.59
₱386.51
Min.: 1
Mult.: 1
STM32MP1 Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 650MHz MPU 574In Stock
₱574.85
₱430.68
₱411.05
₱356.44
Min.: 1
Mult.: 1
STM32MP1 Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 1GHz MPU for Security 909In Stock
₱703.68
₱547.24
₱522.09
₱453.38
Min.: 1
Mult.: 1
STM32MP1 Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 900MHz MPU for Industrial, Graphics and Security 1,649In Stock
₱736.20
₱587.12
₱548.47
₱506.14
Min.: 1
Mult.: 1
ARM Cortex A7 32 bit 900 MHz LFBGA-289 STM32MP1 SMD/SMT Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 900MHz MPU for Industrial, Graphics and Security 1,195In Stock
₱723.93
₱566.26
₱527.00
₱484.05
Min.: 1
Mult.: 1
ARM Cortex A7 32 bit 900 MHz TFBGA-320 STM32MP1 SMD/SMT Tray
STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.5GHz, Cortex-M33 400MHz, 2xEthernet, 2xFD-CAN LVDS/DSI 365In Stock
₱1,423.32
₱1,140.50
₱1,069.94
₱984.05
Min.: 1
Mult.: 1
STM32MP2 Tray


STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.2GHz Cortex-M33 400MHz 2xEther 3xFD-CAN Secure Boot 100In Stock
₱1,442.34
₱1,166.26
₱1,084.67
₱1,015.34
Min.: 1
Mult.: 1
ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.2 GHz VFBGA-361 STM32MP2 SMD/SMT - 40 C + 125 C Tray


STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.5GHz Cortex-M33 400MHz 2xEther 3xFD-CAN LVDS/DSI H.264 96In Stock
₱1,445.41
₱1,177.92
₱1,092.03
₱1,030.68
Min.: 1
Mult.: 1
ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.5 GHz VFBGA-361 STM32MP2 SMD/SMT - 40 C + 125 C Tray


STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.5GHz Cortex-M33 400MHz 2xEther 3xFD-CAN LVDS/DSI H.264 423In Stock
₱1,966.27
₱1,603.69
₱1,496.94
₱1,457.68
₱1,301.23
Min.: 1
Mult.: 1
ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.5 GHz TFBGA-436 STM32MP2 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.5GHz Cortex-M33 400MHz 2xEther 3xFD-CAN LVDS/DSI H.264 598In Stock
₱1,709.21
₱1,393.87
₱1,368.11
₱1,271.17
Min.: 1
Mult.: 1
ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.5 GHz VFBGA-424 STM32MP2 SMD/SMT - 40 C + 125 C Tray


STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.2GHz Cortex-M33 400MHz 3xEther (2+1 switch) 3xFD-CAN 96In Stock
₱1,933.75
₱1,574.85
₱1,458.90
₱1,379.76
Min.: 1
Mult.: 1
ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.2 GHz TFBGA-436 STM32MP2 SMD/SMT - 40 C + 125 C Tray