Processors - Application Specialized

Results: 793
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
4D Systems Processors - Application Specialized Embedded Graphics Controller 205In Stock
₱993.87
₱825.16
Min.: 1
Mult.: 1
SMD/SMT QFN-28 3.3 V - 40 C + 85 C Bulk
Hailo Processors - Application Specialized Hailo-8 AI Accelerator Industrial Grade IC
This product may require additional documentation to export from the United States.
475In Stock
₱4,908.00
Min.: 1
Mult.: 1
Tray
NXP Semiconductors Processors - Application Specialized i.MX 8QuadXPlus 21x21 492In Stock
540Expected 11/10/2027
₱6,824.57
₱5,757.08
₱5,734.38
₱5,201.25
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-609 i.MX 8X Industrial ARM Cortex A35, ARM Cortex M4F 5 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 1,480In Stock
₱1,955.84
₱1,530.07
₱1,461.36
₱1,328.23
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 283 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA 682In Stock
₱1,935.59
₱1,709.21
₱1,565.65
₱1,511.05
₱1,465.04
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA 1,026In Stock
Cut Tape
₱2,301.24
₱1,910.44
₱1,801.24
₱1,655.22
Reel
₱1,444.18
Min.: 1
Mult.: 1
: 1,000
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialized iMX25 1.2 Comm 821In Stock
₱2,050.93
₱1,661.36
₱1,563.81
₱1,456.45
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-400 i.MX 257 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 20 C + 70 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624 481In Stock
₱5,619.05
₱4,713.52
₱4,528.86
₱4,237.44
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6D Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624 299In Stock
₱5,311.07
₱4,412.91
₱4,126.40
₱3,990.82
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6D Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 432 700In Stock
₱2,711.67
₱2,226.39
₱2,117.19
₱1,941.11
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-432 i.MX 6SL Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA 583In Stock
₱2,046.02
₱1,661.36
₱1,515.35
₱1,451.54
₱1,390.19
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX25 32-bit MPU, ARM926EJ-S core, 400MHz, MAPBGA 400 737In Stock
₱1,852.16
₱1,495.10
₱1,406.14
₱1,307.98
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-400 i.MX 253 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 20 C + 70 C Tray
NXP Semiconductors Processors - Application Specialized i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 748In Stock
₱2,080.38
₱1,685.28
₱1,586.51
₱1,382.83
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 286 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 391In Stock
₱3,303.70
₱2,717.81
₱2,432.53
₱2,345.41
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-529 i.MX 6SX Automotive, Infotainment ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Plus Quad 2,044In Stock
₱3,218.42
₱2,679.77
₱2,528.85
₱2,357.07
Min.: 1
Mult.: 1
SMD/SMT FCBGA-548 i.MX 8MPLUS Machine Learning, Industrial ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 800 MHz, 1.8 GHz 4 x 32 kB 4 x 32 kB 850 mV, 950 mV 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624 290In Stock
₱4,997.57
₱3,391.43
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6DL Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V - 20 C + 105 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 624 391In Stock
₱2,930.69
₱2,413.51
₱2,206.76
₱2,111.05
₱2,107.99
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6S Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6D ROM Perf Enhan 270In Stock
₱5,233.16
₱4,519.65
₱4,115.97
₱4,027.01
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6D Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 624 350In Stock
₱3,679.16
₱3,061.37
₱2,935.60
₱2,755.23
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6S Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V - 20 C + 105 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 382In Stock
₱3,452.16
₱2,840.51
₱2,536.82
₱2,471.79
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-529 i.MX 6SX Automotive, Infotainment ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized iMX53 Rev 2.1 Comm 350In Stock
₱4,845.42
₱4,031.92
₱3,996.34
₱3,743.58
Min.: 1
Mult.: 1
SMD/SMT TEPBGA-529 i.MX 537 Multimedia ARM Cortex A8 1 Core 32 bit 1 GHz 32 kB 32 kB 900 mV to 1.35 V - 20 C + 85 C Tray
4D Systems Processors - Application Specialized Embedded Graphics Controller 16 bit 182In Stock
₱1,615.96
₱1,341.11
Min.: 1
Mult.: 1
SMD/SMT TQFP-64 EVE 1 Core 16 bit 70 MHz 3.3 V - 40 C + 85 C Tray
MediaTek Processors - Application Specialized Genio 350 SoC 1,271In Stock
Cut Tape
₱1,409.82
₱1,103.07
₱1,008.59
₱957.67
Reel
₱817.80
Min.: 1
Mult.: 1
: 1,500
SMD/SMT VFBGA-633 Genio 350 Industrial ARM Cortex A53 4 Core 32 bit 2.2 GHz 1.8 V - 20 C + 80 C Reel, Cut Tape, MouseReel
NXP Semiconductors Processors - Application Specialized LS1028A-800, GPU,-40-125C, No SEC
This product may require additional documentation to export from the United States.
49In Stock
₱7,009.85
₱5,912.91
₱5,890.21
₱5,065.67
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-448 LS1028A Automotive, Industrial ARM Cortex A72 2 Core 64 bit 800 MHz 48 kB 32 kB 900 mV, 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized LS1028A-1500, GPU,-40-105C, SEC
This product may require additional documentation to export from the United States.
67In Stock
₱7,636.23
₱6,441.75
₱6,050.34
₱5,901.87
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-448 LS1028A Automotive, Industrial ARM Cortex A72 2 Core 64 bit 1.5 GHz 48 kB 32 kB 1 V - 40 C + 105 C Tray