64 bit Processors - Application Specialized

Results: 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialized i.MX 8QuadXPlus 21x21 492In Stock
540Expected 26/04/2027
₱6,824.57
₱5,757.08
₱5,734.38
₱5,201.25
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-609 i.MX 8X Industrial ARM Cortex A35, ARM Cortex M4F 5 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA 608In Stock
₱2,046.02
₱1,661.36
₱1,515.35
₱1,433.75
₱1,380.38
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA 694In Stock
₱2,014.73
₱1,766.88
₱1,634.98
₱1,544.18
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA 1,026In Stock
Cut Tape
₱2,301.24
₱1,912.89
₱1,803.08
₱1,655.22
Reel
₱1,475.47
Min.: 1
Mult.: 1
: 1,000
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialized LS1028A-1500, GPU,-40-105C, SEC
This product may require additional documentation to export from the United States.
77In Stock
₱6,970.59
₱6,373.04
₱6,233.77
₱5,820.27
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-448 LS1028A Automotive, Industrial ARM Cortex A72 2 Core 64 bit 1.5 GHz 48 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8MDual 17X17 no lid 46In Stock
₱5,098.80
₱4,412.29
₱4,021.49
₱3,968.73
Min.: 1
Mult.: 1
SMD/SMT FCBGA-621 i.MX 8M Industrial ARM Cortex A53, ARM Cortex M4 3 Core 64 bit 1.3 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 900 mV to 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Nano Arm Cortex 152In Stock
₱1,503.08
₱1,279.15
₱1,180.37
₱1,106.75
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 3 Core 64 bit 750 MHz, 1.5 GHz 32 kB 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Nano Arm Cortex 147In Stock
₱1,822.71
₱1,549.70
₱1,435.59
₱1,347.25
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 3 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Nano Arm Cortex 147In Stock
₱1,650.93
₱1,400.62
₱1,287.74
₱1,142.34
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 3 Core 64 bit 750 MHz, 1.5 GHz 32 kB 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8DualXPlus 21x21 18In Stock
₱6,755.86
₱5,698.80
₱5,130.70
₱5,013.52
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-609 i.MX 8X Industrial ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8DualXPlus 21x21 26In Stock
₱6,857.09
₱5,784.69
₱5,515.37
₱5,226.41
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-609 i.MX 8X Automotive, Infotainment ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized LS1028A-1300, GPU,-40-105C, SEC
This product may require additional documentation to export from the United States.
120In Stock
₱7,272.43
₱6,135.00
₱5,936.84
₱5,542.97
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-448 LS1028A Automotive, Industrial ARM Cortex A72 2 Core 64 bit 1.3 GHz 48 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Mini DualLite 137In Stock
₱2,120.26
₱1,735.59
₱1,640.50
₱1,463.81
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 3 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Nano Arm Cortex 161In Stock
₱1,741.11
₱1,479.76
₱1,366.88
₱1,281.60
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 2 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors T1042NSN7MQB
NXP Semiconductors Processors - Application Specialized QorIQ, 4x e5500, 1200MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
This product may require additional documentation to export from the United States.
64In Stock
₱13,327.06
₱11,477.97
₱9,061.40
Min.: 1
Mult.: 1
SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V 0 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8DualXPlus 17x17 66In Stock
₱5,266.90
₱4,435.61
₱4,271.80
₱4,027.01
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-417 i.MX 8X Automotive, Infotainment ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized I.MX8 mScale 850D 20In Stock
₱5,063.83
₱4,363.83
₱4,141.13
₱3,919.04
Min.: 1
Mult.: 1
SMD/SMT FCBGA-621 i.MX 8M Industrial ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 1.3 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 900 mV to 1 V - 40 C + 105 C Tray
NXP Semiconductors T1040NXE7MQB
NXP Semiconductors Processors - Application Specialized QorIQ, 4x e5500, 1200MHz, DDR3L/4, W/ Crypto, W/integrated Switch, -40 to 105
This product may require additional documentation to export from the United States.
60In Stock
₱16,402.54
₱12,408.65
Min.: 1
Mult.: 1
SMD/SMT FC-PBGA-780 T1040 e5500 4 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA 37In Stock
₱1,856.45
₱1,583.44
₱1,541.73
₱1,474.24
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 3 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors MIMX8QX5CVLFZAC
NXP Semiconductors Processors - Application Specialized i.MX 8QuadXPlus 21x21 4In Stock
60Expected 18/11/2026
₱6,527.03
₱5,506.16
₱5,171.81
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-609 i.MX 8X Industrial ARM Cortex A35, ARM Cortex M4F 5 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 1 V - 40 C + 125 C Tray
Synaptics Processors - Application Specialized 4CxA73 2.1GHz, 7.9+ TOPS, HDMI disabled, Cons. Grade, No Dolby and DTS 898In Stock
₱3,210.45
₱2,635.60
₱2,550.93
₱2,389.58
Min.: 1
Mult.: 1
SMD/SMT FCBGA-605 SL ARM Cortex-A73 4 Core 64 bit 2.1 GHz 4 x 64 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
NXP Semiconductors Processors - Application Specialized i.MX91 BGA11 759In Stock
₱958.29
₱757.67
₱710.43
₱655.22
Min.: 1
Mult.: 1
i.MX 91 ARM Cortex-A55 64 bit 1.4 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Plus Dual 630In Stock
₱3,037.44
₱2,492.04
₱2,357.07
₱2,186.51
Min.: 1
Mult.: 1
PCB Mount FCBGA-548 i.MX 8MPLUS ARM Cortex A53 2 Core 64 bit 1.6 GHz 32 kB 32 kB 1.15 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Plus Dual 126In Stock
₱2,738.05
₱2,247.86
₱2,176.08
₱2,038.66
Min.: 1
Mult.: 1
PCB Mount FCBGA-548 i.MX 8MPLUS ARM Cortex A53 2 Core 64 bit 1.8 GHz 32 kB 32 kB 1.15 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Plus Quad 611In Stock
₱3,450.94
₱2,838.66
₱2,685.90
₱2,495.72
Min.: 1
Mult.: 1
PCB Mount FCBGA-548 i.MX 8MPLUS ARM Cortex A53 4 Core 64 bit 1.6 GHz 32 kB 32 kB 1.15 V - 40 C + 105 C Tray