Processors - Application Specialized

Results: 787
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 Non-Stocked Lead-Time 39 Weeks
₱2,471.18
Min.: 450
Mult.: 450
SMD/SMT MAPBGA-400 i.MX 6SX Industrial ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 Non-Stocked Lead-Time 39 Weeks
₱3,442.35
₱2,827.62
₱2,756.46
₱2,542.96
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-400 i.MX 6SX Consumer ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 1 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 Non-Stocked Lead-Time 39 Weeks
₱3,392.66
₱2,785.29
₱2,696.33
₱2,542.34
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-400 i.MX 6SX Consumer ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 1 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 Non-Stocked Lead-Time 39 Weeks
₱2,423.33
Min.: 450
Mult.: 450
SMD/SMT MAPBGA-400 i.MX 6SX Consumer ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 1 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized 528MHz,Ethernet x1, USB OTG x1, ADC x1, UART x4, SAI x1 ,ESAI x1, Timer x2, PWM x4, I2C x2, SPI x2 Non-Stocked Lead-Time 16 Weeks
₱692.03
₱659.51
₱649.08
Min.: 260
Mult.: 260
SMD/SMT MAPBGA-272 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6ULL 14x14 Non-Stocked Lead-Time 16 Weeks
Cut Tape
₱1,119.02
₱850.31
₱815.34
₱718.41
Reel
₱634.97
Min.: 1
Mult.: 1
: 1,000
SMD/SMT MAPBGA-289 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V 0 C + 95 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialized i.MX 32-bit MPU, ARM Cortex-A7 core, 900MHz, 289BGA Non-Stocked Lead-Time 16 Weeks
₱711.66
Min.: 760
Mult.: 760
SMD/SMT MAPBGA-289 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 900 MHz 32 kB 32 kB 1.375 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized QorIQ, 2x e5500, 1200MHz, DDR3L/4, W/ Crypto, W/integrated Switch, -40 to 105
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
₱15,201.92
₱13,022.15
Min.: 1
Mult.: 1
SMD/SMT FC-PBGA-780 T1020 e5500 2 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized QorIQ, 4x e5500, 1200MHz, DDR3L/4, W/ Crypto, No Switch, 0 to 105
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
₱14,384.12
₱12,145.46
Min.: 1
Mult.: 1
SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V 0 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized QorIQ, 4x e5500, 1200MHz, DDR3L/4, W/ Crypto, No Switch, -40 to 105
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
₱15,998.24
₱13,720.93
Min.: 1
Mult.: 1
SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized QorIQ, 4x e5500, 1400MHz, DDR3L/4, W/ Crypto, No Switch, -40 to 105
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
₱19,339.97
₱17,341.80
Min.: 1
Mult.: 1
SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.4 GHz 32 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized QorIQ, 4x e5500, 1400MHz, DDR3L/4, No Crypto, No Switch, -40 to 105
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
₱17,811.13
₱15,415.41
Min.: 1
Mult.: 1
SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.4 GHz 32 kB 32 kB 1 V - 40 C + 105 C Tray
Advantech Processors - Application Specialized AFE-R360 A101 MTL-U Ultra5 125U fanless Non-Stocked
₱72,876.44
Min.: 1
Mult.: 1
Core Ultra 5 125U 12 Core 4.3 GHz 12 V to 24 V 0 C + 60 C
Advantech Processors - Application Specialized AFE-R360 A101 MTL-H Ultra5 125H QFCS Non-Stocked
₱78,751.31
Min.: 1
Mult.: 1
Core Ultra 5 125H 14 Core 4.5 GHz 12 V to 24 V 0 C + 60 C
Advantech Processors - Application Specialized AFE-R360 A101 MTL-U Ultra7 155U fanless Non-Stocked
₱95,466.74
Min.: 1
Mult.: 1
Core Ultra 7 155U 12 Core 4.8 GHz 12 V to 24 V 0 C + 60 C
Advantech Processors - Application Specialized AFE-R360 A101 MTL-H Ultra7 155H QFCS Non-Stocked
₱99,313.38
Min.: 1
Mult.: 1
Core Ultra 7 155H 16 Core 4.8 GHz 12 V to 24 V 0 C + 60 C
Renesas Electronics Processors - Application Specialized SOC RZ/G1H ROMLESS RAM 332K -40TO85C
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
₱7,460.77
Min.: 40
Mult.: 40
SMD/SMT FBGA-831 RZ/G1H Graphic Applications ARM Cortex A7, ARM Cortex A7 2 Core 32 bit 780 MHz, 1.4 GHz 32 kB, 32 kB 32 kB, 32 kB 980 mV to 1.08 V - 40 C + 85 C Tray
Renesas Electronics Processors - Application Specialized SOC RZ/G1M DUAL CORE A15 SGX544MP2
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
₱5,195.12
Min.: 40
Mult.: 40
SMD/SMT FBGA-831 RZ/G1M Graphic Applications ARM Cortex A15 1 Core 32 bit 1.5 GHz 32 kB 32 kB 980 mV to 1.08 V - 40 C + 85 C Tray
Renesas Electronics Processors - Application Specialized SOC RZ/G1N DUAL CORE A15 SGX544MP2
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
₱4,165.05
₱3,447.26
₱3,192.04
Min.: 1
Mult.: 1
SMD/SMT FBGA-831 RZ/G1N Graphic Applications ARM Cortex A15 1 Core 32 bit 1.5 GHz 32 kB 32 kB 980 mV to 1.08 V - 40 C + 85 C Tray
Renesas Electronics Processors - Application Specialized SOC RZ/G1E DUAL CORE A7 SGX540
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
₱2,561.98
₱2,157.68
₱1,846.02
₱1,758.29
Min.: 1
Mult.: 1
SMD/SMT FBGA-501 RZ/G1E Graphic Applications ARM Cortex A7 1 Core 32 bit 1 GHz 32 kB 32 kB 980 mV to 1.08 V - 40 C + 85 C Tray
Renesas Electronics Processors - Application Specialized SOC RZ/G2E HDMI OFF(FULL)
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
₱1,758.29
Min.: 300
Mult.: 300
SMD/SMT FCBGA-552 RZ/G2E Tray
Renesas Electronics Processors - Application Specialized RZ/G2E MPU HDMI OFF(BULK)
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
₱1,871.79
₱1,815.96
₱1,757.68
Min.: 60
Mult.: 60
SMD/SMT FCBGA-552 RZ/G2E Tray
Texas Instruments Processors - Application Specialized Applications Proc Non-Stocked Lead-Time 26 Weeks
₱3,874.25
Min.: 168
Mult.: 168
SMD/SMT FCBGA-515 OMAP3515 Audio Applications ARM Cortex A8 1 Core 32 bit 600 MHz 16 kB 16 kB 985 mV to 1.35 V - 40 C + 105 C Tray
Texas Instruments Processors - Application Specialized Applications Process or Non-Stocked Lead-Time 26 Weeks
₱5,116.59
₱4,309.22
₱4,271.80
Min.: 1
Mult.: 1
SMD/SMT BGA-289 OMAP5912 Audio Applications ARM926EJ-S, MS320C55x 2 Core 32 bit/16 bit 192 MHz 16 kB, 24 kB 8 kB 1.6 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialized LOW END I.MX27 Non-Stocked Lead-Time 39 Weeks
₱1,771.79
Min.: 450
Mult.: 450
SMD/SMT MAPBGA-404 i.MX27L Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 20 C + 85 C AEC-Q100 Tray