Processors - Application Specialized

Results: 788
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialized i.MX 8M Nano Arm Cortex 147In Stock
₱1,650.93
₱1,400.62
₱1,287.74
₱1,142.34
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 3 Core 64 bit 750 MHz, 1.5 GHz 32 kB 32 kB 1 V 0 C + 95 C Tray
MediaTek Processors - Application Specialized Genio 700 SoC 500In Stock
Cut Tape
₱4,293.89
₱3,573.02
₱3,541.12
₱3,317.19
Reel
₱3,088.36
Min.: 1
Mult.: 1
: 1,500
SMD/SMT VFBGA-1204 Genio 700, Genio 510 Industrial ARM Cortex A78, ARM Cortex A55 8 Core 32 bit/64 bit 2.2 GHz 1.8 V - 20 C + 80 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialized i.MX25 32-bit MPU, ARM926EJ-S core, 400MHz, MAPBGA 400 434In Stock
₱2,155.23
₱1,748.48
₱1,646.63
₱1,534.98
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-400 i.MX 257 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialized i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 760In Stock
₱1,597.55
₱1,249.70
₱1,193.26
₱1,084.67
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 280 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 20 C + 70 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 850MHz, FCBGA 624 168In Stock
₱6,418.44
₱5,379.17
₱4,924.56
₱4,801.86
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6D Industrial ARM Cortex A9 2 Core 32 bit 800 MHz 2 x 32 kB 2 x 32 kB 925 mV to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6UL 703In Stock
₱1,834.98
₱1,664.43
₱1,623.32
₱1,530.68
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 6UL Automotive ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 378In Stock
Cut Tape
₱7,387.15
₱6,212.91
₱5,992.05
₱5,801.87
Reel
₱5,427.63
Min.: 1
Mult.: 1
: 500
SMD/SMT FCPBGA-624 i.MX 6Q Consumer ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors Processors - Application Specialized i.MX6ULZ, 289MAPBGA 1,443In Stock
₱705.53
₱579.14
₱557.06
₱512.89
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 6ULZ Consumer ARM Cortex A7 1 Core 32 bit 900 MHz 32 kB 32 kB 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 7 series 32-bit MPU 167In Stock
₱2,358.91
₱1,918.41
₱1,917.80
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-541 i.MX 7D ARM Cortex A7, ARM Cortex M4 3 Core 32 bit 1.2 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V, 1.1 V, 1.225 V 0 C + 85 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 216In Stock
₱3,846.65
₱3,200.63
₱3,069.95
₱2,882.22
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-624 i.MX 6S Industrial ARM Cortex A9 1 Core 32 bit 800 MHz 32 kB 32 kB 1.275 V to 1.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialized i.MX6Solo ROM Perf Enhan 275In Stock
₱3,646.64
₱2,976.09
₱2,822.71
₱2,581.61
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6S Automotive, Infotainment ARM Cortex A9 1 Core 32 bit 800 MHz 32 kB 32 kB 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6SLL TO1.1 625In Stock
₱1,155.83
₱923.32
₱849.70
₱793.26
Min.: 1
Mult.: 1
SMD/SMT TFBGA-432 i.MX 6SLL ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.3 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized I.MX6SX ROM Perf Enhan 164In Stock
₱3,596.34
₱2,952.78
₱2,858.30
₱2,677.31
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-529 i.MX 6SX Industrial ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 7 series 32-bit MPU 152In Stock
₱2,572.41
₱2,111.67
₱2,044.18
₱1,877.92
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-488 i.MX 7D ARM Cortex A7, ARM Cortex M4 3 Core 32 bit 1.2 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V, 1.1 V, 1.225 V 0 C + 85 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 7Dual: Rev 1.3 131In Stock
₱2,634.37
₱2,259.52
₱2,187.74
₱1,947.25
₱1,946.64
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-488 i.MX 7D ARM Cortex A7, ARM Cortex M4 3 Core 32 bit 1 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V, 1.1 V, 1.225 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8DualXPlus 21x21 26In Stock
₱6,857.09
₱5,784.69
₱5,515.37
₱5,226.41
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-609 i.MX 8X Automotive, Infotainment ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V - 40 C + 125 C Tray
MediaTek Processors - Application Specialized Genio 500 SoC 750In Stock
Cut Tape
₱3,473.02
₱2,860.75
₱2,712.90
₱2,545.41
Reel
₱2,356.45
Min.: 1
Mult.: 1
: 1,500
SMD/SMT VFBGA-599 Genio 500 Industrial ARM Cortex A73, ARM Cortex A53 8 Core 32 bit/64 bit 2 GHz 1.8 V - 20 C + 80 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 100In Stock
₱7,514.15
₱6,533.78
₱6,082.24
₱5,884.08
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6QP Consumer ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized LS1028A-1300, GPU,-40-105C, SEC
This product may require additional documentation to export from the United States.
120In Stock
₱7,272.43
₱6,135.00
₱5,936.84
₱5,542.97
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-448 LS1028A Automotive, Industrial ARM Cortex A72 2 Core 64 bit 1.3 GHz 48 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6Q ROM Perf Enhan 115In Stock
₱5,720.89
₱5,336.84
₱5,037.45
₱5,036.84
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6D Consumer ARM Cortex A9 2 Core 32 bit 1.2 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6D ROM Perf Enhan 61In Stock
₱5,687.15
₱4,908.00
₱4,485.30
₱4,374.26
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6D Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized I.MX 6DP ROM Perf Enhan 250In Stock
₱8,922.74
₱7,563.84
₱7,020.28
₱7,015.37
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6DP Consumer ARM Cortex A9 2 Core 32 bit 800 MHz 2 x 32 kB 2 x 32 kB 900 mV to 1.3 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 624 285In Stock
₱3,417.81
₱3,168.11
₱3,101.24
₱3,046.03
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6S Automotive, Infotainment ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6 DualLite R PerfEnh 52In Stock
₱4,522.72
₱4,126.40
₱4,069.96
₱3,958.30
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-624 i.MX 6DL Industrial ARM Cortex A9 2 Core 32 bit 800 MHz 2 x 32 kB 2 x 32 kB 1.275 V to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6ULL ROM Perf Enhan 210In Stock
₱903.07
₱759.51
₱717.80
₱687.12
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-272 i.MX 6ULL Industrial ARM Cortex A7 1 Core 32 bit 792 MHz 32 kB 32 kB 1.375 V to 1.5 V - 40 C + 105 C Tray