Capacitive Digital Isolators

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Wurth Elektronik / Midcom Digital Isolators WPME-CDI2C 2 Channel (2/0) 5kV 150Mbps Output High 5.85x11.5x2.8mm 1,708In Stock
Cut Tape
₱123.93
₱104.30
Reel
₱98.16
Min.: 1
Mult.: 1
: 2,500
WPME-CDI2C SMD/SMT 2 Channel Bidirectional 3750 Vrms 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik / Midcom Digital Isolators WPME-CDI2C 2 Channel (2/0) 5kV 150Mbps Output Low 5.85x11.5x2.8mm 1,664In Stock
Cut Tape
₱123.93
₱104.30
Reel
₱98.16
Min.: 1
Mult.: 1
: 2,500
WPME-CDI2C SMD/SMT 2 Channel Bidirectional, Unidirectional 3750 Vrms 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel (2/0) 5kV 150Mbps Output High 5.85x11.5x2.8mm 1,955In Stock
Cut Tape
₱85.89
₱82.21
₱77.30
₱70.55
Reel
₱61.96
Min.: 1
Mult.: 1
: 1,000
WPME-CDIS SMD/SMT SOIC-WB-8 2 Channel Unidirectional 150 Mb/s 5 kV rms Capacitive Coupling 5.5 V 2.375 V 2.8 mA, 14.2 mA 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel (2/0) 5kV 150Mbps Output Low 5.85x11.5x2.8mm 1,760In Stock
Cut Tape
₱85.89
₱82.21
₱77.30
₱70.55
Reel
₱61.96
Min.: 1
Mult.: 1
: 1,000
WPME-CDIS SMD/SMT SOIC-WB-8 2 Channel Unidirectional 150 Mb/s 5 kV rms Capacitive Coupling 5.5 V 2.375 V 2.8 mA, 14.2 mA 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel (1/1) 5kV 150Mbps Output Low 5.85x11.5x2.8mm 1,612In Stock
Cut Tape
₱85.89
₱82.21
₱77.30
₱70.55
Reel
₱61.96
Min.: 1
Mult.: 1
: 1,000
WPME-CDIS SMD/SMT SOIC-WB-8 2 Channel Bidirectional 150 Mb/s 5 kV rms Capacitive Coupling 5.5 V 2.375 V 11.1 mA, 11.6 mA 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel (1/1) 5kV 150Mbps Output High 5.85x11.5x2.8mm 625In Stock
2,000Expected 05/03/2027
Cut Tape
₱85.89
₱82.21
₱77.30
₱72.39
₱65.64
Reel
₱61.96
Min.: 1
Mult.: 1
: 1,000
WPME-CDIS SMD/SMT SOIC-WB-8 2 Channel Bidirectional 150 Mb/s 5 kV rms Capacitive Coupling 5.5 V 2.375 V 11.1 mA, 11.6 mA 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel 2/0 3.75kV output high SOIC-8NB 2,174In Stock
Cut Tape
₱127.61
₱115.95
₱104.30
₱92.64
₱88.34
Reel
₱84.05
Min.: 1
Mult.: 1
: 2,500
WPME-CDIS SMD/SMT SOIC-8 2 Channel 150 Mb/s 3750 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel 2/0 3.75kV output low SOIC-8NB 1,321In Stock
Cut Tape
₱127.61
₱115.95
₱104.30
₱92.64
₱88.34
Reel
₱84.05
Min.: 1
Mult.: 1
: 2,500
WPME-CDIS SMD/SMT SOIC-8 2 Channel 150 Mb/s 3750 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel 1/1 3.75kV output low SOIC-8NB 2,237In Stock
Cut Tape
₱127.61
₱115.95
₱104.30
₱92.64
₱88.34
Reel
₱84.05
Min.: 1
Mult.: 1
: 2,500
WPME-CDIS SMD/SMT SOIC-8 2 Channel 150 Mb/s 3750 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 4/0 5kV output high SOIC-16WB 865In Stock
Cut Tape
₱270.55
₱243.56
₱229.45
₱215.95
₱207.98
Reel
₱196.93
Min.: 1
Mult.: 1
: 1,000
WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 4/0 5kV output low SOIC-16WB 731In Stock
Cut Tape
₱270.55
₱243.56
₱229.45
₱215.95
₱207.98
Reel
₱196.93
Min.: 1
Mult.: 1
: 1,000
WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 3/1 5kV output high SOIC-16WB 1,280In Stock
Cut Tape
₱270.55
₱243.56
₱229.45
₱215.95
₱207.98
Reel
₱196.93
Min.: 1
Mult.: 1
: 1,000
WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 3/1 5kV output low SOIC-16WB 753In Stock
Cut Tape
₱270.55
₱243.56
₱229.45
₱215.95
₱207.98
Reel
₱196.93
Min.: 1
Mult.: 1
: 1,000
WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 2/2 5kV output high SOIC-16WB 981In Stock
Cut Tape
₱270.55
₱243.56
₱229.45
₱215.95
₱207.98
Reel
₱196.93
Min.: 1
Mult.: 1
: 1,000
WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 2/2 5kV output low SOIC-16WB 849In Stock
Cut Tape
₱270.55
₱243.56
₱229.45
₱215.95
₱207.98
Reel
₱196.93
Min.: 1
Mult.: 1
: 1,000
WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 4/0 5kV output high SOIC-16WB 768In Stock
Cut Tape
₱605.52
₱544.79
₱514.73
₱484.05
₱463.19
Reel
₱438.65
Min.: 1
Mult.: 1
: 1,000
WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel 100 Mb/s 5000 Vrms 5.5 V 3.15 V 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 4/0 5kV output low SOIC-16WB 690In Stock
Cut Tape
₱605.52
₱544.79
₱514.73
₱484.05
₱463.19
Reel
₱438.65
Min.: 1
Mult.: 1
: 1,000
WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel 100 Mb/s 5000 Vrms 5.5 V 3.15 V 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 2/2 5kV output high SOIC-16WB 1,048In Stock
Cut Tape
₱605.52
₱544.79
₱514.73
₱484.05
₱463.19
Reel
₱438.65
Min.: 1
Mult.: 1
: 1,000
WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel 100 Mb/s 5000 Vrms 5.5 V 3.15 V 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 2/2 5kV output low SOIC-16WB 639In Stock
Cut Tape
₱605.52
₱544.79
₱514.73
₱484.05
₱463.19
Reel
₱438.65
Min.: 1
Mult.: 1
: 1,000
WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel 100 Mb/s 5000 Vrms 5.5 V 3.15 V 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel 1/1 3.75kV output high SOIC-8NB 1,032In Stock
Cut Tape
₱127.61
₱115.95
₱104.30
₱92.64
₱88.34
Reel
₱84.05
Min.: 1
Mult.: 1
: 2,500
WPME-CDIS SMD/SMT SOIC-8 2 Channel 150 Mb/s 3750 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel