QFN-20 Interface - Mga CODEC

Mga Resulta: 7
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri Resolusyon Bilis ng Pag-convert Uri ng Interface Dami ng ADC Dami ng DAC Supply Voltage - Max Supply Voltage - Min Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Packaging
Nuvoton Interface - CODECs Mono audio CODEC w/ speaker driver 2,835May Stock
₱111.66
₱82.21
₱74.85
₱66.87
Min.: 1
Mult.: 1
Audio CODECs Mono Audio Codec 24 bit I2S, PCM 1 ADC 1 DAC 3.6 V, 3.6 V 1.71 V, 2.5 V - 40 C + 85 C SMD/SMT QFN-20 Tray
NXP Semiconductors Interface - CODECs Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 20 1,476May Stock
35,000Inaasahan 11/29/2027
Cut Tape
₱514.11
₱398.16
₱368.71
₱336.81
Reel
₱283.44
Min.: 1
Mult.: 1
: 5,000
Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C, SPI) 1 ADC 1 DAC 3.6 V 1.62 V - 40 C + 85 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
Nuvoton Interface - CODECs Mono audio codec for consumer with 2-wire Interface 37May Stock
2,940Inoorder
₱101.23
₱74.23
₱66.87
₱59.33
Min.: 1
Mult.: 1
Audio CODECs Mono Audio Codec 24 bit 2-Wire, I2S, PCM 1 ADC 1 DAC 3.6 V, 3.6 V 1.71 V, 2.5 V - 40 C + 85 C SMD/SMT QFN-20 Tray
NXP Semiconductors Interface - CODECs Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 20
16,763Inaasahan 11/29/2027
₱490.19
₱377.92
₱349.70
₱319.02
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C, SPI) 1 ADC 1 DAC 3.6 V 1.62 V - 40 C + 85 C SMD/SMT QFN-20 Tray
Nuvoton Interface - CODECs Mono audio codec for consumer with 2-wire Interface Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Reel
₱53.50
Min.: 4,000
Mult.: 4,000
: 4,000
Audio CODECs Mono Audio Codec 24 bit 2-Wire, I2S, PCM 1 ADC 1 DAC 3.6 V, 3.6 V 1.71 V, 2.5 V - 40 C + 85 C SMD/SMT QFN-20 Reel
Nuvoton Interface - CODECs Mono audio CODEC Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
₱66.26
₱47.91
₱43.13
₱37.91
Min.: 1
Mult.: 1
Audio CODECs Power Audio Codec 24 bit I2S, PCM 1 ADC 1 DAC 1.98 V, 3.6 V 1.62 V, 1.62 V - 40 C + 85 C SMD/SMT QFN-20 Tray
Nuvoton Interface - CODECs ULP Stereo audio CODEC, differential Line in/out driver, DMIC Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
₱73.62
₱53.31
₱48.28
₱42.64
Min.: 1
Mult.: 1
Ultra-low Power 24 bit I2C, I2S, PCM 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT QFN-20 Tray