QFN-20 Reel Interface - Mga CODEC

Mga Resulta: 3
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri Resolusyon Bilis ng Pag-convert Uri ng Interface Dami ng ADC Dami ng DAC Supply Voltage - Max Supply Voltage - Min Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Packaging
NXP Semiconductors Interface - CODECs Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 20 6,612May Stock
20,000Inaasahan 9/13/2027
Min.: 1
Mult.: 1
: 5,000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C, SPI) 1 ADC 1 DAC 3.6 V 1.62 V - 40 C + 85 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
Nuvoton Interface - CODECs Mono audio codec for consumer with 2-wire Interface
2,410Inoorder
Min.: 1
Mult.: 1
: 490

Audio CODECs Mono Audio Codec 24 bit 2-Wire, I2S, PCM 1 ADC 1 DAC 3.6 V, 3.6 V 1.71 V, 2.5 V - 40 C + 85 C SMD/SMT QFN-20 Reel, Cut Tape
Nuvoton Interface - CODECs Mono audio codec for consumer with 2-wire Interface Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 4,000
Mult.: 4,000
: 4,000

Audio CODECs Mono Audio Codec 24 bit 2-Wire, I2S, PCM 1 ADC 1 DAC 3.6 V, 3.6 V 1.71 V, 2.5 V - 40 C + 85 C SMD/SMT QFN-20 Reel