Reel AEC-Q100 Interface - CODECs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Resolution Conversion Rate Interface Type Number of ADCs Number of DACs Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Analog Devices Interface - CODECs 4-ADC 8-DAC Audio codec w/on chip PLL
1,665In Stock
Cut Tape
₱1,040.50
₱824.54
₱770.56
₱712.89
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-48 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Automotive Low-Power 96kHz Mono Audio Co 1,475In Stock
Cut Tape
₱285.89
₱217.18
₱200.00
₱180.98
Reel
₱155.83
Min.: 1
Mult.: 1
: 3,000
Audio CODECs Mono 16 bit I2C 1 DAC 1.8 V, 3.3 V 1.8 V, 3.3 V - 40 C + 105 C SMD/SMT VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Automotive Low-Power 96kHz Mono Audio Co 5,515In Stock
Cut Tape
₱349.08
₱266.26
₱245.40
₱222.70
Reel
₱200.61
Min.: 1
Mult.: 1
: 3,000
Audio CODECs Mono 16 bit I2C 1 DAC 1.8 V, 3.3 V 1.8 V, 3.3 V - 40 C + 105 C SMD/SMT VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 24-bit Stereo Audio Codec
1,322In Stock
Cut Tape
₱561.35
₱433.13
₱400.62
₱365.65
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.63 V 2.97 V - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 4ADCs/8DACs w/PLL 192 kHz, 24Bt Codec
844In Stock
Cut Tape
₱995.10
₱787.12
₱734.97
₱679.14
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz I2C 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-64 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs AC Lo-Power Stereo 39In Stock
2,500Expected 10/12/2026
Cut Tape
₱410.43
₱315.34
₱291.41
₱252.76
Reel
₱232.52
Min.: 1
Mult.: 1
: 2,500
Audio CODECs Audio CODEC, Stereo 32 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT VQFN-48 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs AC Lo-Pwr Stereo Aud io CODEC 14In Stock
Cut Tape
₱571.17
₱443.56
₱404.91
₱369.94
Reel
₱311.66
Min.: 1
Mult.: 1
: 3,000
Audio CODECs Audio CODEC, Stereo 32 bit 48 kHz Serial (I2C, SPI) 2 ADC 2 DAC 3.6 V 1.9 V - 40 C + 85 C SMD/SMT VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs AC Low-Pwr Stereo CO DEC
1,930Expected 07/06/2027
Cut Tape
₱332.52
₱253.38
₱233.74
₱212.27
Reel
₱181.60
Min.: 1
Mult.: 1
: 3,000
Audio CODECs Audio CODEC, Stereo 32 bit 96 kHz I2C 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Interface - CODECs 24B 6-In/8-Out Audio CODEC A 595-PCM3168 A 595-PCM3168ATPAPQ1 Non-Stocked Lead-Time 26 Weeks
Reel
₱515.34
Min.: 1,000
Mult.: 1,000
: 1,000
PCM CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial (I2C, SPI) 6 ADC 8 DAC 5.5 V 4.5 V - 40 C + 105 C SMD/SMT HTQFP-64 AEC-Q100 Reel