20 Mb/s Transceiver Interface - Specialized

Mga Resulta: 16
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Suportadong Protokol Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case ESD Protection
MaxLinear Interface - Specialized Serial Transc w/ Internal Termination 3,300May Stock
Cut Tape
₱847.86
₱663.81
₱617.79
₱567.49
Reel
₱488.96
Min.: 1
Mult.: 1
: 3,000
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear SP339EER1-L/TR
MaxLinear Interface - Specialized SP339EER1-L/TR 7,730May Stock
Cut Tape
₱679.14
₱530.68
₱493.87
₱453.38
Reel
₱380.37
Min.: 1
Mult.: 1
: 3,000
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear Interface - Specialized RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 7,450May Stock
10,230Inaasahan 1/29/2027
₱362.58
₱276.69
₱241.72
₱230.06
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV

MaxLinear Interface - Specialized RS-232/485/422 Tnscvr w/ Intrl Term 7,725May Stock
24,000Inoorder
Cut Tape
₱739.27
₱580.37
₱540.49
₱496.32
Reel
₱476.69
Min.: 1
Mult.: 1
Max.: 500
: 3,000
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialized Multiprotocol Transceiver 1,850May Stock
392Inoorder
₱930.07
₱731.29
₱680.99
₱626.38
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear SP339EER1-L
MaxLinear Interface - Specialized Multiprotocol, Ext Temp, Transceiver 7,391May Stock
₱679.14
₱531.90
₱494.48
₱453.99
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV

MaxLinear Interface - Specialized RS-232/RS-485/RS-422 Transceiver 1,629May Stock
5,390Inoorder
₱742.95
₱586.51
₱547.24
₱504.30
Min.: 1
Mult.: 1
Max.: 200
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialized Multiprotocol Transceiver 162May Stock
3,000Inaasahan 11/4/2026
Cut Tape
₱947.86
₱748.47
₱698.78
₱643.56
Reel
₱540.49
Min.: 1
Mult.: 1
: 3,000
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear Interface - Specialized Serial Transc w/ Internal Termination 575May Stock
₱847.24
₱663.19
₱617.18
₱566.87
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear SP508EEF-L
MaxLinear Interface - Specialized SP508EEF-L 9May Stock
₱3,018.42
₱2,470.56
₱2,271.18
₱2,131.30
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 95 mA to 270 mA - 40 C + 85 C SMD/SMT LQFP-100 +/-15 kV
MaxLinear SP330EEY-L/TR
MaxLinear Interface - Specialized RS-232/485/422 Tscvr w/ 1.65V-5.5V IF
13,950Inaasahan 11/13/2026
Cut Tape
₱372.39
₱284.66
₱262.58
₱238.04
Reel
₱204.91
Min.: 1
Mult.: 1
: 2,500
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV
MaxLinear Interface - Specialized 20MBPS 8CH MULTI 0-70C
373Inoorder
₱3,157.68
₱2,527.01
₱2,305.53
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 3.465 V 3.135 V 95 mA to 270 mA - 40 C + 85 C SMD/SMT LQFP-100

MaxLinear Interface - Specialized RS-232/RS-485/RS-422 Transceiver Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱722.09
₱564.42
₱525.16
₱481.60
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA 0 C + 70 C SMD/SMT QFN-32 +/-15 kV

MaxLinear Interface - Specialized RS-232/485/422 Tnscvr w/ Intrl Term Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Reel
₱432.52
Min.: 3,000
Mult.: 3,000
: 3,000
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA 0 C + 70 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialized 3.3V 20MBPS 8CH PROG DCE/DTE Lead-Time para sa Hindi Naka-stock 46 (na) Linggo
₱2,860.75
₱2,275.47
₱2,078.54
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 3.465 V 3.135 V 95 mA to 270 mA 0 C + 70 C SMD/SMT LQFP-100
MaxLinear SP508ECF-L
MaxLinear Interface - Specialized SP508ECF-L Lead-Time para sa Hindi Naka-stock 46 (na) Linggo
₱2,918.42
₱2,385.29
₱2,239.89
₱2,203.69
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 95 mA to 270 mA 0 C + 70 C SMD/SMT LQFP-100 +/-15 kV