QFN-32 Interface - Specialized

Mga Resulta: 11
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Suportadong Protokol Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case ESD Protection

MaxLinear Interface - Specialized RS-232/485/422 Tnscvr w/ Intrl Term 7,285May Stock
24,000Inoorder
Cut Tape
₱739.27
₱580.37
₱540.49
₱496.32
Reel
₱476.69
Min.: 1
Mult.: 1
Max.: 500
: 3,000
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
onsemi Interface - Specialized A5191HRTNG HART MODEM 7,156May Stock
Cut Tape
₱288.35
₱220.86
₱203.07
₱184.05
Reel
₱157.06
Min.: 1
Mult.: 1
: 5,000
HART Modems 5 V 3 V 330 uA - 40 C + 85 C SMD/SMT QFN-32
onsemi NCN5192MNRG
onsemi Interface - Specialized FULL FEATURE HART MODEM 5,934May Stock
Cut Tape
₱282.82
₱214.73
₱198.16
₱179.14
Reel
₱155.83
Min.: 1
Mult.: 1
: 5,000
HART Modems SMD/SMT QFN-32

MaxLinear Interface - Specialized RS-232/RS-485/RS-422 Transceiver 1,581May Stock
5,390Inoorder
₱761.35
₱596.32
₱555.22
₱510.43
Min.: 1
Mult.: 1
Max.: 200
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
NXP Semiconductors MC33CD1020AES
NXP Semiconductors Interface - Specialized Std Monolithic Multiple Sw Det Interface 857May Stock
₱252.15
₱190.19
₱174.23
₱157.67
Min.: 1
Mult.: 1
SMD/SMT QFN-32

MaxLinear Interface - Specialized RS-232/RS-485/RS-422 Transceiver Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱722.09
₱564.42
₱525.16
₱481.60
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA 0 C + 70 C SMD/SMT QFN-32 +/-15 kV

MaxLinear Interface - Specialized RS-232/485/422 Tnscvr w/ Intrl Term Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Reel
₱432.52
Min.: 3,000
Mult.: 3,000
: 3,000
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA 0 C + 70 C SMD/SMT QFN-32 +/-15 kV
NXP Semiconductors Interface - Specialized Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , QFN32 Lead-Time 39 (na) Linggo
₱306.14
₱233.13
₱214.73
₱195.09
Min.: 1
Mult.: 1
Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 125 C SMD/SMT QFN-32
MaxLinear MXL81424I-AQB-R
MaxLinear Interface - Specialized Enhanced 4-Ch Full-Speed USB UART Hindi Naka-stock
Reel
₱541.72
Min.: 3,000
Mult.: 3,000
: 3,000
Full-Speed USB-to-UART RS-485 3.6 V, 5.25 V 3 V, 4.4 V - 40 C + 85 C SMD/SMT QFN-32 15 kV
NXP Semiconductors MC33CD1020AESR2
NXP Semiconductors Interface - Specialized Std Monolithic Multiple Sw Det Interface Lead-Time para sa Hindi Naka-stock 39 (na) Linggo
Reel
₱135.58
Min.: 5,000
Mult.: 5,000
: 5,000
36 V 6 V 7 mA - 40 C + 125 C SMD/SMT QFN-32
NXP Semiconductors MC33978AESR2
NXP Semiconductors Interface - Specialized Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , QFN32 Lead-Time para sa Hindi Naka-stock 39 (na) Linggo
Reel
₱192.64
Min.: 5,000
Mult.: 5,000
: 5,000
Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 125 C SMD/SMT QFN-32