Tube Interface - Specialized

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification
Western Design Center (WDC) Interface - Specialized Asynch Communication Interface Adapter 501In Stock
₱423.32
₱324.54
₱299.39
₱272.39
Min.: 1
Mult.: 1
Asynchronous Communications Interface Adapter 5 V 5 V 0 C + 70 C Through Hole PDIP-28
Analog Devices Interface - Specialized isoSPI Iso Communications Int
5,646In Stock
₱509.21
₱394.48
₱357.06
₱331.90
Min.: 1
Mult.: 1
Max.: 4,516
isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT QFN-16
Analog Devices / Maxim Integrated Interface - Specialized Automotive SPI Communication Interface (
7,498In Stock
₱730.68
₱572.40
₱532.52
₱488.96
Min.: 1
Mult.: 1
Max.: 5,998
SPI 5.5 V 3.1 V 4 mA - 40 C + 105 C SMD/SMT TSSOP-16 AEC-Q100
Analog Devices Interface - Specialized I2C Slave Extend over Differential LinK
6,378In Stock
₱663.81
₱518.41
₱478.53
₱436.20
Min.: 1
Mult.: 1
Max.: 5,102
I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 85 C SMD/SMT QFN-20
Western Design Center (WDC) Interface - Specialized Asynch Communication Interface Adapter 53In Stock
₱456.44
₱352.15
₱325.77
₱296.32
Min.: 1
Mult.: 1
Asynchronous Communications Interface Adapter 5 V 5 V 0 C + 70 C SMD/SMT PLCC-28
Analog Devices Interface - Specialized isoSPI Iso Communications Int
395In Stock
₱550.92
₱427.00
₱386.51
₱364.42
₱349.08
Min.: 1
Mult.: 1
Max.: 316
isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices / Maxim Integrated Interface - Specialized Low Power Industrial Sensor Driver / IO-
1,339In Stock
₱334.97
₱257.67
₱225.77
₱215.34
Min.: 1
Mult.: 1
Max.: 1,071
IO-Link Transceiver 36 V 8 V 1.5 mA - 40 C + 125 C SMD/SMT TQFN-24
Analog Devices / Maxim Integrated Interface - Specialized HART Modem
1,247In Stock
₱1,030.07
₱812.27
₱704.30
₱668.72
Min.: 1
Mult.: 1
Max.: 997
HART Modems 3.6 V 2.7 V 285 uA - 40 C + 85 C SMD/SMT TQFN-EP-20
NXP Semiconductors MC33972APEW
NXP Semiconductors Interface - Specialized Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32 30In Stock
₱338.04
₱257.67
₱237.42
₱204.30
Min.: 1
Mult.: 1
Switch Detection Interface 26 V 8 V 2 mA - 40 C + 125 C SMD/SMT SOIC-Wide-32
Analog Devices Interface - Specialized 4x IO-Link Master Hot Swap Cntr & PHY
54In Stock
₱1,455.22
₱1,243.56
₱1,130.68
₱1,101.23
Min.: 1
Mult.: 1
IO-Link Devices SMD/SMT QFN-38
Analog Devices / Maxim Integrated Interface - Specialized Low-Power Interface Transceiver
80In Stock
₱1,045.40
₱828.23
₱701.84
₱685.28
Min.: 1
Mult.: 1
Low Power Apple Talk Interface Transceiver 5 V, 7 V 5 V, 7 V 30 uA 0 C + 70 C SMD/SMT SO-18
MaxLinear Interface - Specialized RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 9,254In Stock
10,230Expected 29/01/2027
₱362.58
₱276.69
₱241.72
₱230.06
Min.: 1
Mult.: 1
Max.: 200
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV
Analog Devices Interface - Specialized SPI Extend Over Rugged Differential Link
546In Stock
₱725.16
₱568.10
₱528.84
₱484.67
₱480.37
Min.: 1
Mult.: 1
Max.: 432
SMD/SMT QFN-20
MaxLinear Interface - Specialized Transceiver w/ 15KV ESD Protect 709In Stock
₱674.85
₱527.61
₱461.35
₱443.56
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 2.5 mA 0 C + 70 C SMD/SMT SSOP-20 +/-15 kV

NXP Semiconductors Interface - Specialized Isolated network high speed transceiver. 1,301In Stock
₱286.50
₱267.49
₱261.96
₱184.66
Min.: 1
Mult.: 1
Transform Physical Layer 7 V 4.5 V 40 mA - 40 C + 125 C SMD/SMT SOIC-16 ESD Protection
NXP Semiconductors Interface - Specialized Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32 640In Stock
₱313.50
₱237.42
₱214.11
₱206.14
Min.: 1
Mult.: 1
Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 105 C SMD/SMT SOICW-EP-32
Texas Instruments Interface - Specialized Enhanced scan bridge multidrop addressab A 926-SCANSTA111MTXNPB 649In Stock
₱966.88
₱805.53
₱732.52
₱689.57
Min.: 1
Mult.: 1
Enhanced SCAN Bridge Multidrop Addressable IEEEs Boundary Scan 3.6 V 3 V 1.65 mA - 40 C + 85 C SMD/SMT TSSOP-48

Renesas / Intersil Interface - Specialized PERIPH INT CNTRLR 5V 8MHZ 28PLCC COM 498In Stock
₱1,272.40
₱1,008.59
₱942.34
₱869.94
Min.: 1
Mult.: 1
SMD/SMT PLCC-28
NXP Semiconductors Interface - Specialized System Basis Chip, LIN, 3x 5.0V/50mA LDOs, SOIC 32 65In Stock
₱684.67
₱571.78
₱317.18
₱236.20
Min.: 1
Mult.: 1
Transceiver 18 V 5.5 V 5 mA - 40 C + 125 C SMD/SMT SOIC-32
Analog Devices Interface - Specialized isoSPI Iso Communications Int
1,050In Stock
₱590.80
₱457.67
₱424.54
₱387.12
Min.: 1
Mult.: 1
Max.: 840
isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialized 1x I2C/SMBus Address Translator
610In Stock
₱339.27
₱336.20
Min.: 1
Mult.: 1
Max.: 488
SMD/SMT DFN-10
Analog Devices Interface - Specialized 2x I2C/SMBus Address Translator
155In Stock
₱511.66
₱394.48
₱365.03
₱332.52
Min.: 1
Mult.: 1
Max.: 124
SMD/SMT QFN-20
Analog Devices Interface - Specialized I2C Slave Extend over Differential LinK
702In Stock
₱716.57
₱561.35
₱522.70
₱479.14
Min.: 1
Mult.: 1
Max.: 561
I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 125 C SMD/SMT QFN-20
Analog Devices Interface - Specialized SPI Extend Over Rugged Differential Link
375In Stock
₱663.81
₱518.41
₱481.60
₱441.11
₱419.02
Min.: 1
Mult.: 1
Max.: 304
SMD/SMT QFN-20
Analog Devices Interface - Specialized SPI Extend Over Rugged Differential Link
994In Stock
₱750.31
₱587.12
₱511.05
₱492.64
Min.: 1
Mult.: 1
Max.: 1,686
SMD/SMT QFN-20