Interface - Specialized

Results: 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification

Texas Instruments Interface - Specialized HDMI Companion Chip 2,801In Stock
Cut Tape
₱161.35
₱119.63
₱109.82
₱98.16
Reel
₱84.66
Min.: 1
Mult.: 1
: 3,000
- 40 C + 85 C SMD/SMT DSBGA-28
Texas Instruments Interface - Specialized On-Off Keying Coax M odem Transceivers A A 595-SN65HVD62RGTR 304In Stock
Cut Tape
₱366.26
₱279.14
₱257.67
₱233.13
Reel
₱221.47
Min.: 1
Mult.: 1
: 250
AISG On and Off Keying Coax Modem Transceiver 5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-16
NXP Semiconductors Interface - Specialized Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , QFN32 250In Stock
₱306.14
₱233.13
₱214.73
₱195.09
Min.: 1
Mult.: 1
Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 125 C SMD/SMT QFN-32
Texas Instruments Interface - Specialized Enhanced SCAN Bridge Multidrop Port A 92 A 926-SCANSTA111SMXNPB 375In Stock
₱1,052.77
₱823.93
₱767.49
₱704.91
Min.: 1
Mult.: 1
Multidrop IEEE Port Boundary Scan 3.6 V 3 V 1.65 mA - 40 C + 85 C SMD/SMT nFBGA-49
Texas Instruments Interface - Specialized Dual Port Controller With Expanded I/Os A 595-FPC202RHUR 148In Stock
Cut Tape
₱683.44
₱534.97
₱497.55
₱457.06
Reel
₱421.47
Min.: 1
Mult.: 1
: 250
Aggregators - 40 C + 85 C SMD/SMT WQFN-56

ABLIC Interface - Specialized QUAD +-100V 2A 5-LEVEL ULTRASOUND PULSER 237In Stock
₱4,779.78
₱3,980.39
₱3,747.26
₱3,540.51
Min.: 1
Mult.: 1
SMD/SMT QFN-64
Analog Devices Interface - Specialized 4x IO-Link Master Hot Swap Cntr & PHY
54In Stock
₱975.47
₱953.99
₱933.13
₱914.12
Min.: 1
Mult.: 1
IO-Link Devices SMD/SMT QFN-38
NXP Semiconductors MC33972APEW
NXP Semiconductors Interface - Specialized Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32 23In Stock
₱338.04
₱257.67
₱237.42
₱213.50
Min.: 1
Mult.: 1
Switch Detection Interface 26 V 8 V 2 mA - 40 C + 125 C SMD/SMT SOIC-Wide-32
Texas Instruments Interface - Specialized HDMI Receiver Port P rotection 2,405In Stock
Cut Tape
₱60.12
₱43.13
₱38.90
₱34.23
Reel
₱27.36
Min.: 1
Mult.: 1
: 3,000
HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT WQFN-24
Texas Instruments Interface - Specialized A 595-FPC401RHUR A 5 95-FPC401RHUR A 595 A 595-FPC401RHUR 114In Stock
Cut Tape
₱631.91
₱493.25
₱458.28
₱420.25
Reel
₱387.73
Min.: 1
Mult.: 1
: 250
Quad Port Controller 3.3 V 1.8 V - 40 C + 85 C SMD/SMT WQFN-56

ABLIC Interface - Specialized OCTAL 12BIT 200MSPS DAC FOR ULTRASOUND TRANSMITTER 12In Stock
₱7,290.22
₱6,133.77
₱5,703.71
₱5,555.24
Min.: 1
Mult.: 1
SMD/SMT QFN-68
ROHM Semiconductor Interface - Specialized CXPI Transceiver for Automotive
910In Stock
Cut Tape
₱160.12
₱119.63
₱109.20
₱98.16
Reel
Min.: 1
Mult.: 1
: 2,500
CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V AEC-Q100
NXP Semiconductors Interface - Specialized I3C Hub with 2 controller ports and 4 target ports (default configuration) in HVQFN28 package 4,996In Stock
Cut Tape
₱730.68
₱573.01
₱533.75
₱490.19
Reel
₱432.52
Min.: 1
Mult.: 1
: 6,000
NXP Semiconductors Interface - Specialized I3C Hub with 2 controller ports and 8 target ports (default configuration) in HVQFN28 package 4,287In Stock
Cut Tape
₱876.69
₱692.03
₱645.40
₱594.48
Reel
₱517.79
Min.: 1
Mult.: 1
: 6,000


Toshiba Interface - Specialized Bridge Chip 414In Stock
2,000Expected 30/10/2026
Cut Tape
₱841.11
₱658.90
₱613.50
₱563.19
₱562.58
Reel
₱477.92
Min.: 1
Mult.: 1
: 1,000
SMD/SMT
NXP Semiconductors Interface - Specialized FlexRay active star coupler (4 branches) 1,851In Stock
Cut Tape
₱964.42
₱763.19
₱712.89
₱658.90
Reel
₱609.21
Min.: 1
Mult.: 1
: 1,000
FlexRay Active Star Coupler 5.25 V 4.75 V - 40 C + 125 C SMD/SMT HVQFN-44
ScioSense Interface - Specialized AS3935-BQFT MLPQ16 LF T&RDP 3,714In Stock
Cut Tape
₱635.59
₱494.48
₱458.90
₱420.25
Reel
₱381.60
Min.: 1
Mult.: 1
: 1,000
5.5 V 2.4 V 350 uA SMD/SMT MLPQ-16
Analog Devices / Maxim Integrated Interface - Specialized High speed Octal Industrial Digital Inpu
8,303In Stock
₱533.75
₱414.11
₱384.66
₱351.54
Min.: 1
Mult.: 1
Max.: 6,642
Octal Digital Input with Parallel Output 65 V 7 V 600 uA - 40 C + 125 C SMD/SMT TQFN-32

Renesas / Dialog Interface - Specialized 4-Channel IO-Link Master Transceiver 1,667In Stock
Cut Tape
₱609.82
₱458.28
₱401.84
₱367.49
Reel
₱327.61
Min.: 1
Mult.: 1
: 4,000
ROHM Semiconductor Interface - Specialized IC, Transceiver for CXPI Communications, Master/Slave Function, 7 18V, 20kbps Max Transmission 6,821In Stock
Cut Tape
₱136.20
₱101.23
₱92.03
₱82.21
Reel
₱69.94
Min.: 1
Mult.: 1
: 2,500
CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V
MaxLinear Interface - Specialized RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 7,625In Stock
10,230Expected 29/01/2027
₱362.58
₱276.69
₱241.72
₱230.06
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV

MaxLinear Interface - Specialized RS-232/485/422 Tnscvr w/ Intrl Term 7,725In Stock
24,000On Order
Cut Tape
₱739.27
₱580.37
₱540.49
₱496.32
Reel
₱476.69
Min.: 1
Mult.: 1
Max.: 500
: 3,000
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialized 4 Tx/Rx Programmable RS232/485/422 Serial 2,259In Stock
Cut Tape
₱794.48
₱625.16
₱582.83
₱535.59
Reel
₱469.94
Min.: 1
Mult.: 1
: 2,500
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialized Multiprotocol Transceiver 1,850In Stock
392On Order
₱930.07
₱731.29
₱680.99
₱626.38
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
NXP Semiconductors Interface - Specialized SPI to I2C-bus interface 11,727In Stock
Cut Tape
₱365.65
₱278.53
₱256.44
₱232.52
₱228.22
Reel
₱193.87
Min.: 1
Mult.: 1
: 2,500
3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16