Interface - Specialized

Results: 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification
NXP Semiconductors MC34978AEKR2
NXP Semiconductors Interface - Specialized Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32 934In Stock
Cut Tape
₱306.14
₱230.68
₱212.27
₱191.41
Reel
₱181.60
Min.: 1
Mult.: 1
: 1,000
Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 105 C SMD/SMT SOICW-EP-32

ABLIC Interface - Specialized Ultrasound High-Voltage Digital Transmit Pulsers, HV blocking diodes 300In Stock
₱4,130.70
₱3,412.29
₱3,277.32
Min.: 1
Mult.: 1
SMD/SMT QFN-52
NXP Semiconductors Interface - Specialized System Basis Chip, LIN, 3x 5.0V/50mA LDOs, SOIC 32 65In Stock
₱684.67
₱571.78
₱317.18
₱236.20
Min.: 1
Mult.: 1
Transceiver 18 V 5.5 V 5 mA - 40 C + 125 C SMD/SMT SOIC-32
NXP Semiconductors Interface - Specialized System Basis Chip, LIN, 3x 5.0V/50mA LDOs, SOIC 32 56In Stock
Cut Tape
₱352.76
₱269.33
₱247.85
₱224.54
Reel
₱201.23
Min.: 1
Mult.: 1
: 1,000
Transceiver 18 V 5.5 V 5 mA - 40 C + 125 C SMD/SMT SOIC-32
NXP Semiconductors Interface - Specialized Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32 553In Stock
378Expected 02/11/2026
₱303.68
₱230.68
₱204.91
₱194.48
Min.: 1
Mult.: 1
Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 105 C SMD/SMT SOICW-EP-32
Analog Devices Interface - Specialized I2C Slave Extend over Differential LinK
346In Stock
Cut Tape
₱614.73
₱477.92
₱444.17
₱406.75
₱390.19
₱390.19
Min.: 1
Mult.: 1
Max.: 276
I2C Slave Device Extender 5.5 V 3 V 65 mA 0 C + 70 C SMD/SMT QFN-20
Analog Devices Interface - Specialized isoSPI Iso Communications Int
1,042In Stock
₱590.80
₱457.67
₱424.54
₱387.12
Min.: 1
Mult.: 1
Max.: 833
isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialized isoSPI Iso Communications Int
230In Stock
₱311.66
₱304.91
₱298.16
₱292.64
Min.: 1
Mult.: 1
Max.: 184
isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialized Single Chanl Flex IO 16Bit ADC 14Bit DAC
336In Stock
Cut Tape
₱995.71
₱973.62
₱952.77
₱933.75
₱919.02
₱919.02
Min.: 1
Mult.: 1
Max.: 268
Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
Analog Devices Interface - Specialized SMBus/I C Accelerator
1,181In Stock
Cut Tape
₱433.74
₱332.52
₱307.36
₱279.14
₱272.39
₱272.39
Min.: 1
Mult.: 1
Max.: 944
SMD/SMT SOT-23-5
Analog Devices Interface - Specialized SMBus/I C Accelerator
1,471In Stock
Cut Tape
₱427.00
₱327.61
₱303.07
₱275.46
Reel
₱253.99
Min.: 1
Mult.: 1
Max.: 1,176
: 500
SMBus/I2C Accelerator 6 V 2.7 V 60 uA - 40 C + 85 C SMD/SMT SOT-23-5
Analog Devices Interface - Specialized L V I2C/SMBus Accelerator
1,331In Stock
Cut Tape
₱357.67
₱272.39
₱250.92
₱229.45
Reel
₱194.48
Min.: 1
Mult.: 1
Max.: 1,064
: 500
I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA 0 C + 70 C SMD/SMT DFN-6
Analog Devices Interface - Specialized L V I2C/SMBus Accelerator
788In Stock
Cut Tape
₱352.15
₱268.10
₱247.85
₱224.54
Min.: 1
Mult.: 1
Max.: 630
SMD/SMT SC-70-6
Analog Devices Interface - Specialized s V I2C/SMBus Accelerator
946In Stock
Cut Tape
₱440.49
₱337.43
₱312.27
₱284.05
₱269.94
Reel
₱262.58
Min.: 1
Mult.: 1
Max.: 771
: 500
SMD/SMT DFN-6
Analog Devices Interface - Specialized L V I2C/SMBus Accelerator
588In Stock
Cut Tape
₱419.02
₱320.86
₱296.93
₱269.94
₱263.81
₱263.81
Min.: 1
Mult.: 1
Max.: 470
SMD/SMT SC-70-6
Analog Devices Interface - Specialized 1x I2C/SMBus Address Translator
518In Stock
₱339.27
₱336.20
Min.: 1
Mult.: 1
Max.: 414
SMD/SMT DFN-10
Analog Devices Interface - Specialized 2x I2C/SMBus Address Translator
155In Stock
₱511.66
₱394.48
₱365.03
₱332.52
Min.: 1
Mult.: 1
Max.: 124
SMD/SMT QFN-20
Analog Devices Interface - Specialized I2C Slave Extend over Differential LinK
222In Stock
₱716.57
₱561.35
₱522.70
₱479.14
Min.: 1
Mult.: 1
Max.: 177
I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 125 C SMD/SMT QFN-20
Analog Devices Interface - Specialized SPI Extend Over Rugged Differential Link
375In Stock
₱663.81
₱518.41
₱481.60
₱441.11
₱419.02
Min.: 1
Mult.: 1
Max.: 300
SMD/SMT QFN-20
Analog Devices Interface - Specialized SPI Extend Over Rugged Differential Link
463In Stock
₱784.67
₱614.11
₱571.78
₱524.54
₱519.63
Min.: 1
Mult.: 1
Max.: 370
SMD/SMT QFN-20
Analog Devices Interface - Specialized isoSPI Iso Communications Int
1,129In Stock
2,420On Order
₱572.40
₱443.56
₱411.66
₱376.08
Min.: 1
Mult.: 1
Max.: 903
isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Analog Devices Interface - Specialized isoSPI Iso Communications Int
1,302In Stock
Cut Tape
₱572.40
₱443.56
₱411.66
₱376.08
₱361.97
₱361.97
Min.: 1
Mult.: 1
Max.: 1,041
isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Analog Devices Interface - Specialized isoSPI Iso Communications Int
554In Stock
₱496.32
₱384.05
₱346.01
₱322.09
₱304.30
Min.: 1
Mult.: 1
Max.: 443
isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
Analog Devices Interface - Specialized isoSPI Iso Communications Int
1,451In Stock
Cut Tape
₱518.41
₱400.62
₱371.17
₱338.65
Min.: 1
Mult.: 1
Max.: 1,160
isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT QFN-16
Analog Devices / Maxim Integrated Interface - Specialized Dual Addressable Switch Plus 1Kb Memory
2,053In Stock
Cut Tape
₱594.48
₱462.58
₱429.45
₱393.25
Min.: 1
Mult.: 1
Max.: 1,642
Addressable Switch - 40 C + 85 C SMD/SMT TSOC-6