RS-232 Interface IC

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 11,555In Stock
Cut Tape
₱99.39
₱73.01
₱66.26
₱58.53
Reel
₱48.41
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-16 ST3232EB 250 kb/s 5 V 3 V 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 2,545In Stock
5,000Expected 22/03/2027
Cut Tape
₱100.61
₱74.23
₱66.87
₱59.26
₱55.71
Reel
₱55.71
Min.: 1
Mult.: 1
Max.: 460
: 2,500
SMD/SMT SOIC-16 ST3232EC 250 kb/s 5 V 3 V 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Transcvr 3Drvr/5Rcvr 1,881In Stock
Cut Tape
₱238.65
₱180.37
₱165.65
₱149.69
Reel
₱127.61
Min.: 1
Mult.: 1
: 1,350
SMD/SMT SSOP-28 ST3241EB 250 kb/s 5.5 V 3 V 1 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 1,260In Stock
Cut Tape
₱116.57
₱87.73
₱80.98
₱73.01
Reel
₱59.94
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-16 ST232AC 400 kb/s 5.5 V 4.5 V 1.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2,219In Stock
Cut Tape
₱75.46
₱54.72
₱49.26
₱43.31
Reel
₱36.69
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-16 ST232B 220 kb/s 5.5 V 4.5 V 5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2,038In Stock
Cut Tape
₱68.71
₱49.45
₱44.48
₱39.14
Reel
₱32.39
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-16 ST232EC Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 1,434In Stock
10,000On Order
Cut Tape
₱98.77
₱73.01
₱65.64
₱57.79
₱54.23
Reel
₱54.23
Min.: 1
Mult.: 1
Max.: 450
: 2,500
SMD/SMT TSSOP-16 ST3232C 400 kb/s 5.5 V 3 V 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 199In Stock
7,500On Order
Cut Tape
₱90.18
₱66.26
₱59.75
₱53.01
Reel
₱46.07
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-16 ST3232EC 250 kb/s 5 V 3 V 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Transcvr 5Drvr/3Rcvr 624In Stock
1,350Expected 25/11/2026
Cut Tape
₱150.31
₱114.11
₱105.52
₱95.71
Reel
₱83.44
Min.: 1
Mult.: 1
: 1,350
SMD/SMT SSOP-28 ST3237EB 1 Mb/s 5.5 V 3 V 1 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr
22,475On Order
Cut Tape
₱92.64
₱67.49
₱60.98
₱52.70
Reel
₱39.69
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-16 ST3232B 400 kb/s 5.5 V 3 V 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down
5,000Expected 11/06/2027
Cut Tape
₱157.67
₱117.18
₱106.75
₱95.71
Reel
₱82.21
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-28 ST3243EB 400 kb/s 5.5 V 3 V 10 mA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Transcvr 3Drvr/5Rcvr Non-Stocked Lead-Time 30 Weeks
Cut Tape
₱250.31
₱188.96
₱173.62
₱156.44
Reel
₱131.29
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-28 ST3243EC Transceiver 0 C + 70 C Reel, Cut Tape, MouseReel