ESD Protection Transceiver RS-232 Interface IC

Mga Resulta: 73
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Kuwalipikasyon Packaging
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver ALT ALT 595-MAX3243IPWR
1,706May Stock
Cut Tape
₱145.40
₱107.36
₱98.16
₱87.73
Reel
₱65.64
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver 5.5 V 3 V 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual EIA-232 Driver/ Receiver 2,774May Stock
Cut Tape
₱97.55
₱76.69
₱71.17
₱65.64
Reel
₱58.10
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223EIDWR 396May Stock
₱271.17
₱206.14
₱188.96
₱171.17
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC
1,204May Stock
Cut Tape
₱849.70
₱665.65
₱619.64
₱568.71
Min.: 1
Mult.: 1
Max.: 963
SMD/SMT SSOP-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V 5 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
974May Stock
Cut Tape
₱317.18
₱241.72
₱222.70
₱201.84
Min.: 1
Mult.: 1
Max.: 779
SMD/SMT TSSOP-24 ADM207E Transceiver 230 kb/s 5 Driver 3 Receiver 5.5 V 4.5 V 13 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX207IDW 1,839May Stock
Cut Tape
₱219.63
₱163.80
₱149.69
₱134.36
Reel
₱114.11
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual EIA-232 Driver/ Receiver ALT 595-MA ALT 595-MAX232N
298May Stock
1,000Inaasahan 1/29/2027
₱144.79
₱110.43
₱93.25
₱86.50
Min.: 1
Mult.: 1
Through Hole PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS
547May Stock
₱188.34
₱140.49
₱128.22
₱114.72
₱107.98
Min.: 1
Mult.: 1
Max.: 437
SMD/SMT SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr ALT 5 ALT 595-MAX3232IPWR
1,655May Stock
Cut Tape
₱175.46
₱131.29
₱119.63
₱107.36
₱101.84
Reel
₱85.89
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual RS232 A 595-MAX 232D A 595-MAX232D A 595-MAX232D 6,834May Stock
25,000Inaasahan 12/10/2026
Cut Tape
₱82.21
₱59.51
₱53.80
₱47.73
Reel
₱40.00
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Triple Low-Power Dri ver and Receiver A A 595-SN75C1406D 1,926May Stock
Cut Tape
₱218.41
₱163.19
₱149.08
₱133.74
₱126.38
Reel
₱107.36
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 250 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Triple Low Power A 5 95-SN75C1406DW A 59 A 595-SN75C1406DW 1,019May Stock
Cut Tape
₱218.41
₱163.19
₱149.08
₱133.74
Reel
₱115.34
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 250 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Triple RS232 608May Stock
₱306.14
₱238.65
₱202.46
₱190.80
Min.: 1
Mult.: 1
Through Hole PDIP-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 250 uA 0 C + 70 C ESD Protection Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
8,618May Stock
Cut Tape
₱284.05
₱214.11
₱196.93
₱177.92
₱171.78
Reel
₱145.40
Min.: 1
Mult.: 1
Max.: 6,894
: 1,000
SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
813May Stock
₱284.05
₱214.11
₱196.93
₱177.30
Min.: 1
Mult.: 1
Max.: 658
SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-232 Interface IC Dual RS232 A 595-MAX 232IDW A 595-MAX232 A 595-MAX232IDW 2,369May Stock
4,000Inaasahan 12/7/2026
Cut Tape
₱84.05
₱60.98
₱55.28
₱48.96
Reel
₱41.35
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS- 2 32 Line Drvr/Rcvr A ALT 595-MAX3232IPWR
1,479May Stock
Cut Tape
₱175.46
₱131.29
₱119.63
₱107.36
₱101.84
Reel
₱85.89
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Low Pwr 206May Stock
₱309.82
₱236.20
₱217.18
₱196.93
Min.: 1
Mult.: 1
Through Hole PDIP-20 SN65C1154 Transceiver 95 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 600 uA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad RS232 Transcvr 173May Stock
₱329.45
₱250.92
₱231.29
₱209.82
Min.: 1
Mult.: 1
Through Hole PDIP-20 SN75C1154 Transceiver 95 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 250 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232 Interface IC Triple Low Power A 5 95-SN75C1406DR A 59 A 595-SN75C1406DR 415May Stock
₱288.96
₱217.79
₱200.00
₱180.37
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 250 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232 Interface IC Triple RS232 A 595-S N75C1406DWR A 595-S A 595-SN75C1406DWR 263May Stock
₱251.54
₱189.57
₱174.23
₱157.06
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 250 uA 0 C + 70 C ESD Protection Tube
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C.
1,378May Stock
₱315.95
₱239.27
₱214.11
₱198.77
Min.: 1
Mult.: 1
Max.: 1,102
SMD/SMT MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C.
3,637May Stock
Cut Tape
₱301.84
₱230.06
₱212.27
₱192.03
₱188.96
Reel
₱188.96
Min.: 1
Mult.: 1
Max.: 2,909
: 3,000
SMD/SMT MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C.
3,598May Stock
Cut Tape
₱301.84
₱230.06
₱212.27
₱193.87
Reel
₱164.42
Min.: 1
Mult.: 1
Max.: 2,898
: 1,000
SMD/SMT MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 Tx/Rx
504May Stock
Cut Tape
₱431.90
₱331.29
₱306.14
₱279.76
₱279.76
Min.: 1
Mult.: 1
Max.: 403
SMD/SMT MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel