Transceiver RS-232 Interface IC

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243C DB A 595-MAX3243CDB A 595-MAX3243CDB 6,493In Stock
Cut Tape
₱144.17
₱106.75
₱97.55
₱87.12
Reel
₱76.69
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243ECDB 7,397In Stock
Cut Tape
₱147.24
₱109.82
₱100.00
₱89.57
Reel
₱76.69
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SSOP-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243EIDB 2,274In Stock
Cut Tape
₱147.24
₱109.82
₱100.00
₱89.57
Reel
₱76.69
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SSOP-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 1 Mbit/s Line Driver/Receiver A 5 A 595-SN65C3221EPW 3,554In Stock
Cut Tape
₱172.39
₱128.84
₱117.79
₱105.52
Reel
₱90.18
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-16 SN65C3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Sgl Chl A 595- SN65C3221PW A 595-S A 595-SN65C3221PW 2,035In Stock
6,000Expected 07/01/2027
Cut Tape
₱147.24
₱109.82
₱100.00
₱89.57
Reel
₱76.69
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-16 SN65C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232ED 3,972In Stock
2,500Expected 12/11/2026
Cut Tape
₱152.76
₱114.72
₱105.52
₱95.09
Reel
₱84.66
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-Narrow-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl 3,507In Stock
Cut Tape
₱224.54
₱191.41
Reel
₱150.31
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SSOP-28 SN65C3238 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl A 595 -SN65C3238PW A 595- A 595-SN65C3238PW 1,747In Stock
Cut Tape
₱225.15
₱167.49
₱153.38
₱137.42
Reel
₱117.18
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-28 SN65C3238 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl 2,203In Stock
Cut Tape
₱225.15
₱169.94
₱155.83
₱140.49
Reel
₱121.47
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SSOP-28 SN65C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Line Driver And Rece iver A 595-SN75155D A 595-SN75155D 7,295In Stock
Cut Tape
₱115.34
₱85.28
₱77.30
₱69.33
Reel
₱58.28
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN75155 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 12 V 12 V 6.1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN75C3232EPW 3,442In Stock
Cut Tape
₱139.88
₱103.68
₱95.09
₱84.66
Reel
₱72.39
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-16 SN75C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Multichannel RS 2 32 Line Drvr/Rcvr A A 595-TRS208IDB 1,048In Stock
4,000Expected 07/12/2026
Cut Tape
₱171.78
₱128.22
₱117.79
₱105.52
Reel
₱90.18
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SSOP-24 TRS208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr A 595-TRS3221EIDB 3,174In Stock
4,000Expected 28/01/2027
Cut Tape
₱92.64
₱68.10
₱61.35
₱54.48
Reel
₱44.91
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SSOP-16 TRS3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr A 595-TRS3221EIPW 5,289In Stock
14,000Expected 03/12/2026
Cut Tape
₱95.71
₱69.94
₱63.19
₱55.95
Reel
₱51.53
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-16 TRS3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V single c hannel 250kbps RS-2 7,084In Stock
18,000Expected 11/03/2027
Cut Tape
₱89.57
₱65.03
₱58.77
₱51.96
Reel
₱43.31
Min.: 1
Mult.: 1
: 3,000
SMD/SMT VQFN-16 TRS3221E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS232 Line Drvr/Rcv 13,402In Stock
Cut Tape
₱77.30
₱55.95
₱50.61
₱44.72
Reel
₱37.36
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-Narrow-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 250kbps RS-232 11,089In Stock
Cut Tape
₱85.28
₱62.58
₱56.26
₱49.88
Reel
₱41.53
Min.: 1
Mult.: 1
: 3,000
SMD/SMT VQFN-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Xceiver A 595 -TRS3386ECPW A 595- A 595-TRS3386ECPW 1,422In Stock
Cut Tape
₱259.51
₱196.32
₱180.98
₱163.19
Reel
₱141.72
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-20 TRS3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr A A 595-TRSF3222EIPW 2,573In Stock
Cut Tape
₱213.50
₱160.74
₱147.24
₱133.13
Reel
₱112.27
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-20 TRSF3222E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V 2Ch RS-232 1 Mbit Line Drvr/Rcvr A 595-TRSF3232EID 7,181In Stock
Cut Tape
₱152.15
₱112.88
₱103.07
₱92.64
Reel
₱82.82
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500
SMD/SMT SOIC-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 1Mbps RS-232 l 7,947In Stock
Cut Tape
₱152.15
₱112.88
₱103.07
₱92.03
Reel
₱79.76
Min.: 1
Mult.: 1
: 3,000
SMD/SMT VQFN-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp 0C to 70C 6,931In Stock
₱65.64
₱46.81
₱36.99
₱34.54
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 0-70C 3,266In Stock
3,000Expected 18/05/2027
Cut Tape
₱97.55
₱71.17
₱65.03
₱57.36
Reel
₱47.67
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-28 SP211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 -40-85C 11,224In Stock
Cut Tape
₱100.61
₱74.23
₱67.49
₱59.63
Reel
₱50.98
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-28 SP211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 460KBPS 4DRVR/5RCVR RS-232 0-70C 2,709In Stock
3,000Expected 15/12/2026
Cut Tape
₱113.50
₱83.44
₱75.46
₱67.49
Reel
₱57.36
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-28 SP213E Transceiver 460 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel