Transceiver RS-232 Interface IC

Results: 1,352
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
813In Stock
₱284.05
₱214.11
₱196.93
₱177.30
Min.: 1
Mult.: 1
Max.: 650
SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
1,128In Stock
Cut Tape
₱263.81
₱218.41
₱199.39
₱190.19
₱185.89
Reel
₱185.89
Min.: 1
Mult.: 1
Max.: 902
: 1,000
SMD/SMT TSSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
3,823In Stock
₱338.65
₱258.28
₱238.04
₱215.34
Min.: 1
Mult.: 1
Max.: 3,130
SMD/SMT SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
1,636In Stock
Cut Tape
₱246.01
₱185.28
₱170.55
₱153.99
₱148.47
Reel
₱125.77
Min.: 1
Mult.: 1
Max.: 1,348
: 1,000
SMD/SMT TSSOP-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C.
1,884In Stock
Cut Tape
₱396.93
₱304.30
₱280.98
₱258.28
Reel
₱229.45
Min.: 1
Mult.: 1
Max.: 1,507
: 1,000
SMD/SMT TSSOP-28 ADM3307E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V RS232 15KV ESD I.C.
505In Stock
Cut Tape
₱502.46
₱387.73
₱358.90
₱327.00
₱325.77
Reel
₱325.77
Min.: 1
Mult.: 1
Max.: 404
: 500
SMD/SMT SSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD +2.7V TO 3.6V S/P TRANS I.C.
361In Stock
Cut Tape
₱230.06
₱225.15
₱220.25
₱215.95
₱212.27
₱212.27
Min.: 1
Mult.: 1
Max.: 288
SMD/SMT TSSOP-24 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv
772In Stock
₱647.86
₱504.30
₱468.10
₱428.22
Min.: 1
Mult.: 1
Max.: 617
SMD/SMT SOIC-16 LT1081 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 12 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
316In Stock
₱1,596.94
₱1,276.69
₱1,196.94
₱1,108.59
Min.: 1
Mult.: 1
Max.: 252
SMD/SMT SOIC-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
1,578In Stock
₱456.44
₱352.15
₱325.77
₱296.32
Min.: 1
Mult.: 1
Max.: 1,262
SMD/SMT DFN-12 LTC2802 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
1,108In Stock
₱439.27
₱336.81
₱311.04
₱282.82
Min.: 1
Mult.: 1
Max.: 886
SMD/SMT SSOP-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T
2,388In Stock
₱1,228.23
₱996.32
₱846.02
₱839.27
Min.: 1
Mult.: 1
Max.: 1,910
SMD/SMT TSSOP-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V 3.3 mA - 40 C + 85 C 26 kV Tube
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T
1,682In Stock
Cut Tape
₱1,218.41
₱968.10
₱905.53
₱841.72
Min.: 1
Mult.: 1
Max.: 1,345
SMD/SMT TSSOP-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V 3.3 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T
2,944In Stock
₱1,182.83
₱937.43
₱876.08
₱808.59
Min.: 1
Mult.: 1
Max.: 2,355
SMD/SMT QFN-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V 3.3 mA - 40 C + 85 C 26 kV Tube
Analog Devices RS-232 Interface IC RS232/RS485 2x Multiprotocol Tran w/ Int
3,246In Stock
₱1,406.76
₱1,120.25
₱1,028.23
₱968.10
Min.: 1
Mult.: 1
Max.: 2,596
SMD/SMT QFN-38 LTC2872 Transceiver 20 Mb/s 4 Driver 4 Receiver Half/Full Duplex 5.5 V 3 V 5.5 mA - 40 C + 85 C 16 kV Tube
Analog Devices RS-232 Interface IC RS232/RS485 2x Multiprotocol Tran w/ Int
2,490In Stock
Cut Tape
₱1,463.81
₱1,169.94
₱1,096.94
₱1,015.96
Min.: 1
Mult.: 1
Max.: 1,992
SMD/SMT QFN-38 LTC2872 Transceiver 4 Driver 4 Receiver 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2x Iso RS232 uM Tran + Pwr
211In Stock
₱1,457.68
₱1,425.77
₱1,394.49
₱1,366.88
Min.: 1
Mult.: 1
Max.: 168
SMD/SMT LGA-32 LTM2882 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 4.5 V 17 mA - 40 C + 105 C 10 kV Tray

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
425In Stock
Cut Tape
₱347.24
₱339.27
₱331.90
₱325.16
₱320.25
₱320.25
Min.: 1
Mult.: 1
Max.: 340
SMD/SMT SOIC-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
1,695In Stock
Cut Tape
₱938.66
₱822.70
₱765.65
₱703.68
Min.: 1
Mult.: 1
Max.: 1,356
SMD/SMT SSOP-28 MAX211E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
335In Stock
₱992.64
₱790.80
₱671.78
₱663.81
₱657.67
Min.: 1
Mult.: 1
Max.: 268
SMD/SMT SOIC-28 MAX211E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V, 1 A, Single RS-232 Transceiver with AutoShutdown
2,722In Stock
Cut Tape
₱557.67
₱433.13
₱401.84
₱366.87
Reel
₱333.13
Min.: 1
Mult.: 1
Max.: 2,177
: 2,000
SMD/SMT SSOP-16 MAX221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
211In Stock
Cut Tape
₱468.10
₱457.67
₱447.86
₱438.65
₱438.65
Min.: 1
Mult.: 1
Max.: 168
SMD/SMT SO-Wide-18 MAX222 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
344In Stock
₱1,177.92
₱963.81
₱818.41
₱791.42
Min.: 1
Mult.: 1
Max.: 275
Through Hole PDIP-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
167In Stock
₱1,212.89
₱961.35
₱898.78
₱828.84
Min.: 1
Mult.: 1
Max.: 133
SMD/SMT TSSOP-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
4,488In Stock
Cut Tape
₱477.92
₱369.33
₱341.72
₱312.27
Reel
₱279.76
Min.: 1
Mult.: 1
Max.: 3,593
: 2,500
SMD/SMT SO-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel